Print Print this page
 
Nuvoton Technology Corporation of America
NUC100 Series Evaluation Board
Nuvoton Technology Corporation of America
NUC100, NUC120, NUC130 and NUC140 Evaluation Board NU-LB-NUC140
 
Nuvoton Technology Corporation of America
NUC120 Evaluation Board NUTINY-SDK-NUC120
  • Images

NUC100, NUC120, NUC130 and NUC140 Evaluation Board NU-LB-NUC140

NU-LB-NUC140 NuMicro NUC100 Series Learning Board

Nuvoton Technology Corporation of America

The NU-LB-NUC140 is an evaluation board for NUC100, NUC120, NUC130 and NUC140.

Product Description

The NuMicro™ NUC100 Series is 32-bit microcontrollers with embedded ARM® Cortex®-M0 core for industrial control and applications which need rich communication interfaces. The Cortex®-M0 is the newest ARM® embedded processor with 32-bit performance and at a cost equivalent to traditional 8-bit microcontroller. NuMicro™ NUC100 Series includes NUC100, NUC120, NUC130 and NUC140 product line.

The NuMicro™ NUC140 Connectivity Line with USB 2.0 full-speed and CAN functions embeds Cortex®-M0 core running up to 50MHz with 32K/64K/128K-byte embedded flash, 4K/8K/16K-byte embedded SRAM, and 4K-byte loader ROM for the ISP. It also equips with plenty of peripheral devices, such as Timers, Watchdog Timer, RTC, PDMA, UART, SPI, I²C, I²S, PWM Timer, GPIO, LIN, CAN, PS/2, USB 2.0 FS Device, 12-bit ADC, Analog Comparator, Low Voltage Reset Controller and Brown-out Detector.

Features
  • A Starter Kit made by Nuvoton
  • IAR EWARM (evaluation version) included
  • Keil RVMDK (evaluation version) included
  • Supported by CooCox CoIDE
  • Examples with source code included
Supported Devices:
  • NUC100
  • NUC120
  • NUC130
  • NUC140
Contents:
  • Nu-LB-NUC140
  • Nu-Link-ME on board
  • USB Cable
  • NuMicro Family CD
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Cable(s), LCD
  • Core Processor:ARM® Cortex®-M0
  • For Use With/Related Products:NUC100, NUC120, NUC130, NUC140
  • Mounting Type:Fixed
  • Type:MCU 32-Bit
Parts