Print Print this page
 
Murata Power Solutions Inc.
BWR Series
Murata Power Solutions Inc.
NPH10S Series
 
Murata Power Solutions Inc.
Okami™ OKI-78SR Series

NPH10S Series

10W Isolated Single Output DC to DC Converters

Murata Power Solutions Inc.

The NPH10S series of DC to DC converters combines ease of application with versatility. The pin pattern is based on the popular industry standard, but two additional pins may optionally be fitted to provide a variety of features not commonly found on units of this type. High efficiency enables full rating to be achieved in a small package without heatsinking. Thermally protected against sustained overload. The copper case achieves efficient heat transfer and screening.

Features
  • Power density up to 1.5Wcm³
  • UL1950 recognized
  • Industry standard pinout
  • Surge rating to 12W
  • Non latching current limit
  • Versatile control options
  • Continuous rating to 10W at 72°C without heatsink
  • Operation to zero load
  • Protected against load faults
  • Internal over temperature protection
  • Uses no electrolytic capacitors
  • Fixed frequency
  • No external components required
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):670mA ~ 2.94A
  • Efficiency:79% ~ 86%
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 110°C
  • Package / Case:6-DIP Module
  • Packaging:Tube
  • Power (Watts) - Manufacture Series:10W
  • Size / Dimension:1.26" L x 0.98" W x 0.39" H (32.0mm x 24.9mm x 9.9mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V ~ 75V
  • Voltage - Input (Min):18V ~ 36V
  • Voltage - Isolation:1.5kV (1500V)
  • Voltage - Output 1:3.4V ~ 15.1V
Parts

View in Parametric Search

NPH10S2405ICNPH10S2405ICCONV DC/DC 10W 24VIN 5.1VOUT DIPTubeIsolated Module118V6-DIP ModuleRoHS
NPH10S2405EICNPH10S2405EICCONV DC/DC 10W 24VIN 5.1VOUT DIPTubeIsolated Module118V6-DIP ModuleRoHS
NPH10S2412ICNPH10S2412ICCONV DC/DC 10W24VIN 12.1VOUT DIPTubeIsolated Module118V6-DIP ModuleRoHS
NPH10S2415ICNPH10S2415ICCONV DC/DC 10W24VIN 15.1VOUT DIPTubeIsolated Module118V6-DIP ModuleRoHS
NPH10S4805EICNPH10S4805EICCONV DC/DC 10W 48VIN 5.1VOUT DIPTubeIsolated Module136V6-DIP ModuleRoHS
NPH10S4805ICNPH10S4805ICCONV DC/DC 10W 48VIN 5.1VOUT DIPTubeIsolated Module136V6-DIP ModuleRoHS
NPH10S4803ICNPH10S4803ICCONV DC/DC 10W 48VIN 3.4VOUT DIPTubeIsolated Module136V6-DIP ModuleRoHS
NPH10S2412EICNPH10S2412EICCONV DC/DC 10W24VIN 12.1VOUT DIPTubeIsolated Module118V6-DIP ModuleRoHS
NPH10S2403ICNPH10S2403ICCONV DC/DC 10W 24VIN 3.4VOUT DIPTubeIsolated Module118V6-DIP ModuleRoHS

View in Parametric Search