Print Print this page
Nuvoton Technology Corporation of America
Nano120 Evaluation Board NuTiny-SDK-Nano120
Nuvoton Technology Corporation of America
Nano130 Evaluation Board
Nuvoton Technology Corporation of America
Nano130 Evaluation Board Nu-LB Nano130
  • Images

Nano130 Evaluation Board

NuTiny-SDK-Nano130 Evaluation Board for NuMicro Nano130 series

Nuvoton Technology Corporation of America

The NuTiny-SDK-Nano130 is a specific development tool for the NuMicro Nano130 series users to develop and verify the application program easily. The NuTiny-SDK-Nano130 includes two portions: NuTiny-EVB-Nano130 (an evaluation board) and Nu-Link-Me (its Debug Adapter), such that users do not need additional ICE or debug equipment.

Product Description

The NuTiny-SDK-Nano130 uses the NANO130KE3BN as the target microcontroller. The NuTiny-EVB-Nano130 is similar to other development boards, by which users can develop and verify applications to emulate the real behavior. The on board chip covers Nano130 series features. The NuTiny-EVB-Nano130 can be a real system controller to design the users’ target systems. The Nu-Link-Me is a Debug Adapter, which connects your PC's USB port to a target system (via Serial Wired Debug Port) and allows you to program and debug embedded programs on the target hardware.

  • Board Type:Evaluation Platform
  • Contents:Board(s), LCD
  • Core Processor:ARM® Cortex®-M0
  • For Use With/Related Products:Nano110, Nano130
  • Mounting Type:Fixed
  • Type:MCU 32-Bit