Print Print this page
 
Hirose Electric Co Ltd
CR22 Series
JAE Electronics
MM60 Series
 
JAE Electronics
MM70 Series
Product Description

The MM60 Series Display Mini Card connector is a solution to support the growing demand of wireless high definition audio/video applications. This connector is based on the PCI Express specifications standardized by the PCI-SIG and is USB 2.0 specification compliant. It can be used for connections with PCI Express card and USB signal transmission modules. The MM60 Series also fully supports DisplayPort specifications which make transferring wireless 1080p video data possible.

Features
Applications:
  • Wireless HDTV
  • Wireless HD PC Monitor
  • Wireless HD Transceiver
  • Wireless HD Transmitter
  • Wireless Blu-Ray Player
  • Wireless Internet Content Streamer
Specifications
  • Card Thickness:0.039" (1.00mm)
  • Card Type:PCI Express Mini Card
  • Contact Finish:Gold
  • Contact Material:Copper Alloy
  • Features:Board Guide
  • Gender:Female
  • Material - Insulation:Thermoplastic
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:52 ~ 76
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Tape & Reel (TR)
  • Pitch:0.031" (0.80mm)
  • Read Out:Dual
  • Termination:Solder
Parts

View in Parametric Search

MM60-52B1-E1-R650MM60-52B1-E1-R650CONN MINI EXPRESS CARD 52POS SMDPCI Express Mini CardFemale-52RoHS
MM60-52B1-B1-R850MM60-52B1-B1-R850CONN MINI EXPRESS CARD 52POS SMDPCI Express Mini CardFemale-52RoHS
MM60-52C2-R1-R1200MM60-52C2-R1-R1200CONN 52POS MINI EXPRESS CARD SMDPCI Express Mini CardFemale-52RoHS
MM60-52B1-G1-R850MM60-52B1-G1-R850CONN 52POS MINI EXPRESS CARD SMDPCI Express Mini CardFemale-52RoHS
MM60-76B2-G1-R1000MM60-76B2-G1-R1000CONN MINI PCI EXPRESS 76POS SMD PCI Express Mini CardFemale-76RoHS

View in Parametric Search

Associated Product
JAE Electronics MM60 Series
Category: Interconnect, Wire-Connectors-Card Edge Connectors-Accessories
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
JAE Electronics's MM60 Series Connectors

(0/1000)