Print Print this page
 
Maxim Integrated
MAX6699
Melexis Technologies NV
MLX90614/15
 
Melexis Technologies NV
MLX90621

MLX90614/15

Digital, Plug and Play, Infrared Sensor Thermometers

Melexis Technologies NV

The MLX90614 is an Infra-Red thermometer for non-contact temperature measurements. Both the IR sensitive thermopile detector chip and the signal conditioning ASIC are integrated in the same TO-39 can. Integrated into the MLX90614 are a low noise amplifier, 17-bit ADC and powerful DSP unit thus achieving high accuracy and resolution of the thermometer. The thermometer comes factory calibrated with a digital SMBus output giving full access to the measured temperature in the complete temperature range(s) with a resolution of 0.02°C. The user can configure the digital output to be PWM. As a standard, the 10-bit PWM is configured to continuously transmit the measured temperature in range of -20°C to 120°C, with an output resolution of 0.14°C.

Features
  • Small size
  • Easy to integrate
  • Factory calibrated in wide temperature range
  • High (medical) accuracy calibration
  • Measurement resolution of 0.02°C
  • SMBus compatible digital interface
  • Customizable PWM output for continuous reading
Applications:
  • High precision non-contact temperature measurements
  • Home appliances with temperature control
  • Healthcare
  • Livestock monitoring
  • Multiple zone temperature control – up to 100 sensors can be read via common 2 wires
Specifications
  • Output Type:PWM, SMBus
  • Resolution:15 b ~ 16 b
  • Sensor Type:Digital, Infrared (IR)
Parts

View in Parametric Search

MLX90615SSG-DAA-000-TUMLX90615SSG-DAA-000-TUSENSOR TEMP PWM SMBUS TO46-4 Digital, Infrared (IR)-40°C ~ 85°C-40°C ~ 115°C (IR)PWM, SMBusTO-46-4 Metal CanRoHS
MLX90614ESF-BAA-000-TUMLX90614ESF-BAA-000-TUSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614ESF-AAA-000-TUMLX90614ESF-AAA-000-TUSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614ESF-ACA-000-TUMLX90614ESF-ACA-000-TUSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614ESF-ACC-000-TUMLX90614ESF-ACC-000-TUSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614ESF-ACF-000-TUMLX90614ESF-ACF-000-TUSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614ESF-BCF-000-TUMLX90614ESF-BCF-000-TUSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614ESF-DCH-000-TUMLX90614ESF-DCH-000-TUSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614KSF-AAA-000-TUMLX90614KSF-AAA-000-TUSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 125°C-70°C ~ 380°C (IR)PWM, SMBusTO-205AD, TO-39-4 Modified Metal CanRoHS
MLX90614KSF-ACC-000-TUMLX90614KSF-ACC-000-TUSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 125°C-70°C ~ 380°C (IR)PWM, SMBusTO-205AD, TO-39-4 Modified Metal CanRoHS
MLX90614KSF-ABA-000-TUMLX90614KSF-ABA-000-TUSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 125°C-70°C ~ 380°C (IR)PWM, SMBusTO-205AD, TO-39-4 Modified Metal CanRoHS
MLX90614ESF-BCI-000-TUMLX90614ESF-BCI-000-TUSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90615SSG-DAG-000-TUMLX90615SSG-DAG-000-TUSENSOR TEMP PWM SMBUS TO46-4 Digital, Infrared (IR)-40°C ~ 85°C-40°C ~ 115°C (IR)PWM, SMBusTO-46-4 Metal CanRoHS
MLX90614ESF-BCC-000-TUMLX90614ESF-BCC-000-TUSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614ESF-BCH-000-TUMLX90614ESF-BCH-000-TUSENSOR TEMPERATURE PWM SMBUS Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-3 Lens Top Metal CanRoHS
MLX90614ESF-DCC-000-TUMLX90614ESF-DCC-000-TUSENSOR TEMPERATURE PWM SMBUS Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614KSF-AAA-000-SPMLX90614KSF-AAA-000-SPIC IR THERM SENSOR P&P 5V TO-39 Digital, Infrared (IR)-40°C ~ 125°C-70°C ~ 380°C (IR)PWM, SMBusTO-205AD, TO-39-4 Modified Metal CanRoHS
MLX90614ESF-ABA-000-SPMLX90614ESF-ABA-000-SPTHERMOMETER IR DUAL 5V TO-39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614ESF-BBA-000-SPMLX90614ESF-BBA-000-SPTHERMOMETER IR DUAL 3V TO-39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614ESF-BCA-000-SPMLX90614ESF-BCA-000-SPSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614ESF-BCC-000-SPMLX90614ESF-BCC-000-SPSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614ESF-DAA-000-SPMLX90614ESF-DAA-000-SPSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614ESF-DCA-000-SPMLX90614ESF-DCA-000-SPSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS
MLX90614ESF-DCI-000-SPMLX90614ESF-DCI-000-SPSENSOR TEMP PWM SMBUS TO39 Digital, Infrared (IR)-40°C ~ 85°C-70°C ~ 380°C (IR)PWM, SMBusTO-39-4 Metal CanRoHS

View in Parametric Search

Associated Product
Melexis Technologies NV EVB90614
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Sensors
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Melexis Technologies NV's MLX90614/15 Temperature

(0/1000)