Print Print this page
 
Weidmuller
LMZF and LMZFL Series
Weidmuller
LSF-SMT Series
 
Weidmuller
Omnimate LXXX Series

LSF-SMT Series

Terminal Blocks

Weidmuller

Weidmüller's LSF-SMT family of PCB terminals help to reduce wiring time by up to 50% with a push-in direct connection. These terminals feature a spring-action release button in the direction of the wire connection that opens the clamp for inserting flexible wires. Solid core wires, once stripped of insulation, are simply inserted into the terminal point until it hits the stop – no tools are required to make the connection.

Features
  • Easy-to-use, compact spring connection
  • Processed automatically in the reflow or vapor phase
  • Self-locking spring geometry for effective conductor retention
  • Extremely temperature-resistant LCP material (reflow-compatible)
  • 3 conductor outlet directions in relation to the PCB (90°/135°/180°)
Specifications
  • Color:Black
  • Contact Material - Plating:Copper Alloy - Tin Plated
  • Current:12A
  • Housing Material:Liquid Crystal Polymer (LCP), Glass Filled
  • Mounting Type:Through Hole
  • Number of Levels:1
  • Packaging:Tube
  • Positions Per Level:2 ~ 10
  • Voltage:300V
  • Wire Gauge:16-24 AWG
  • Wire Termination:Screwless - Push Button Clamp
Parts

View in Parametric Search

18244200001824420000CONN TERM BLK 2POS 3.5MM R/A PCB120.138" (3.50mm)Horizontal with BoardRoHS
18256400001825640000CONN TERM BLK 2POS 3.5MM STR PCB120.138" (3.50mm)Vertical with BoardRoHS
18247400001824740000CONN TERM BLOCK 2POS 5MM R/A PCB120.197" (5.00mm)Horizontal with BoardRoHS
18244300001824430000CONN TERM BLK 3POS 3.5MM R/A PCB130.138" (3.50mm)Horizontal with BoardRoHS
18244800001824480000CONN TERM BLK 8POS 3.5MM R/A PCB180.138" (3.50mm)Horizontal with BoardRoHS
18257000001825700000CONN TERM BLK 8POS 3.5MM STR PCB180.138" (3.50mm)Vertical with BoardRoHS
18260200001826020000CONN TERM BLOCK 8POS 5MM STR PCB180.197" (5.00mm)Vertical with BoardRoHS
18259600001825960000CONN TERM BLOCK 2POS 5MM STR PCB120.197" (5.00mm)Vertical with BoardRoHS
18856500001885650000CONN TERM BLOCK 2POS 3.50MM PCB 120.138" (3.50mm)45° (135°) Angle with BoardRoHS
18843400001884340000CONN TERM BLOCK 2POS 5.00MM PCB 120.197" (5.00mm)45° (135°) Angle with BoardRoHS
18259700001825970000CONN TERM BLOCK 3POS 5MM STR PCB130.197" (5.00mm)Vertical with BoardRoHS
18856600001885660000CONN TERM BLOCK 3POS 3.50MM PCB 130.138" (3.50mm)45° (135°) Angle with BoardRoHS
18244400001824440000CONN TERM BLK 4POS 3.5MM R/A PCB140.138" (3.50mm)Horizontal with BoardRoHS
18259800001825980000CONN TERM BLOCK 4POS 5MM STR PCB140.197" (5.00mm)Vertical with BoardRoHS
18856700001885670000CONN TERM BLOCK 4POS 3.50MM PCB 140.138" (3.50mm)45° (135°) Angle with BoardRoHS
18843800001884380000CONN TERM BLOCK 4POS 5.00MM PCB 140.197" (5.00mm)45° (135°) Angle with BoardRoHS
18256800001825680000CONN TERM BLK 6POS 3.5MM STR PCB160.138" (3.50mm)Vertical with BoardRoHS
18244600001824460000CONN TERM BLK 6POS 3.5MM R/A PCB160.138" (3.50mm)Horizontal with BoardRoHS
18844200001884420000CONN TERM BLOCK 8POS 5.00MM PCB 180.197" (5.00mm)45° (135°) Angle with BoardRoHS
18843700001884370000CONN TERM BLOCK 3POS 5.00MM PCB 130.197" (5.00mm)45° (135°) Angle with BoardRoHS
18256500001825650000CONN TERM BLK 3POS 3.5MM STR PCB130.138" (3.50mm)Vertical with BoardRoHS
18256600001825660000CONN TERM BLK 4POS 3.5MM STR PCB140.138" (3.50mm)Vertical with BoardRoHS
18247600001824760000CONN TERM BLOCK 4POS 5MM R/A PCB140.197" (5.00mm)Horizontal with BoardRoHS
18844000001884400000CONN TERM BLOCK 6POS 5.00MM PCB 160.197" (5.00mm)45° (135°) Angle with BoardRoHS
18260000001826000000CONN TERM BLOCK 6POS 5MM STR PCB160.197" (5.00mm)Vertical with BoardRoHS
18856900001885690000CONN TERM BLOCK 6POS 3.50MM PCB 160.138" (3.50mm)45° (135°) Angle with BoardRoHS
18857100001885710000CONN TERM BLOCK 8POS 3.50MM PCB 180.138" (3.50mm)45° (135°) Angle with BoardRoHS
18857300001885730000CONN TERM BLOCK 10POS 3.50MM PCB1100.138" (3.50mm)45° (135°) Angle with BoardRoHS
18245000001824500000CONN TERM BLK 10PS 3.5MM R/A PCB1100.138" (3.50mm)Horizontal with BoardRoHS

View in Parametric Search