Print Print this page
 
Carling Technologies
L Series
Carling Technologies
LRA Series
 
Carling Technologies
LTA Series
  • Images

LRA Series

Panel Mount, Single Pole Lighted Rocker Switches

Carling Technologies

Concave Actuator with Illumination Options, SPST On-Off Function

Datasheets:
Product Description

Since its introduction, the Curvette switch has become the barometer for versatility and performance in the miniature switch market. This lighted version features the very same self cleaning contacts, International approvals, along with a wide variety of circuits, ratings, and actuator options makes Curvette the switch of choice for sundry other markets including HVAC, office lighting, transportation, commercial food and lawn and garden.

Features
  • Self cleaning contacts
  • Rocker or paddle actuator options
  • Available in a number of lamp voltages
  • Compatible with a wide range of standard panel cutouts due to its patented mounting ear design
  • International approvals
Applications:
  • HVAC
  • Office Lighting
  • Transportation
  • Commercial Food
  • Lawn and Garden
Specifications
  • Actuator Marking:No Marking
  • Actuator Type:Concave (Curved) - Illuminated
  • Circuit:SPST
  • Color - Actuator/Cap:Red
  • Current Rating:10A (DC) ~ 16A (AC)
  • Electrical Life:100,000 Cycles
  • Illumination Voltage (Nominal):12 VAC ~ 125 VAC
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Panel Mount, Snap-In
  • Operating Temperature:0°C ~ 85°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Rectangular - 28.58mm x 13.97mm
  • Switch Function:On-Off
  • Termination Style:Quick Connect - 0.250" (6.3mm)
  • Voltage Rating - AC:125V
  • Voltage Rating - DC:30V
Parts
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Carling Technologies's LRA Series Rocker Switches

(0/1000)