Print Print this page
 
Laird Technologies - Thermal Materials
Tputty™ 504 Series
LOCTITE
LOCTITE® Thermstrate® TC Series
 
MG Chemicals
8617
  • Images

LOCTITE® Thermstrate® TC Series

Thermstrate® TC Applicator Bar, Phase Change Thermal Compound

LOCTITE

Thermstrate® TC is a phase change thermal interface material suitable for use between a heat sink and a variety of heat dissipating components. This product is supplied as a dry compound in bar form, packaged in a unique easy to use applicator, which flows in the installation at the phase change temperature and conforms to the surface features of the heat sink and component. Upon flow, air is expelled from the interface, reducing thermal impedance and the material performs as a highly efficient thermal transfer medium. Thermstrate TC is a convenient alternative to die cut preforms. Custom parts of the equivalent preformed material, Thermstrate 2000, are available upon request for a wide range of applications.

Features
  • 50 gram applicator bar
Applications:
  • Micro processors
  • Hybrid power modules
  • Solid state relays
  • Power transistors
  • Power modules
  • IGBT’s
  • RF components
Specifications
  • Size / Dimension:19 gram Applicator Bar
  • Type:Phase Change Thermal Compound
Parts
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
LOCTITE's LOCTITE® Thermstrate® TC Series Adhesives, Epoxies, Greases, Pastes

(0/1000)