Print Print this page
 
Texas Instruments
LM335/LM335A
Texas Instruments
LM34
 
Texas Instruments
LM35

LM34

Precision Fahrenheit Temperature Sensors

Texas Instruments

The LM34 series are precision integrated-circuit temperature sensors, whose output voltage is linearly proportional to the Fahrenheit temperature.

Datasheets:
Product Training Modules:
Product Description

The LM34 thus has an advantage over linear temperature sensors calibrated in degrees Kelvin, as the user is not required to subtract a large constant voltage from its output to obtain convenient Fahrenheit scaling. The LM34 does not require any external calibration or trimming to provide typical accuracies of ±1/2°F at room temperature and ±11/2°F over a full -50 to 300°F temperature range. Low cost is assured by trimming and calibration at the wafer level. The LM34’s low output impedance, linear output, and precise inherent calibration make interfacing to readout or control circuitry especially easy. It can be used with single power supplies or with plus and minus supplies. As it draws only 75µA from its supply, it has very low self-heating, less than 0.2°F in still air.

Features
  • Calibrated directly in degrees Fahrenheit
  • Low cost due to wafer-level trimming
  • Low self-heating
  • Low-impedance output
Applications:
  • Suitable for remote applications
Specifications
  • Output Type:Analog Voltage
  • Resolution:10mV/°F ~ 18mV/°C
  • Sensor Type:Analog, Local
  • Voltage - Supply:4 V ~ 30 V
Parts

View in Parametric Search

LM34DM/NOPBLM34DM/NOPBSENSOR TEMP ANLG VOLT 8-SOIC Analog, Local32°F ~ 212°F-Analog Voltage8-SOIC (0.154", 3.90mm Width)RoHS
LM34DZ/NOPBLM34DZ/NOPBSENSOR TEMP ANLG VOLT TO-92-3 Analog, Local0°C ~ 100°C-Analog VoltageTO-226-3, TO-92-3 (TO-226AA)RoHS
LM34CZ/NOPBLM34CZ/NOPBSENSOR TEMP ANLG VOLT TO-92-3 Analog, Local-40°F ~ 230°F-Analog VoltageTO-226-3, TO-92-3 (TO-226AA)RoHS
LM34CAZ/NOPBLM34CAZ/NOPBSENSOR TEMP ANLG VOLT TO-92-3 Analog, Local-40°F ~ 230°F-Analog VoltageTO-226-3, TO-92-3 (TO-226AA)RoHS
LM34CAH/NOPBLM34CAH/NOPBSENSOR TEMP ANLG VOLT TO (NDT) Analog, Local-40°F ~ 230°F-Analog VoltageTO-206AB, TO-46-3 Metal CanRoHS
LM34AH/NOPBLM34AH/NOPBSENSOR TEMP ANLG VOLT TO (NDT) Analog, Local-50°F ~ 300°F-Analog VoltageTO-206AB, TO-46-3 Metal CanRoHS
LM34DMX/NOPBLM34DMX/NOPBSENSOR TEMP ANLG VOLT 8-SOIC Analog, Local32°F ~ 212°F-Analog Voltage8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search