Print Print this page
 
Omron Electronics Inc-EMC Div
Linear
ON Semiconductor
Linear
 
Rohm Semiconductor
Linear

Linear

Power Management LED Linear Drivers

ON Semiconductor

ON Semiconductor provides the chips necessary to enable customers to design highly efficient LED lighting solutions. ON Semiconductor’s linear LED driver family are simple with straightforward designs and allow the LEDs to be driven with a tightly regulated current, regardless of LED forward voltage or input supply variation.

Specifications
  • Current - Output / Channel:12mA ~ 1A
  • Frequency:1MHz ~ 25MHz
  • Internal Switch(s):Yes
  • Mounting Type:Surface Mount
  • Number of Outputs:1 ~ 24
  • Packaging:Tape & Reel (TR)
  • Topology:Shift Register
  • Type:Linear
  • Voltage - Output:5.5V ~ 198V
  • Voltage - Supply (Max):5.5V ~ 200V
  • Voltage - Supply (Min):2V ~ 6V
Parts

View in Parametric Search

NLSF595DTR2GNLSF595DTR2GIC LED DRIVER LIN 12MA 16TSSOP Linear-Yes816-TSSOP (0.173", 4.40mm Width)RoHS
CAT4101TV-T75CAT4101TV-T75IC LED DRIVER LIN DIM 1A TO263-5Linear-Yes1TO-263-6, D²Pak (5 Leads + Tab), TO-263BARoHS
CAT4004AHU2-GT3CAT4004AHU2-GT3IC LED DRIVER LIN DIM 20MA 8UDFNLinear-Yes48-UFDFN Exposed PadRoHS
CAT4002ATD-GT3CAT4002ATD-GT3IC LED DRIVER LIN DIM TSOT23-6 Linear-Yes2SOT-23-6 Thin, TSOT-23-6RoHS
NLSF595MNR2GNLSF595MNR2GIC LED DRIVER LINEAR 12MA 16QFN Linear-Yes816-VFQFN Exposed PadRoHS
NUD4011DR2GNUD4011DR2GIC LED DRIVER LINEAR 70MA 8SOIC Linear--48-SOIC (0.154", 3.90mm Width)RoHS
LV5236VZ-TLM-HLV5236VZ-TLM-HIC LED DRVR LIN DIM 100MA 44SSOPLinear-Yes2444-LSSOP (0.220", 5.60mm Width) Exposed PadRoHS
CAT4104V-GT3CAT4104V-GT3IC LED DRVR LIN DIM 175MA 8SOIC Linear-Yes48-SOIC (0.154", 3.90mm Width)RoHS
CAT4104VP2-GT3CAT4104VP2-GT3IC LED DRVR LIN DIM 175MA 8TDFN Linear-Yes48-WFDFN Exposed PadRoHS
NUD4001DR2GNUD4001DR2GIC LED DRVR LIN DIM 500MA 8SOIC Linear-Yes18-SOIC (0.154", 3.90mm Width)RoHS
NCV7680PWR2GNCV7680PWR2GIC LED DRVR LIN DIM 75MA 16SOIC Linear-Yes816-SOIC (0.295", 7.50mm Width) Exposed PadRoHS
CAT4016W-T1CAT4016W-T1IC LED DRVR LIN DIM 80MA 24SOIC LinearShift RegisterYes1624-SOIC (0.295", 7.50mm Width)RoHS
CAT4016HV6-GT2CAT4016HV6-GT2IC LED DRVR LIN DIM 80MA 24TQFN LinearShift RegisterYes1624-WFQFN Exposed PadRoHS
CAT4016Y-T2CAT4016Y-T2IC LED DRVR LIN DIM 80MA 24TSSOPLinearShift RegisterYes1624-TSSOP (0.173", 4.40mm Width)RoHS

View in Parametric Search