Print Print this page
 
Bel Power Solutions
LDW25-24 Series
Bel Power Solutions
Linear Series
 
CUI Inc.
VGD-30 Series

Linear Series

Open Frame Supplies 1 to 3 Outputs

Bel Power Solutions

Bel Power Solutions’s renowned Linear series power supplies are rugged proven designs, providing highly regulated, low noise and ripple DC power sources, as well as very low leakage current.

Product Description

The Linear series from Bel Power Solutions provides a wide range of input voltage support from 100 to 240VAC and output voltages from -24 to 48V, along with MTBF in excess of 300,000 hours, low output ripple, ±0.05% regulation and overvoltage protection selectability on most models. The Linear power supplies are approved to domestic and international regulatory standards, and are CE Marked to the Low Voltage Directive (LVD).

Features
  • Worldwide AC input capabilities
    • 100, 120, 220, 230, 240VAC
  • ±0.05% output regulation
  • Low output ripple
  • UL, CSA, and TUV approvals
  • Mean time before failure (MTBF) in excess of 300,000 hours
  • CE marked to low voltage directive
  • 100% burn-in
  • Overvoltage protection (OVP) standard on 5V single outputs
Specifications
  • Applications:ITE (Commercial)
  • Mounting Type:Chassis Mount
  • Number of Outputs:1 ~ 3
  • Operating Temperature:0°C ~ 50°C
  • Power (Watts):23W ~ 150W
  • Type:Linear
  • Voltage - Input:100, 120, 220, 230, 240 VAC
  • Voltage - Isolation:3kV (3000V)
  • Voltage - Output 1:5V ~ 48V
Parts

View in Parametric Search

HAA15-0.8-AGHAA15-0.8-AGAC/DC CONVERTER +/-12V 24W Linear2100, 120, 220, 230, 240 VAC12VRoHS
HAA24-0.6-AGHAA24-0.6-AGAC/DC CONVERTER +/-24V 29W Linear2100, 120, 220, 230, 240 VAC24VRoHS
HBB24-1.2-AGHBB24-1.2-AGAC/DC CONVERTER +/-24V 58W Linear2100, 120, 220, 230, 240 VAC24VRoHS
HB15-1.5-AGHB15-1.5-AGAC/DC CONVERTER 15V 23W Linear1100, 120, 220, 230, 240 VAC15VRoHS
HB24-1.2-AGHB24-1.2-AGAC/DC CONVERTER 24V 29W Linear1100, 120, 220, 230, 240 VAC24VRoHS
HB48-0.5-AGHB48-0.5-AGAC/DC CONVERTER 48V 24W Linear1100, 120, 220, 230, 240 VAC48VRoHS
HDCC-150W-AGHDCC-150W-AGAC/DC CONVERTER 5V +/-12V 150W Linear3100, 120, 220, 230, 240 VAC5VRoHS
HBAA-40W-AGHBAA-40W-AGAC/DC CONVERTER 5V +/-12V 39W Linear3100, 120, 220, 230, 240 VAC5VRoHS
HCAA-60W-AGHCAA-60W-AGAC/DC CONVERTER 5V +/-12V 54W Linear3100, 120, 220, 230, 240 VAC5VRoHS
HCC512-AGHCC512-AGAC/DC CONVERTER 5V 12V 60W Linear2100, 120, 220, 230, 240 VAC5VRoHS
HC5-6/OVP-AGHC5-6/OVP-AGAC/DC CONVERTER 5V 30W Linear1100, 120, 220, 230, 240 VAC5VRoHS
HD5-12/OVP-AGHD5-12/OVP-AGAC/DC CONVERTER 5V 60W Linear1100, 120, 220, 230, 240 VAC5VRoHS

View in Parametric Search