Print Print this page
 
Triad Magnetics
WSU Series
Volgen America/Kaga Electronics USA
KTPS05 Series
 
Volgen America/Kaga Electronics USA
KUSB1052
  • Images

KTPS05 Series

5W Wall Mount Side Style External AC Adapters

Volgen America/Kaga Electronics USA

The KTPS05 series of wall mount power supplies can operate on a universal input of 100 to 240VAC. They are available with output voltages of 3.3 to 12V. The KTPS05 series meets CeC and ERP regulations and features a no load power consumption less than 0.3W.

Features
  • Universal input range
  • Single output to 5 to 7.5W
  • Regulated output with low ripple noise
  • Meets safety agency requirements and complies EMI/EMS
  • Meet CEC, energy star and ERP regulations
  • No load power consumption less than 0.3W
Specifications
  • Applications:ITE (Commercial)
  • Cord Length:59" (1.50m)
  • Current - Output (Max):600mA ~ 1.5A
  • Form:Wall Mount
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • Operating Temperature:0°C ~ 40°C
  • Polarization:Positive Center
  • Power (Watts):5W ~ 8W
  • Power (Watts) - Max:5W ~ 8W
  • Region Utilized:North America
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Output:3.3V ~ 12V
  • Weight:0.243 lb (110.22g)
Parts

View in Parametric Search

KTPS05-07510UKTPS05-07510UAC/DC WALL MOUNT ADAPTER 7.5V 8WNorth AmericaWall MountFixed Blade100 ~ 240 VACRoHS
KTPS05-03315U-VI-P1KTPS05-03315U-VI-P1AC/DC WALL MOUNT 3.3V 5W North AmericaWall MountFixed Blade100 ~ 240 VACRoHS
KTPS05-05015U-VI-P1KTPS05-05015U-VI-P1AC/DC WALL MOUNT ADAPTER 5V 5W North AmericaWall MountFixed Blade100 ~ 240 VACRoHS
KTPS05-07510U-VI-P1KTPS05-07510U-VI-P1AC/DC WALL MOUNT ADAPTER 7.5V 5WNorth AmericaWall MountFixed Blade100 ~ 240 VACRoHS
KTPS05-12006U-VI-P1KTPS05-12006U-VI-P1AC/DC WALL MOUNT ADAPTER 12V 5W North AmericaWall MountFixed Blade100 ~ 240 VACRoHS
KTPS05-05015U-VI-MICROBKTPS05-05015U-VI-MICROBAC/DC WALL MOUNT ADAPTER 5V 5W North AmericaWall MountFixed Blade100 ~ 240 VACRoHS
KTPS05-09006U-VI-P1KTPS05-09006U-VI-P1AC/DC WALL MOUNT ADAPTER 9V 5W North AmericaWall MountFixed Blade100 ~ 240 VACRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Volgen America/Kaga Electronics USA's KTPS05 Series 1W to 10W

(0/1000)