Print Print this page
 
AVX Corp/Kyocera Corp
KT2016K Series
AVX Corp/Kyocera Corp
KT2520, Kyocera Series
 
AVX Corp/Kyocera Corp
KT3225F, Kyocera Series
  • Images

KT2520, Kyocera Series

TCXO, Clipped Sine Wave, 6-SMD, No Lead (DFN, LCC)

AVX Corp/Kyocera Corp

The KT2520, Kyocera Series is a miniature surface mount, temperature compensated crystal oscillator.

Features
  • 1.7 to 3.6V drive available
  • Reflow compatible
  • Temperature sensor output (Option)
  • Disable Function (Option)
  • Lower Operating Temp
Applications
  • GPS Units
Specifications
  • Current - Supply (Max):1.5mA ~ 2mA
  • Frequency:16.369MHz ~ 40MHz
  • Function:Tri-State (Output Enable)
  • Mounting Type:Surface Mount
  • Output:Clipped Sine Wave
  • Package / Case:6-SMD, No Lead (DFN, LCC)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.098" L x 0.079" W (2.50mm x 2.00mm)
  • Type:TCXO
  • Voltage - Supply:1.8V ~ 3V
Parts

View in Parametric Search

KT2520F16369ACW18TAGKT2520F16369ACW18TAGOSC TCXO 16.369MHZ CLPD SNWV SMDTCXO16.369MHzTri-State (Output Enable)Clipped Sine Wave6-SMD, No Lead (DFN, LCC)RoHS
KT2520F16369ACW28TAKKT2520F16369ACW28TAKOSC TCXO 16.369MHZ CLPD SNWV SMDTCXO16.369MHzTri-State (Output Enable)Clipped Sine Wave6-SMD, No Lead (DFN, LCC)RoHS
KT2520F38400ZAW18TEKKT2520F38400ZAW18TEKOSC TCXO 38.4MHZ CLPD SNWV SMD TCXO38.4MHz-Clipped Sine Wave6-SMD, No Lead (DFN, LCC)RoHS
KT2520F16800ACW28TAKKT2520F16800ACW28TAKOSC TCXO 16.8MHZ CLPD SNWV SMD TCXO16.8MHzTri-State (Output Enable)Clipped Sine Wave6-SMD, No Lead (DFN, LCC)RoHS
KT2520F26000ZAW18TKKKT2520F26000ZAW18TKKOSC TCXO 26.000MHZ CLPD SNWV SMDTCXO26MHz-Clipped Sine Wave6-SMD, No Lead (DFN, LCC)RoHS
KT2520F38400DEV30TAKKT2520F38400DEV30TAKOSC TCXO 38.4MHZ CLPD SNWV SMD TCXO38.4MHz-Clipped Sine Wave6-SMD, No Lead (DFN, LCC)RoHS
KT2520F37400ZAW18TBKKT2520F37400ZAW18TBKOSC TCXO 37.4MHZ CLPD SNWV SMD TCXO37.4MHz-Clipped Sine Wave6-SMD, No Lead (DFN, LCC)RoHS
KT2520K26000AAW18TASKT2520K26000AAW18TASOSC TCXO 26.000MHZ SINE WAVE SMDTCXO26MHz-Clipped Sine Wave6-SMD, No Lead (DFN, LCC)RoHS
KT2520K40000DAW18TASKT2520K40000DAW18TASOSC TCXO 40.000MHZ CLPD SNWV SMDTCXO40MHz-Clipped Sine Wave6-SMD, No Lead (DFN, LCC)RoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
AVX Corp/Kyocera Corp's KT2520, Kyocera Series TCXO

(0/1000)