Print Print this page
 
Rubycon
VXH Series
United Chemi-Con
KMH Series
 
United Chemi-Con
KMM Series

KMH Series

General Purpose, Snap-In Aluminum Electrolytic Capacitors

United Chemi-Con

The KMH series offers high capacitance and operating temperatures up to 105°C.

Product Description

The KMH series capacitors are the standard 105°C, large capacitance, snap-in capacitors from United Chemi-Con. The load life for the KMH series is 2,000 hours at 105°C with the rated ripple current applied. The very high CV values and ripple current capabilities make these capacitors ideal for use in power supply filter circuits. The standard KMH series capacitors are not solvent proof.

Features
  • Snap mount
  • Large capacitance
  • High CV
  • High ripple
Specifications
  • Applications:General Purpose
  • Capacitance:470µF ~ 47000µF
  • ESR (Equivalent Series Resistance):14 mOhm ~ 529 mOhm
  • Lifetime @ Temp.:2000 Hrs @ 105°C
  • Mounting Type:Through Hole
  • Package / Case:Radial, Can - Snap-In
  • Packaging:Bulk
  • Ripple Current:1.05A ~ 5.43A
  • Tolerance:±20%
  • Voltage Rating:16V ~ 450V
Parts

View in Parametric Search

EKMH451VNN471MA50TEKMH451VNN471MA50TCAP ALUM 470UF 20% 450V SNAP 470µF±20%450V529 mOhmRadial, Can - Snap-InRoHS
EKMH451VNN561MA63TEKMH451VNN561MA63TCAP ALUM 560UF 20% 450V SNAP 560µF±20%450V444 mOhmRadial, Can - Snap-InRoHS
EKMH101VSN561MP25TEKMH101VSN561MP25TCAP ALUM 560UF 20% 100V SNAP 560µF±20%100V444 mOhmRadial, Can - Snap-InRoHS
EKMH101VSN821MP30TEKMH101VSN821MP30TCAP ALUM 820UF 20% 100V SNAP 820µF±20%100V303 mOhmRadial, Can - Snap-InRoHS
EKMH451VNN821MA80TEKMH451VNN821MA80TCAP ALUM 820UF 20% 450V SNAP 820µF±20%450V303 mOhmRadial, Can - Snap-InRoHS
EKMH101VSN102MP35TEKMH101VSN102MP35TCAP ALUM 1000UF 20% 100V SNAP 1000µF±20%100V249 mOhmRadial, Can - Snap-InRoHS
EKMH101VSN102MQ30TEKMH101VSN102MQ30TCAP ALUM 1000UF 20% 100V SNAP 1000µF±20%100V249 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN122MP25TEKMH630VSN122MP25TCAP ALUM 1200UF 20% 63V SNAP 1200µF±20%63V207 mOhmRadial, Can - Snap-InRoHS
EKMH101VSN122MQ35TEKMH101VSN122MQ35TCAP ALUM 1200UF 20% 100V SNAP 1200µF±20%100V207 mOhmRadial, Can - Snap-InRoHS
EKMH201VNN122MR50TEKMH201VNN122MR50TCAP ALUM 1200UF 20% 200V SNAP 1200µF±20%200V138 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN152MP25TEKMH630VSN152MP25TCAP ALUM 1500UF 20% 63V SNAP 1500µF±20%63V166 mOhmRadial, Can - Snap-InRoHS
EKMH101VSN152MQ40TEKMH101VSN152MQ40TCAP ALUM 1500UF 20% 100V SNAP 1500µF±20%100V166 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN182MP25TEKMH500VSN182MP25TCAP ALUM 1800UF 20% 50V SNAP 1800µF±20%50V184 mOhmRadial, Can - Snap-InRoHS
EKMH101VSN222MQ50TEKMH101VSN222MQ50TCAP ALUM 2200UF 20% 100V SNAP 2200µF±20%100V113 mOhmRadial, Can - Snap-InRoHS
EKMH101VSN222MR40TEKMH101VSN222MR40TCAP ALUM 2200UF 20% 100V SNAP 2200µF±20%100V113 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN222MP35TEKMH630VSN222MP35TCAP ALUM 2200UF 20% 63V SNAP 2200µF±20%63V113 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN222MQ30TEKMH630VSN222MQ30TCAP ALUM 2200UF 20% 63V SNAP 2200µF±20%63V113 mOhmRadial, Can - Snap-InRoHS
EKMH800VNN222MR30TEKMH800VNN222MR30TCAP ALUM 2200UF 20% 80V SNAP 2200µF±20%80V113 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN272MQ35TEKMH630VSN272MQ35TCAP ALUM 2700UF 20% 63V SNAP 2700µF±20%63V92 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN272MP30TEKMH500VSN272MP30TCAP ALUM 2700UF 20% 50V SNAP 2700µF±20%50V123 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN272MQ25TEKMH500VSN272MQ25TCAP ALUM 2700UF 20% 50V SNAP 2700µF±20%50V123 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN332MQ40TEKMH630VSN332MQ40TCAP ALUM 3300UF 20% 63V SNAP 3300µF±20%63V75 mOhmRadial, Can - Snap-InRoHS
EKMH101VSN332MR50TEKMH101VSN332MR50TCAP ALUM 3300UF 20% 100V SNAP 3300µF±20%100V75 mOhmRadial, Can - Snap-InRoHS
EKMH101VSN332MA40TEKMH101VSN332MA40TCAP ALUM 3300UF 20% 100V SNAP 3300µF±20%100V75 mOhmRadial, Can - Snap-InRoHS
EKMH350VSN332MP25TEKMH350VSN332MP25TCAP ALUM 3300UF 20% 35V SNAP 3300µF±20%35V126 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN332MP35TEKMH500VSN332MP35TCAP ALUM 3300UF 20% 50V SNAP 3300µF±20%50V100 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN332MP50TEKMH630VSN332MP50TCAP ALUM 3300UF 20% 63V SNAP 3300µF±20%63V75 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN332MQ30TEKMH500VSN332MQ30TCAP ALUM 3300UF 20% 50V SNAP 3300µF±20%50V100 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN332MA25SEKMH630VSN332MA25SCAP ALUM 3300UF 20% 63V SNAP 3300µF±20%63V75 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN392MQ45TEKMH630VSN392MQ45TCAP ALUM 3900UF 20% 63V SNAP 3900µF±20%63V64 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN392MR35TEKMH630VSN392MR35TCAP ALUM 3900UF 20% 63V SNAP 3900µF±20%63V64 mOhmRadial, Can - Snap-InRoHS
EKMH101VSN392MA45TEKMH101VSN392MA45TCAP ALUM 3900UF 20% 100V SNAP 3900µF±20%100V64 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN472MP45TEKMH500VSN472MP45TCAP ALUM 4700UF 20% 50V SNAP 4700µF±20%50V71 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN472MR30TEKMH500VSN472MR30TCAP ALUM 4700UF 20% 50V SNAP 4700µF±20%50V71 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN472MR40TEKMH630VSN472MR40TCAP ALUM 4700UF 20% 63V SNAP 4700µF±20%63V53 mOhmRadial, Can - Snap-InRoHS
EKMH101VSN472MA50TEKMH101VSN472MA50TCAP ALUM 4700UF 20% 100V SNAP 4700µF±20%100V53 mOhmRadial, Can - Snap-InRoHS
EKMH350VSN472MP30TEKMH350VSN472MP30TCAP ALUM 4700UF 20% 35V SNAP 4700µF±20%35V88 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN472MP25TEKMH250VSN472MP25TCAP ALUM 4700UF 20% 25V SNAP 4700µF±20%25V106 mOhmRadial, Can - Snap-InRoHS
EKMH350VSN472MQ25TEKMH350VSN472MQ25TCAP ALUM 4700UF 20% 35V SNAP 4700µF±20%35V88 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN472MQ35TEKMH500VSN472MQ35TCAP ALUM 4700UF 20% 50V SNAP 4700µF±20%50V71 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN472MQ50TEKMH630VSN472MQ50TCAP ALUM 4700UF 20% 63V SNAP 4700µF±20%63V53 mOhmRadial, Can - Snap-InRoHS
EKMH350VSN562MP35TEKMH350VSN562MP35TCAP ALUM 5600UF 20% 35V SNAP 5600µF±20%35V74 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN562MQ40TEKMH500VSN562MQ40TCAP ALUM 5600UF 20% 50V SNAP 5600µF±20%50V59 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN562MR45TEKMH630VSN562MR45TCAP ALUM 5600UF 20% 63V SNAP 5600µF±20%63V44 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN562MP25TEKMH250VSN562MP25TCAP ALUM 5600UF 20% 25V SNAP 5600µF±20%25V89 mOhmRadial, Can - Snap-InRoHS
EKMH350VSN562MQ30TEKMH350VSN562MQ30TCAP ALUM 5600UF 20% 35V SNAP 5600µF±20%35V74 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN682MQ50TEKMH500VSN682MQ50TCAP ALUM 6800UF 20% 50V SNAP 6800µF±20%50V49 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN682MR40TEKMH500VSN682MR40TCAP ALUM 6800UF 20% 50V SNAP 6800µF±20%50V49 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN682MR50TEKMH630VSN682MR50TCAP ALUM 6800UF 20% 63V SNAP 6800µF±20%63V37 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN682MA40TEKMH630VSN682MA40TCAP ALUM 6800UF 20% 63V SNAP 6800µF±20%63V37 mOhmRadial, Can - Snap-InRoHS
EKMH160VSN682MP25TEKMH160VSN682MP25TCAP ALUM 6800UF 20% 16V SNAP 6800µF±20%16V98 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN682MP30TEKMH250VSN682MP30TCAP ALUM 6800UF 20% 25V SNAP 6800µF±20%25V73 mOhmRadial, Can - Snap-InRoHS
EKMH350VSN682MQ35TEKMH350VSN682MQ35TCAP ALUM 6800UF 20% 35V SNAP 6800µF±20%35V61 mOhmRadial, Can - Snap-InRoHS
EKMH350VSN682MP40TEKMH350VSN682MP40TCAP ALUM 6800UF 20% 35V SNAP 6800µF±20%35V61 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN822MP35TEKMH250VSN822MP35TCAP ALUM 8200UF 20% 25V SNAP 8200µF±20%25V61 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN822MR45TEKMH500VSN822MR45TCAP ALUM 8200UF 20% 50V SNAP 8200µF±20%50V40 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN822MA35TEKMH500VSN822MA35TCAP ALUM 8200UF 20% 50V SNAP 8200µF±20%50V40 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN822MA45TEKMH630VSN822MA45TCAP ALUM 8200UF 20% 63V SNAP 8200µF±20%63V30 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN103MP40TEKMH250VSN103MP40TCAP ALUM 10000UF 20% 25V SNAP 10000µF±20%25V50 mOhmRadial, Can - Snap-InRoHS
EKMH160VSN103MQ25TEKMH160VSN103MQ25TCAP ALUM 10000UF 20% 16V SNAP 10000µF±20%16V66 mOhmRadial, Can - Snap-InRoHS
EKMH350VSN103MQ35TEKMH350VSN103MQ35TCAP ALUM 10000UF 20% 35V SNAP 10000µF±20%35V-Radial, Can - Snap-InRoHS
EKMH350VSN103MQ45TEKMH350VSN103MQ45TCAP ALUM 10000UF 20% 35V SNAP 10000µF±20%35V41 mOhmRadial, Can - Snap-InRoHS
EKMH350VSN103MR35TEKMH350VSN103MR35TCAP ALUM 10000UF 20% 35V SNAP 10000µF±20%35V41 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN103MR50TEKMH500VSN103MR50TCAP ALUM 10000UF 20% 50V SNAP 10000µF±20%50V33 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN103MA40TEKMH500VSN103MA40TCAP ALUM 10000UF 20% 50V SNAP 10000µF±20%50V33 mOhmRadial, Can - Snap-InRoHS
EKMH630VSN103MA50TEKMH630VSN103MA50TCAP ALUM 10000UF 20% 63V SNAP 10000µF±20%63V25 mOhmRadial, Can - Snap-InRoHS
EKMH160VSN103MP30TEKMH160VSN103MP30TCAP ALUM 10000UF 20% 16V SNAP 10000µF±20%16V66 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN103MQ35TEKMH250VSN103MQ35TCAP ALUM 10000UF 20% 25V SNAP 10000µF±20%25V50 mOhmRadial, Can - Snap-InRoHS
EKMH350VSN123MQ50TEKMH350VSN123MQ50TCAP ALUM 12000UF 20% 35V SNAP 12000µF±20%35V35 mOhmRadial, Can - Snap-InRoHS
EKMH160VSN123MP35TEKMH160VSN123MP35TCAP ALUM 12000UF 20% 16V SNAP 12000µF±20%16V55 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN123MP45TEKMH250VSN123MP45TCAP ALUM 12000UF 20% 25V SNAP 12000µF±20%25V41 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN123MQ40TEKMH250VSN123MQ40TCAP ALUM 12000UF 20% 25V SNAP 12000µF±20%25V41 mOhmRadial, Can - Snap-InRoHS
EKMH500VSN123MA45TEKMH500VSN123MA45TCAP ALUM 12000UF 20% 50V SNAP 12000µF±20%50V28 mOhmRadial, Can - Snap-InRoHS
EKMH160VSN153MQ35TEKMH160VSN153MQ35TCAP ALUM 15000UF 20% 16V SNAP 15000µF±20%16V44 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN153MQ45TEKMH250VSN153MQ45TCAP ALUM 15000UF 20% 25V SNAP 15000µF±20%25V33 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN153MR35TEKMH250VSN153MR35TCAP ALUM 15000UF 20% 25V SNAP 15000µF±20%25V33 mOhmRadial, Can - Snap-InRoHS
EKMH350VSN153MA35TEKMH350VSN153MA35TCAP ALUM 15000UF 20% 35V SNAP 15000µF±20%35V28 mOhmRadial, Can - Snap-InRoHS
EKMH350VSN153MR45TEKMH350VSN153MR45TCAP ALUM 15000UF 20% 35V SNAP 15000µF±20%35V28 mOhmRadial, Can - Snap-InRoHS
EKMH160VSN153MP40TEKMH160VSN153MP40TCAP ALUM 15000UF 20% 16V SNAP 15000µF±20%16V44 mOhmRadial, Can - Snap-InRoHS
EKMH350VNN153MR35TEKMH350VNN153MR35TCAP ALUM 15000UF 20% 35V SNAP 15000µF±20%35V-Radial, Can - Snap-InRoHS
EKMH630VSN153MA63TEKMH630VSN153MA63TCAP ALUM 15000UF 20% 63V SNAP 15000µF±20%63V14 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN183MQ50TEKMH250VSN183MQ50TCAP ALUM 18000UF 20% 25V SNAP 18000µF±20%25V28 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN183MR40TEKMH250VSN183MR40TCAP ALUM 18000UF 20% 25V SNAP 18000µF±20%25V28 mOhmRadial, Can - Snap-InRoHS
EKMH350VSN183MA40TEKMH350VSN183MA40TCAP ALUM 18000UF 20% 35V SNAP 18000µF±20%35V23 mOhmRadial, Can - Snap-InRoHS
EKMH160VSN223MQ45TEKMH160VSN223MQ45TCAP ALUM 22000UF 20% 16V SNAP 22000µF±20%16V30 mOhmRadial, Can - Snap-InRoHS
EKMH160VSN223MR35TEKMH160VSN223MR35TCAP ALUM 22000UF 20% 16V SNAP 22000µF±20%16V30 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN223MR45TEKMH250VSN223MR45TCAP ALUM 22000UF 20% 25V SNAP 22000µF±20%25V23 mOhmRadial, Can - Snap-InRoHS
EKMH350VSN223MA50TEKMH350VSN223MA50TCAP ALUM 22000UF 20% 35V SNAP 22000µF±20%35V19 mOhmRadial, Can - Snap-InRoHS
EKMH160VSN273MQ50TEKMH160VSN273MQ50TCAP ALUM 27000UF 20% 16V SNAP 27000µF±20%16V25 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN273MA45TEKMH250VSN273MA45TCAP ALUM 27000UF 20% 25V SNAP 27000µF±20%25V18 mOhmRadial, Can - Snap-InRoHS
EKMH250VSN333MA50TEKMH250VSN333MA50TCAP ALUM 33000UF 20% 25V SNAP 33000µF±20%25V15 mOhmRadial, Can - Snap-InRoHS
EKMH160VSN473MA45TEKMH160VSN473MA45TCAP ALUM 47000UF 20% 16V SNAP 47000µF±20%16V14 mOhmRadial, Can - Snap-InRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
United Chemi-Con's KMH Series Radial Leaded, Can - Snap-In

(0/1000)