Print Print this page
 
TE Connectivity Measurement Specialties
HTU21D Evaluation Boards
TE Connectivity Measurement Specialties
KMA36 Evaluation Boards
 
TE Connectivity Measurement Specialties
MS5637 Evaluation Boards
  • Images

KMA36 Evaluation Boards

Evaluation Boards using the KMA36 Digital Position Sensor

TE Connectivity Measurement Specialties

The KMA36 peripheral module provides the necessary hardware to interface the KMA36, a universal magnetic encoder for precise rotational measurement. To any system that utilizes Pmod compatible expansion ports configured for I²C communication. The KMA36 sensor feature a system-on chip technology that combines a magnetoresistive element along with analog to digital converter and signal processing in a standard small package. This model can operate from 3.0V to3.6V, by using Anisotropic Magneto Resistive (AMR) technology, the KMA36 can contactless determine the magnetic angle of an external magnet over a full range of 360°.

Specifications
  • Contents:Board
  • Function:Rotary Encoder
  • Type:Sensor
  • Utilized IC / Part:KMA36
Parts

View in Parametric Search

DPP401Z000DPP401Z000PMOD KMA36 (R) Pmod™SensorRotary EncoderKMA36RoHS
DPP401A000DPP401A000XPLAINED PRO KMA36 (R) Xplained ProSensorRotary EncoderKMA36RoHS

View in Parametric Search

Associated Product
TE Connectivity Measurement Specialties G-MRMO-031
Category: Sensors-Magnetic-Linear, Compass (ICs)