Print Print this page
 
JST Sales America Inc.
XH Series
Molex Connector Corporation
KK® Series
 
Molex Connector Corporation
SPOX™ 42249 Series

KK® Series

0.098" (2.50mm) Pitch Through Hole and Right Angle Pin Header Connectors

Molex Connector Corporation

The KK® system of "building block" connectors can create thousands of different configurations, allowing each user to build a system precisely suited for their applications.

Product Description

The KK® Series offers unshrouded, solid and breakaway, through hole headers in vertical or right angle configurations. Customizable KK headers allow for more polarization options and design configurations such as, headers with voided pins, customized pin lengths, kinked PC tails and varying tin or gold plating options, providing application design flexibility.

Features
  • Ensure secure mate with Friction lock
  • Polarizing backwalls and pegs prevent mismating
  • Kinked PC tails ensure good contact with PCB
  • Ideal for high-vibration environments
Applications:
  • Automotive
    • Control modules
    • Interior lighting
    • Side / back window defrosters
    • Stereos
  • Consumer
    • Coin changers
    • Fire alarms / smoke detectors
    • Gaming Machines
    • Garage doors
    • Home Appliance
    • Home Security
    • Lottery machines
    • Score boards
    • Set-top box
    • Slot and gaming consoles
    • Vending Machines
    • White goods
  • Data/Communications
    • Copiers
    • Desktop computer and motherboard
    • Mainframes
    • Multi-function scanners
    • Power stations
    • Printers
    • Workstations
  • Industrial Automation
    • Automation equipment
  • Medical
    • Blanket warmers
    • Blood warming bags
    • Heart monitors
    • Patient Monitors
    • Pulse Oximeters
    • Respirators
  • Networking
    • 1U rack box
    • Blade server
    • Rack-mount server
Specifications
  • Connector Type:Header
  • Contact Length - Mating:0.295" (7.49mm)
  • Contact Type:Male Pin
  • Fastening Type:Friction Lock
  • Insulation Color:Natural
  • Number of Positions:2 ~ 15
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Packaging:Bulk
  • Pitch - Mating:0.098" (2.50mm)
  • Shrouding:Shrouded - 1 Wall
  • Termination:Solder
Parts

View in Parametric Search

00220510220022051022CONN HEADER 2POS 2.5MM R/A TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-04-103122-04-1031CONN HEADER 3POS 2.5MM VERT TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-11-103122-11-1031CONN HEADER VERT 3POS 2.5MM GOLDBulkHeaderMale Pin0.098" (2.50mm)RoHS
22-04-102122-04-1021CONN HEADER 2POS 2.5MM VERT TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-11-104122-11-1041CONN HEADER VERT 4POS 2.5MM GOLDBulkHeaderMale Pin0.098" (2.50mm)RoHS
00220410410022041041CONN HEADER 4POS 2.5MM VERT TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
00220410510022041051CONN HEADER 5POS 2.5MM VERT TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-05-103222-05-1032CONN HEADER 3POS 2.5MM R/A TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-12-102222-12-1022CONN HEADER R/A 2POS 2.5MM GOLD BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-05-106222-05-1062CONN HEADER 6POS 2.5MM R/A TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-05-107222-05-1072CONN HEADER 7POS 2.5MM R/A TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-04-113122-04-1131CONN HEADER 13POS 2.5MM VERT TINBulkHeaderMale Pin0.098" (2.50mm)RoHS
00221211020022121102CONN HEADER R/A 10POS 2.5MM GOLDBulkHeaderMale Pin0.098" (2.50mm)RoHS
22-04-106122-04-1061CONN HEADER 6POS 2.5MM VERT TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-04-107122-04-1071CONN HEADER 7POS 2.5MM VERT TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-05-104222-05-1042CONN HEADER 4POS 2.5MM R/A TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-04-108122-04-1081CONN HEADER 8POS 2.5MM VERT TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-05-105222-05-1052CONN HEADER 5POS 2.5MM R/A TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-04-109122-04-1091CONN HEADER 9POS 2.5MM VERT TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-04-110122-04-1101CONN HEADER 10POS 2.5MM VERT TINBulkHeaderMale Pin0.098" (2.50mm)RoHS
22-04-111122-04-1111CONN HEADER 11POS 2.5MM VERT TINBulkHeaderMale Pin0.098" (2.50mm)RoHS
22-04-112122-04-1121CONN HEADER 12POS 2.5MM VERT TINBulkHeaderMale Pin0.098" (2.50mm)RoHS
22-05-108222-05-1082CONN HEADER 8POS 2.5MM R/A TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-05-109222-05-1092CONN HEADER 9POS 2.5MM R/A TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-05-110222-05-1102CONN HEADER 10POS 2.5MM R/A TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-04-114122-04-1141CONN HEADER 14POS 2.5MM VERT TINBulkHeaderMale Pin0.098" (2.50mm)RoHS
22-04-115122-04-1151CONN HEADER 15POS 2.5MM VERT TINBulkHeaderMale Pin0.098" (2.50mm)RoHS
22-05-111222-05-1112CONN HEADER 11POS 2.5MM R/A TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-05-112222-05-1122CONN HEADER 12POS 2.5MM R/A TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-05-114222-05-1142CONN HEADER 14POS 2.5MM R/A TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS
22-05-115222-05-1152CONN HEADER 15POS 2.5MM R/A TIN BulkHeaderMale Pin0.098" (2.50mm)RoHS

View in Parametric Search

Associated Product
Molex Connector Corporation 76650-0225
Category: Interconnect, Wire-Connectors-Connector Kits-Rectangular
Molex, LLC 0503988000
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Contacts
Molex, LLC 0022011032
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.098" (2.50mm) Pitch
Molex Connector Corporation 76650-0230
Category: Interconnect, Wire-Connectors-Connector Kits-Rectangular