Print Print this page
 
Panasonic Electric Works
JJM Series
Panasonic Electric Works
JS-M Series
 
TE Connectivity AMP Connectors
F4 Series
  • Images
  • Drawings

JS-M Series

Power Relays

Panasonic Electric Works

JS-M Series offers global standard terminal pitch. Low pick up voltage. Sealed and flux resistant construction.

Features
  • Low pick up voltage for high ambient use
  • Sealed construction
  • Global standard terminal pitch
  • Usable at high temperature
Applications:
  • Power window
  • Car antenna
  • Door lock
  • Intermittent wiper
  • Interior lighting
  • Power seat
  • Power sunroof
  • Car stereo
  • Horn
  • Lift gate
Specifications
  • Coil Current:53.3mA ~ 71.4mA
  • Coil Power:640 mW
  • Coil Resistance:126 Ohms ~ 225 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:9VDC ~ 12VDC
  • Contact Material:Silver Alloy, Cadmium Free
  • Contact Rating (Current):10A ~ 15A
  • Mounting Type:Through Hole
  • Operate Time:10ms
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Bulk
  • Relay Type:Automotive
  • Release Time:10ms
  • Switching Voltage:16VDC - Max
  • Termination Style:PC Pin
  • Turn Off Voltage (Min):0.7 VDC ~ 0.9 VDC
  • Turn On Voltage (Max):4.7 VDC ~ 6.3 VDC
Parts

View in Parametric Search

JSM1-12V-5JSM1-12V-5RELAY AUTOMOTIVE SPDT 15A 12V AutomotiveNon Latching53.3mA12VDCRoHS
JSM1-12V-4JSM1-12V-4RELAY AUTOMOTIVE SPDT 10A 12V AutomotiveNon Latching53.3mA12VDCRoHS
JSM1A-12V-4JSM1A-12V-4RELAY AUTOMOTIVE SPST 10A 12V AutomotiveNon Latching53.3mA12VDCRoHS
JSM1A-12V-5JSM1A-12V-5RELAY AUTOMOTIVE SPST 15A 12V AutomotiveNon Latching53.3mA12VDCRoHS
JSM1-9V-5JSM1-9V-5RELAY AUTOMOTIVE SPDT 15A 9V AutomotiveNon Latching71.4mA9VDCRoHS
JSM1AF-12V-5JSM1AF-12V-5RELAY AUTOMOTIVE SPST 15A 12V AutomotiveNon Latching53.3mA12VDCRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Panasonic Electric Works's JS-M Series Automotive Relays

(0/1000)