Print Print this page
 
Storm Interface
1600 Series
Apem Inc.
JD Series
 
Apem Inc.
LK Series
  • Images
  • Drawings

JD Series

Panel Mount Keylock Switch

Apem Inc.

4 Tumbler keylock switch with various circuits, flat key and solder lug terminals.

Datasheets:
Product Description

Single and double pole models for panel mount with solder lug terminals. Indexing is 45 or 90 degrees and two standard single bitted brass keys are supplied. UL is available on all models with a 4 amp 125VAC rating. Custom assemblies and wire harnesses are available.

Features
  • Single and double pole options
  • Up to four positions
  • Momentary and/or maintained switching
  • Multiple key-pull position options
  • 45° or 90° indexing
Specifications
  • Actuator Type:Flat Key
  • Angle of Throw:45° ~ 90°
  • Contact Finish:Gold
  • Contact Material:Copper Alloy
  • Contact Timing:Not Specified
  • Current Rating:4A (AC)
  • Depth Behind Flange:27.55mm ~ 32.55mm
  • Electrical Life:6,000 Cycles
  • Mounting Type:Panel Mount
  • Number of Positions:2 ~ 3
  • Operating Temperature:-30°C ~ 85°C
  • Panel Cutout Dimensions:Circular - 19.00mm Dia
  • Termination Style:Solder Lug
  • Voltage Rating - AC:125V
Parts

View in Parametric Search

JD7509HJD7509HSWITCH KEYLOCK 3POS DP3T 4A 125VDP3T3On-On-OnNot SpecifiedRoHS
JD7509QJD7509QSWITCH KEYLOCK 2POS DPDT 4A 125VDPDT2On-OnNot SpecifiedRoHS
JD7509OJD7509OSWITCH KEYLOCK 2POS DPDT 4A 125VDPDT2On-OnNot SpecifiedRoHS
JD7510EJD7510ESWITCH KEYLOCK 3POS SP3T 4A 125VSP3T3Mom-On-MomNot SpecifiedRoHS
JD7509RJD7509RSWITCH KEYLOCK 2POS SPDT 4A 125VSPDT2On-OnNot SpecifiedRoHS
JD7510AJD7510ASWITCH KEYLOCK 2POS SPDT 4A 125VSPDT2On-MomNot SpecifiedRoHS

View in Parametric Search

Associated Product
Apem Inc. A126
Category: Electromechanical-Switches-Accessories, Kits-Keys