Print Print this page
 
Cantherm
MF72 Series
EPCOS Inc
J201, J204 Series
 
EPCOS Inc
P11, P13 Series
  • Images
  • Drawings

J201, J204 Series

Self-Protecting Power Resistors

EPCOS Inc

PTC thermistors in plastic case.

Datasheets:
Product Training Modules:
Features
  • Self-protecting in case of malfunction of short-circuit relay or internal short-circuit of capacitor
  • Encased thermistor disk with clamp contacts
  • For high pulse currents and a high number of operating cycles
  • Flame-retardant plastic case
  • Case material UL-listed
  • Sn-plated lead-free solder pins
  • Manufacturer's logo and type designation stamped on in white
Applications:
  • Inrush current limiter (charging resistor) for smoothing and DC link capacitors
  • To replace high-power fixed resistors for capacitor charging
Specifications
  • Current - Steady State Max:20A ~ 50A
  • Lead Spacing:0.400" (10.16mm)
  • Packaging:Bulk
  • R @ 25°C:20 Ohm ~ 100 Ohm
Parts
Comments
Every product in the Dynamic Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
EPCOS Inc's J201, J204 Series Inrush Current Limiters

(0/1000)