Print Print this page
 
STMicroelectronics
VPS2535H for STM32 Nucleo Expansion Board
TE Connectivity Measurement Specialties
HTU21D Evaluation Boards
 
TE Connectivity Measurement Specialties
KMA36 Evaluation Boards
  • Images

HTU21D Evaluation Boards

Evaluation Boards using the HTU21D Digital Humidity and Temperature Sensor

TE Connectivity Measurement Specialties

The HTU21D peripheral module provides the necessary hardware to interface the HTU21D digital relative humidity and temperature sensor to any system that utilizes Pmod compatible expansion ports configurable for I²C communication. The HTU21D sensor is a self-contained humidity and temperature sensor that is fully calibrated during manufacture. The sensor can operate from 1.5V to 3.6V, has selectable resolution, low battery detect, and checksum capability. The HTU21D has a low current stand-by mode for power-sensitive applications.

Specifications
  • Contents:Board
  • Function:Humidity, Temperature
  • Type:Sensor
  • Utilized IC / Part:HTU21D
Parts

View in Parametric Search

DPP301Z000DPP301Z000PMOD HTU21 Pmod™SensorHumidity, TemperatureHTU21DRoHS
DPP301A000DPP301A000XPLAINED PRO HTU21 Xplained ProSensorHumidity, TemperatureHTU21DRoHS

View in Parametric Search

Associated Product
TE Connectivity Measurement Specialties HTU21D Miniature Relative Humidity and Temperature Sensor
Category: Sensors-Media-Humidity, Moisture