Print Print this page
 
Broadcom Limited
HFBR-2602Z Receiver
Broadcom Limited
HFBR-x5xxZ
 
Broadcom Limited
SP0000

HFBR-x5xxZ

Versatile Fiber Optic Connection

Broadcom Limited

The Versatile link series is a complete family of fiber optic link components for applications requiring a low cost solution.

Datasheets:
Product Description

This series of components is ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. The optical link design is simplified by the logic compatible receivers and complete specifications for each component. The key optical and electrical parameters of links configured with the HFBR-0500Z family are fully guaranteed from 0° to 70°C.

Features
  • Low cost fiber optic components
  • Enhanced digital links: dc-5 MBd
  • Extended distance links up to 120 m at 40 kBd
  • Low current link: 6mA peak supply current
  • Horizontal and vertical mounting
  • Interlocking feature
  • High noise immunity
  • Easy connectoring: simplex, duplex, and latching connectors
  • Flame retardant
  • Compatible with standard TTL circuitry
Applications:
  • Reduction of lightning/voltage transient susceptibility
  • Motor controller triggering
  • Data communications and local area networks
  • Electromagnetic Compatibility (EMC) for regulated systems: FCC, VDE, CSA, etc.
  • Tempest secure data processing equipment
  • Isolation in test and measurement instruments
  • Error free signaling for industrial and manufacturing equipment
  • Automotive communications and control networks
  • Noise immune communication in audio and video equipment
Specifications
  • Current - Supply:3.7mA ~ 10mA
  • Data Rate:40KBd ~ 5MBd
  • Power - Minimum Receivable:-24dBm ~ -43dBm
Parts

View in Parametric Search

HFBR-2533ZHFBR-2533ZRECEIVER FIBER OPTIC VERT 40KBD 40KBd7V-24dBm10mARoHS
HFBR-2523ZHFBR-2523ZRECEIVER FIBER OPTIC 600NM 40KBD40KBd4.75 V ~ 5.25 V-3.7mARoHS
HFBR-2522ZHFBR-2522ZRECEIVER FIBER OPTIC 600NM 1MBD 1MBd4.75 V ~ 5.25 V-24dBm10mARoHS
HFBR-2524ZHFBR-2524ZRECEIVER FIBER OPTIC 600NM 1MBD 1MBd4.75 V ~ 5.25 V-24dBm10mARoHS
HFBR-2532ZHFBR-2532ZRECEIVER FIBER OPTIC VERT 1MBD 1MBd7V-24dBm10mARoHS
HFBR-2521ZHFBR-2521ZRECEIVER FIBER OPTIC 600NM 5MBD 5MBd4.75 V ~ 5.25 V-43dBm10mARoHS
HFBR-2531ZHFBR-2531ZRECEIVER FIBER OPTIC VERT 5MBD 5MBd7V-10mARoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Broadcom Limited's HFBR-x5xxZ Receivers

(0/1000)