Print Print this page
 
Digi International
VGA Camera Application Kit CC-ACC-MT9V111
Digi-Key Evaluation Boards
GridEYE Breakout Board and GUI
 
Digilent, Inc.
PmodACL2 - 3-Axis MEMS Accelerometer
  • Images

GridEYE Breakout Board and GUI

DKSB1015A GridEYE Breakout Board and GUI

Digi-Key Evaluation Boards

The evaluation/development kit is now available from Digi-Key. These kits are fully assembled and programmed, and only require a mini USB cable to operate with the GUI.

Product Description

The Grid-EYE is a high precision infrared array sensor based on advanced MEMS technology. It is capable of measuring temperatures across a grid of 8x8 (64 pixels) up to ten times per second over the following temperature ranges:

Temperature range of measured object: High gain: +32°F to +176°F (0°C to 80°C) Low gain: –4°F to +212°F (–20°C to 100°C)

Features
Applications:
  • High performance home appliance (Microwave oven and air conditioner)
  • Energy savings in office (Air-conditioning and lighting controls)
  • Digital signage
  • Automatic door and elevator
Specifications
  • Interface:I²C
  • Sensor Type:Motion, Thermoelectric, PIR (Passive Infrared)
  • Supplied Contents:Board
  • Utilized IC / Part:AMG8831
  • Voltage - Supply:3 V ~ 3.6 V
Parts
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Digi-Key Evaluation Boards's GridEYE Breakout Board and GUI Sensors

(0/1000)