Print Print this page
 
Omron Electronics Inc-EMC Div
G5CA Series
Omron Electronics Inc-EMC Div
G5LE Series
 
Omron Electronics Inc-EMC Div
G5NB and G5NB-E Series
  • Images
  • Drawings

G5LE Series

PCB Power Relay

Omron Electronics Inc-EMC Div

G5LE series is a cubic, single pole 10A power relay.

Product Training Modules:
Features
  • High Capacity
  • 0.8mm Contact Gap (-G) versions
  • Subminiature sugar cube relay with universal footprint
  • UL class F coil insulation model available
  • Withstands impulse of up to 4,500 V
  • 400mW and 360mW coil power types available
Specifications
  • Coil Current:8.3mA ~ 133.3mA
  • Coil Power:360 mW ~ 400 mW
  • Coil Resistance:22.5 Ohms ~ 5.76 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:3VDC ~ 48VDC
  • Contact Rating (Current):10A ~ 16A
  • Mounting Type:Through Hole
  • Operate Time:10ms
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Tray
  • Relay Type:General Purpose
  • Release Time:5ms
  • Termination Style:PC Pin
  • Turn Off Voltage (Min):0.3 VDC ~ 4.8 VDC
  • Turn On Voltage (Max):2.25 VDC ~ 36 VDC
Parts

View in Parametric Search

G5LE-1A4 DC24G5LE-1A4 DC24RELAY GEN PURPOSE SPST 10A 24V General PurposeNon Latching16.7mA24VDCRoHS
G5LE-1A4 DC12G5LE-1A4 DC12RELAY GEN PURPOSE SPST 10A 12V General PurposeNon Latching33.3mA12VDCRoHS
G5LE-1 DC12G5LE-1 DC12RELAY GEN PURPOSE SPDT 10A 12V General PurposeNon Latching33.3mA12VDCRoHS
G5LE-14 DC12G5LE-14 DC12RELAY GEN PURPOSE SPDT 10A 12V General PurposeNon Latching33.3mA12VDCRoHS
G5LE-14 DC24G5LE-14 DC24RELAY GEN PURPOSE SPDT 10A 24V General PurposeNon Latching16.7mA24VDCRoHS
G5LE-1 DC24G5LE-1 DC24RELAY GEN PURPOSE SPDT 10A 24V General PurposeNon Latching16.7mA24VDCRoHS
G5LE-14-DC9G5LE-14-DC9RELAY GEN PURPOSE SPDT 10A 9V General PurposeNon Latching45mA9VDCRoHS
G5LE-14 DC5G5LE-14 DC5RELAY GEN PURPOSE SPDT 10A 5V General PurposeNon Latching79.4mA5VDCRoHS
G5LE-14 DC3G5LE-14 DC3RELAY GEN PURPOSE SPDT 10A 3V General PurposeNon Latching133.3mA3VDCRoHS
G5LE-1 DC5G5LE-1 DC5RELAY GEN PURPOSE SPDT 10A 5V General PurposeNon Latching79.4mA5VDCRoHS
G5LE-1-E DC24G5LE-1-E DC24RELAY GEN PURPOSE SPDT 16A 24V General PurposeNon Latching16.7mA24VDCRoHS
G5LE-1-E DC12G5LE-1-E DC12RELAY GEN PURPOSE SPDT 16A 12V General PurposeNon Latching33.3mA12VDCRoHS
G5LE-1-E DC5G5LE-1-E DC5RELAY GEN PURPOSE SPDT 16A 5V General PurposeNon Latching79.4mA5VDCRoHS
G5LE-1-VDDC12G5LE-1-VDDC12RELAY GEN PURPOSE SPDT 10A 12V General PurposeNon Latching33.3mA12VDCRoHS
G5LE-1A DC24G5LE-1A DC24RELAY GEN PURPOSE SPST 10A 24V General PurposeNon Latching16.7mA24VDCRoHS
G5LE-1-VDDC24G5LE-1-VDDC24RELAY GEN PURPOSE SPDT 10A 24V General PurposeNon Latching16.7mA24VDCRoHS
G5LE-1A4DC9G5LE-1A4DC9RELAY GEN PURPOSE SPST 10A 9V General PurposeNon Latching45mA9VDCRoHS
G5LE-1A DC5G5LE-1A DC5RELAY GEN PURPOSE SPST 10A 5V General PurposeNon Latching79.4mA5VDCRoHS
G5LE-1A4 DC3G5LE-1A4 DC3RELAY GEN PURPOSE SPST 10A 3V General PurposeNon Latching133.3mA3VDCRoHS
G5LE-1 DC3G5LE-1 DC3RELAY GEN PURPOSE SPDT 10A 3V General PurposeNon Latching133.3mA3VDCRoHS
G5LE-1 DC9G5LE-1 DC9RELAY GEN PURPOSE SPDT 10A 9V General PurposeNon Latching45mA9VDCRoHS
G5LE-14 DC48G5LE-14 DC48RELAY GEN PURPOSE SPDT 10A 48V General PurposeNon Latching8.3mA48VDCRoHS
G5LE-14-AP3 DC12G5LE-14-AP3 DC12RELAY GEN PURPOSE SPDT 10A 12V General PurposeNon Latching33.3mA12VDCRoHS
G5LE-14-AP3DC24G5LE-14-AP3DC24RELAY GEN PURPOSE SPDT 10A 24V General PurposeNon Latching16.7mA24VDCRoHS
G5LE-1A-E DC12G5LE-1A-E DC12RELAY GEN PURPOSE SPST 16A 12V General PurposeNon Latching33.3mA12VDCRoHS
G5LE-1A-E DC24G5LE-1A-E DC24RELAY GEN PURPOSE SPST 16A 24V General PurposeNon Latching16.7mA24VDCRoHS
G5LE-1A-E DC5G5LE-1A-E DC5RELAY GEN PURPOSE SPST 16A 5V General PurposeNon Latching79.4mA5VDCRoHS
G5LE-1-E-36 DC12G5LE-1-E-36 DC12RELAY GEN PURPOSE SPDT 16A 12V General PurposeNon Latching30mA12VDCRoHS
G5LE-1-E-36 DC5G5LE-1-E-36 DC5RELAY GEN PURPOSE SPDT 16A 5V General PurposeNon Latching72mA5VDCRoHS
G5LE-1-ASI DC5G5LE-1-ASI DC5RELAY GEN PURPOSE SPDT 10A 5V General PurposeNon Latching79.4mA5VDCRoHS
G5LE-1-ASI DC3G5LE-1-ASI DC3RELAY GEN PURPOSE SPDT 10A 3V General PurposeNon Latching133.3mA3VDCRoHS
G5LE-1-CF DC12G5LE-1-CF DC12RELAY GEN PURPOSE SPDT 10A 12V General PurposeNon Latching33.3mA12VDCRoHS
G5LE-14-36 DC24G5LE-14-36 DC24RELAY GEN PURPOSE SPDT 10A 24V General PurposeNon Latching15mA24VDCRoHS
G5LE-14-CF DC12G5LE-14-CF DC12RELAY GEN PURPOSE SPDT 10A 12V General PurposeNon Latching33.3mA12VDCRoHS
G5LE-1A DC12G5LE-1A DC12RELAY GEN PURPOSE SPST 10A 12V General PurposeNon Latching33.3mA12VDCRoHS
G5LE-1A4 DC5G5LE-1A4 DC5RELAY GEN PURPOSE SPST 10A 5V General PurposeNon Latching79.4mA5VDCRoHS
G5LE-14-DC6G5LE-14-DC6RELAY GEN PURPOSE SPDT 10A 6V General PurposeNon Latching66.7mA6VDCRoHS
G5LE-1A-E-36 DC5G5LE-1A-E-36 DC5RELAY GEN PURPOSE SPST 16A 5V General PurposeNon Latching72mA5VDCRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Omron Electronics Inc-EMC Div's G5LE Series General Purpose Relays - PCB

(0/1000)