Print Print this page
 
Fujitsu Electronics America, Inc.
FRAM - Parallel
Fujitsu Electronics America, Inc.
FRAM - SPI
 
Everspin Technologies Inc.
Parallel MRAM
  • Images

FRAM - SPI

Fujitsu Electronics America, Inc.

The maximum clock performance speed is at 25MHz(max.)

Product Description

FRAM, has advantages of both ROM and RAM. It is good in high-speed writing, high endurance and low power operation. Fujitsu Semiconductor provides 16Kbit to 2Mbit products which support serial (I²C and SPI) and parallel interface.

Specifications
  • Format - Memory:RAM
  • Interface:SPI Serial
  • Memory Type:FRAM (Ferroelectric RAM)
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Speed:20MHz ~ 33MHz
Parts

View in Parametric Search

MB85RS64VPNF-G-JNERE1MB85RS64VPNF-G-JNERE1IC FRAM 64KBIT 20MHZ 8SOP RAMFRAM (Ferroelectric RAM)64K (8K x 8)20MHz8-SOIC (0.154", 3.90mm Width)RoHS
MB85RS256BPNF-G-JNERE1MB85RS256BPNF-G-JNERE1IC FRAM 256KBIT 33MHZ 8SOP RAMFRAM (Ferroelectric RAM)256K (32K x 8)33MHz8-SOIC (0.154", 3.90mm Width)RoHS
MB85RS64PNF-G-JNE1MB85RS64PNF-G-JNE1IC FRAM 64KBIT 20MHZ 8SOP RAMFRAM (Ferroelectric RAM)64K (8K x 8)20MHz8-SOIC (0.154", 3.90mm Width)RoHS
MB85RS1MTPNF-G-JNERE1MB85RS1MTPNF-G-JNERE1IC FRAM 1MBIT 30MHZ 8SOP RAMFRAM (Ferroelectric RAM)1M (128K x 8)30MHz8-SOIC (0.154", 3.90mm Width)RoHS
MB85RS16NPNF-G-JNERE1MB85RS16NPNF-G-JNERE1IC FRAM 16KBIT 20MHZ 8SOP RAMFRAM (Ferroelectric RAM)16K (2K x 8)20MHz8-SOIC (0.154", 3.90mm Width)RoHS
MB85RS16NPN-G-AMEWE1MB85RS16NPN-G-AMEWE1IC FRAM 16KBIT 20MHZ 8SON RAMFRAM (Ferroelectric RAM)16K (2K x 8)20MHz8-WFDFN Exposed PadRoHS
MB85RS1MTPW-G-APEWE1MB85RS1MTPW-G-APEWE1IC FRAM 1MBIT 30MHZ 8SOP RAMFRAM (Ferroelectric RAM)1M (128K x 8)30MHz8-XFBGARoHS
MB85RS512TPNF-G-JNERE1MB85RS512TPNF-G-JNERE1IC FRAM 512KBIT 30MHZ 8SOP RAMFRAM (Ferroelectric RAM)512K (64K x 8)30MHz8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search