Print Print this page
 
Molex, LLC
C-Grid® SL™ 70431 Series
TE Connectivity AMP Connectors
AMP Series
 
TE Connectivity AMP Connectors
AMPMODU System 50 Series

AMP Series

Flat Flex Connector Housing for Male or Female Contacts

TE Connectivity AMP Connectors

The AMP family of Flexible Film Products for FFC cable includes a wide variety of high density board-to-board, cable-to-board and cable-to-cable connectors designed for automated assembly. The family is composed of pin and receptacle housings on .100 [2.54] center-line contact spacing and receptacle housings on .050 [1.27] centerline contact spacing for efficient use of printed circuit board area.

Features
  • Detent lock
  • Free hanging (in-line) mounting type
Specifications
  • Current Rating:1.5A
  • FFC, FCB Thickness:0.05-0.13mm
  • Housing Color:Black
  • Housing Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Note:Contacts Not Provided
  • Number of Positions:5 ~ 18
  • Number of Rows:1
  • Operating Temperature:-65°C ~ 105°C
  • Packaging:Bulk
  • Pitch:0.100" (2.54mm)
  • Voltage Rating:300V
Parts

View in Parametric Search

487769-6487769-6CONN FFC RCPT HSG 8POS 2.54MM FFCHousing for Female Contacts81RoHS
1-487378-71-487378-7CONN FFC RCPT HSG 18POS 2.54MM FFCHousing for Female Contacts181RoHS
1-487526-71-487526-7CONN FFC RCPT HSG 18POS 2.54MM FFCHousing for Female Contacts181RoHS
487769-3487769-3CONN FFC RCPT HSG 5POS 2.54MM FFCHousing for Female Contacts51RoHS
485893-8485893-8CONN FFC PIN HSG 10POS 2.54MM FFC, Discrete WireHousing for Male Contacts101RoHS
1-485893-11-485893-1CONN FFC PIN HSG 13POS 2.54MM FFC, Discrete WireHousing for Male Contacts131RoHS
485893-3485893-3CONN FFC PIN HSG 5POS 2.54MM FFC, Discrete WireHousing for Male Contacts51RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors Flex Cable
Category: Interconnect, Wire-Cable Assemblies-Flat Flex Cable (FFC, FPC)-Cable Assemblies
TE Connectivity AMP Connectors AMPMODU MTE Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
TE Connectivity AMP Connectors AMPMODU Mod II Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
TE Connectivity AMP Connectors AMP Series
Category: Interconnect, Wire-Connectors-Flat Flexible (FFC, FPC) Connectors-Contacts