Print Print this page
 
Qualtek
FAA1-08025 Series
Qualtek
FAA1-08038 Series
 
Qualtek
FAA1-09225 Series

FAA1-08038 Series

AC Axial Fans, Tubeaxial, 115V - 230V

Qualtek

Qualtek Electronics offers a complete line of AC axial fans produced in high tech facilities assuring high quality standards with large production capabilities. Qualtek’s AC fans are offered in a large variety of bearing types with a wide range of speeds. AC fans are available with a large array of functions and special features.

Product Training Modules:
Features
  • Motor: Shaded-Pole Induction Motor
  • Motor Protection: Impedance Protected
  • Bearing Type: Two Ball, Sleeve, or Hydro Dynamic
  • Frame Material: Aluminum Alloy
Applications :
  • Manufacturing
  • Commercial
  • Home appliances
  • Consumer products
  • Industrial
  • Telecom
  • Transportation
  • Medical
  • Electronics
  • Motors
Specifications
  • Approvals:CE, TUV, UL
  • Bearing Type:Ball
  • Current Rating:0.030A ~ 0.100A
  • Fan Type:Tubeaxial
  • Material - Blade:Plastic
  • Material - Frame:Aluminum
  • Noise:26.2 dB(A) ~ 31.6 dB(A)
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):4W ~ 9.5W
  • RPM:2400 RPM ~ 2800 RPM
  • Size / Dimension:Square - 80mm L x 80mm H
  • Termination:2 Terminals ~ 2 Wire Leads
  • Voltage - Rated:115VAC ~ 230VAC
  • Weight:0.706 lb (320.24g)
  • Width:38mm
Parts

View in Parametric Search

FAA1-08038NBMW31FAA1-08038NBMW31FAN AXIAL 80X38MM 115VAC WIRE 115VACSquare - 80mm L x 80mm H38mm24.0 CFM (0.680m³/min)RoHS
FAA1-08038NBHW31FAA1-08038NBHW31FAN AXIAL 80X38MM 115VAC WIRE 115VACSquare - 80mm L x 80mm H38mm29.6 CFM (0.838m³/min)RoHS
FAA1-08038NBMT31FAA1-08038NBMT31FAN AXIAL 80X38MM 115VAC TERM 115VACSquare - 80mm L x 80mm H38mm24.0 CFM (0.680m³/min)RoHS
FAA1-08038NBHT31FAA1-08038NBHT31FAN AXIAL 80X38MM 115VAC TERM 115VACSquare - 80mm L x 80mm H38mm29.6 CFM (0.838m³/min)RoHS
FAA1-08038QBMW31FAA1-08038QBMW31FAN AXIAL 80X38MM 230VAC WIRE 230VACSquare - 80mm L x 80mm H38mm24.0 CFM (0.680m³/min)RoHS
FAA1-08038QBHW31FAA1-08038QBHW31FAN AXIAL 80X38MM 230VAC WIRE 230VACSquare - 80mm L x 80mm H38mm29.6 CFM (0.838m³/min)RoHS
FAA1-08038QBMT31FAA1-08038QBMT31FAN AXIAL 80X38MM 230VAC TERM 230VACSquare - 80mm L x 80mm H38mm24.0 CFM (0.680m³/min)RoHS
FAA1-08038QBHT31FAA1-08038QBHT31FAN AXIAL 80X38MM 230VAC TERM 230VACSquare - 80mm L x 80mm H38mm29.6 CFM (0.838m³/min)RoHS

View in Parametric Search

Associated Product
Qualtek QLM-119-50-10
Category: Thermal Products-Finger Guards and Filters
Qualtek QSG-40-02
Category: Thermal Products-Finger Guards and Filters
Qualtek 06450-B
Category: Thermal Products-Finger Guards and Filters
Qualtek 08245
Category: Thermal Products-Finger Guards and Filters
Qualtek 09150-G
Category: Thermal Products-Finger Guards and Filters
Qualtek 07 Series
Category: Thermal Products-Accessories, Kits
Qualtek QF Series
Category: Thermal Products-Finger Guards and Filters
Qualtek QSB Series
Category: Thermal Products-Finger Guards and Filters
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Qualtek's FAA1-08038 Series Tubeaxial

(0/1000)