Print Print this page
 
Zilog
eZ80F91 Evaluation Board
Zilog
eZ80® Acclaim!®
 
TE0745 Series
  • Images

eZ80® Acclaim!®

Zilog

The eZ80® CPU operates either in Z80-compatible (64 KB) mode or full 24-bit (16 MB) addressing mode. Considering both the increased clock speed and processor efficiency, the processing power of eZ80® competes with the performance of 16-bit microprocessors. The eZ80® improves on the world-famous Z80® architecture. Like Z80® , eZ80® CPU features dual bank registers for fast context switching.

Specifications
  • Flash Size:128KB ~ 8MB
  • Operating Temperature:0°C ~ 70°C
  • Speed:20MHz ~ 50MHz
Parts

View in Parametric Search

EZ80F920020MODEZ80F920020MODMODULE EZ80F92 512K 20MHZ MCU CoreeZ80F92-20MHz
EZ80L925148MODGEZ80L925148MODGMCU MODULE 8MB FLASH 100LQFP MCU CoreeZ80L92-48MHzRoHS
EZ80F916005MODGEZ80F916005MODGMODULE EZ80F91 512K 50MHZ MCU, Ethernet CoreeZ80F91-50MHzRoHS

View in Parametric Search