Print Print this page
 
CUI Inc
EPSA 20W Series
CUI Inc
ETSA 12W Series
 
CUI Inc
ETSA 18W Series
  • Images
  • Drawings

ETSA 12W Series

12W International External Desktop AC Adapters

CUI Inc

The ETSA series are 12W AC to DC desktop power supplies. They meet Level V efficiency standards and exceed the current US EISA 2007 efficiency regulations. The ETSA series are offered with output voltages from 5 to 24V.

Features
  • Up to 12W power
  • Universal AC input
  • Compact size
  • Single regulated output 5 to 24V
  • Overvoltage and short circuit protection
  • UL/cUL and TUV safety approvals
  • Level V efficiency
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CE, cULus, TUVgs
  • Cord Length:72" (1.83m)
  • Current - Output (Max):500mA ~ 2A
  • Efficiency:Level V
  • Form:Desktop (Class I)
  • Input Connector:IEC 320-C14
  • Input Type:Cord
  • No Load Power Consumption:300mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Polarization:Positive Center
  • Power (Watts):12W
  • Power (Watts) - Max:10W ~ 12W
  • Size / Dimension:2.95" L x 1.87" W x 1.08" H (75.0mm x 47.5mm x 27.3mm)
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Output:5V ~ 24V
Parts

View in Parametric Search

ETSA050200UD-P5P-SZETSA050200UD-P5P-SZAC/DC DESKTOP ADAPTER 5V 12W InternationalDesktop (Class I)Cord85 ~ 264 VACRoHS
ETSA240050UD-P5P-SZETSA240050UD-P5P-SZAC/DC DESKTOP ADAPTER 24V 12W InternationalDesktop (Class I)Cord85 ~ 264 VACRoHS
ETSA120100UD-P5P-SZETSA120100UD-P5P-SZAC/DC DESKTOP ADAPTER 12V 12W InternationalDesktop (Class I)Cord85 ~ 264 VACRoHS
ETSA060200UDC-P5P-SZETSA060200UDC-P5P-SZAC/DC DESKTOP ADAPTER 6V 12W North AmericaDesktop (Class I)Cord85 ~ 264 VACRoHS
ETSA090133UDC-P5P-SZETSA090133UDC-P5P-SZAC/DC DESKTOP ADAPTER 9V 12W North AmericaDesktop (Class I)Cord85 ~ 264 VACRoHS
ETSA240050UDC-P5P-SZETSA240050UDC-P5P-SZAC/DC DESKTOP ADAPTER 24V 12W North AmericaDesktop (Class I)Cord85 ~ 264 VACRoHS
ETSA180066UDC-P5P-SZETSA180066UDC-P5P-SZAC/DC DESKTOP ADAPTER 18V 12W North AmericaDesktop (Class I)Cord85 ~ 264 VACRoHS
ETSA050200UDC-P5RP-SZETSA050200UDC-P5RP-SZAC/DC DESKTOP ADAPTER 5V 12W North AmericaDesktop (Class I)Cord85 ~ 264 VACRoHS
ETSA050200UDC-P5P-SZETSA050200UDC-P5P-SZAC/DC DESKTOP ADAPTER 5V 12W North AmericaDesktop (Class I)Cord85 ~ 264 VACRoHS
ETSA120100UDC-P5RP-SZETSA120100UDC-P5RP-SZAC/DC DESKTOP ADAPTER 12V 12W North AmericaDesktop (Class I)Cord85 ~ 264 VACRoHS
ETSA120100UDC-P5P-SZETSA120100UDC-P5P-SZAC/DC DESKTOP ADAPTER 12V 12W North AmericaDesktop (Class I)Cord85 ~ 264 VACRoHS

View in Parametric Search

Associated Product
CUI Inc AC-C7 NA
Category: Interconnect, Wire-Cable Assemblies-Power, Line
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
CUI Inc's ETSA 12W Series 11W to 20W

(0/1000)