Print Print this page
 
CUI Inc
EPSA 5W USB Series
CUI Inc
EPSA 6W Series
 
Delta Electronics
MDS Series
  • Images

EPSA 6W Series

6W International Wall Mount External AC Adapters

CUI Inc

The EPSA series are 6W AC to DC wall mount switching power supplies. They are available with output voltages from 3.3 to 24V. The EPSA series features regulated outputs and a universal input of 90 to 264VAC.

Features
  • Universal AC input
  • Single regulated output voltage of 3.3V to 24V
  • Overvoltage, overcurrent and short circuit protection
  • TUV safety approvals
  • Meets efficiency Level V regulations
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CE, TUVgs
  • Cord Length:60.2" (1.53m)
  • Current - Output (Max):250mA ~ 1.8A
  • Efficiency:Level V
  • Form:Wall Mount
  • Input Type:Fixed Blade
  • Operating Temperature:0°C ~ 40°C
  • Polarization:Positive Center
  • Power (Watts):6W
  • Power (Watts) - Max:6W
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:3.3V ~ 24V
  • Weight:0.139 lb (63.05g)
Parts

View in Parametric Search

EPSA050120UE-P5P-EJEPSA050120UE-P5P-EJAC/DC WALL MOUNT ADAPTER 5V 6W EuropeWall MountFixed Blade90 ~ 264 VACRoHS
EPSA120050UE-P5P-EJEPSA120050UE-P5P-EJAC/DC WALL MOUNT ADAPTER 12V 6W EuropeWall MountFixed Blade90 ~ 264 VACRoHS
EPSA120050UW-P5P-SZEPSA120050UW-P5P-SZAC/DC WALL MOUNT ADAPTER 12V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA050120UW-P5P-SZEPSA050120UW-P5P-SZAC/DC WALL MOUNT ADAPTER 5V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA050120U-P5P-SZEPSA050120U-P5P-SZAC/DC WALL MOUNT ADAPTER 5V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA060100U-P5P-SZEPSA060100U-P5P-SZAC/DC WALL MOUNT ADAPTER 6V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA120050U-P5P-SZEPSA120050U-P5P-SZAC/DC WALL MOUNT ADAPTER 12V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA150040U-P5P-SZEPSA150040U-P5P-SZAC/DC WALL MOUNT ADAPTER 15V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA180033U-P5P-SZEPSA180033U-P5P-SZAC/DC WALL MOUNT ADAPTER 18V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA033180U-P6P-SZEPSA033180U-P6P-SZAC/DC WALL MOUNT ADAPTER 3.3V 6WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA050120U-P6P-SZEPSA050120U-P6P-SZAC/DC WALL MOUNT ADAPTER 5V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA090067U-P6P-SZEPSA090067U-P6P-SZAC/DC WALL MOUNT ADAPTER 9V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA120050U-P6P-SZEPSA120050U-P6P-SZAC/DC WALL MOUNT ADAPTER 12V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA150040U-P6P-SZEPSA150040U-P6P-SZAC/DC WALL MOUNT ADAPTER 15V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA240025U-P6P-SZEPSA240025U-P6P-SZAC/DC WALL MOUNT ADAPTER 24V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA180033U-P6P-SZEPSA180033U-P6P-SZAC/DC WALL MOUNT ADAPTER 18V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA090067U-P5P-SZEPSA090067U-P5P-SZAC/DC WALL MOUNT ADAPTER 9V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA060100U-P6P-SZEPSA060100U-P6P-SZAC/DC WALL MOUNT ADAPTER 6V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA240025U-P5P-SZEPSA240025U-P5P-SZAC/DC WALL MOUNT ADAPTER 24V 6W North AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA033180U-P5P-SZEPSA033180U-P5P-SZAC/DC WALL MOUNT ADAPTER 3.3V 6WNorth AmericaWall MountFixed Blade90 ~ 264 VACRoHS
EPSA120050UB-P5P-EJEPSA120050UB-P5P-EJAC/DC WALL MOUNT ADAPTER 12V 6W United KingdomWall MountFixed Blade90 ~ 264 VACRoHS
EPSA050120UB-P5P-EJEPSA050120UB-P5P-EJAC/DC WALL MOUNT ADAPTER 5V 6W United KingdomWall MountFixed Blade90 ~ 264 VACRoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
CUI Inc's EPSA 6W Series 1W to 10W

(0/1000)