Print Print this page
 
Qualtek
HPLC, FDD1-17251 Series
Sunon Fans
DR (E), DRMagLev® Series
 
Sunon Fans
DR (M), DRMagLev® Series

DR (E), DRMagLev® Series

DC Brushless Fans, Tubeaxial, 12V - 48V

Sunon Fans

Magnetic principles and forces that not only propel the fan but also ensure stable rotation over its entire 360 degrees of movement. Utilizing the attraction of the magnetic levitation force, MagLev eliminates the wobbling and shaking problems of traditional motor fans. With this technology, the MagLev fan propeller is suspended in air during rotation so that the shaft and bearing do not come into direct contact with each other to create friction.

Features
  • High airflow
  • High static pressure
  • High temperature resistance
  • Long service life
  • Low acoustic noise level
  • Automatic restart
  • Higher reliability
  • Dust resistance
Applications :
  • Computers
  • Copy machine
  • Game console
  • Vehicle audio video system
  • Industrial equipment
Specifications
  • Approvals:CE, CUR, TUV, UL
  • Current Rating:63mA ~ 0.800A
  • Fan Type:Tubeaxial
  • Material - Blade:Polybutylene Terephthalate (PBT)
  • Material - Frame:Polybutylene Terephthalate (PBT)
  • Noise:21 dB(A) ~ 48 dB(A)
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):0.76W ~ 9.70W
  • RPM:2100 RPM ~ 6200 RPM
  • Termination:2 Wire Leads ~ 3 Wire Leads
  • Voltage - Rated:12VDC ~ 48VDC
  • Width:20.00mm ~ 38mm
Parts

View in Parametric Search

EE80251S2-000U-999EE80251S2-000U-999FAN AXIAL 80X25MM 12VDC WIRE 12VDCSquare - 80mm L x 80mm H25mm37.0 CFM (1.05m³/min)RoHS
EE80251S3-000U-999EE80251S3-000U-999FAN AXIAL 80X25MM 12VDC WIRE 12VDCSquare - 80mm L x 80mm H25mm33.0 CFM (0.935m³/min)RoHS
EE80251S1-000U-A99EE80251S1-000U-A99FAN AXIAL 80X25MM 12VDC WIRE 12VDCSquare - 80mm L x 80mm H25mm41.0 CFM (1.15m³/min)RoHS
EE92251S3-000U-999EE92251S3-000U-999FAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25mm39.5 CFM (1.12m³/min)RoHS
EE92251S2-000U-999EE92251S2-000U-999FAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25mm45.0 CFM (1.27m³/min)RoHS
EE92251S1-000U-A99EE92251S1-000U-A99FAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25mm51.5 CFM (1.46m³/min)RoHS
EE92251B2-000U-999EE92251B2-000U-999FAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25mm45.0 CFM (1.27m³/min)RoHS
EE80251B1-000U-A99EE80251B1-000U-A99FAN AXIAL 80X25MM 12VDC WIRE 12VDCSquare - 80mm L x 80mm H25mm41.0 CFM (1.15m³/min)RoHS
EE92251B1-000U-A99EE92251B1-000U-A99FAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25mm51.5 CFM (1.46m³/min)RoHS
EEC0251B1-000U-A99EEC0251B1-000U-A99FAN AXIAL 120X25MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H25mm108.2 CFM (3.06m³/min)RoHS
EEC0251B3-000U-A99EEC0251B3-000U-A99FAN AXIAL 120X25MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H25mm75.0 CFM (2.12m³/min)RoHS
EEC0251B2-000U-A99EEC0251B2-000U-A99FAN AXIAL 120X25MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H25mm93.0 CFM (2.63m³/min)RoHS
EEC0381B3-000U-A99EEC0381B3-000U-A99FAN AXIAL 120X38MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38mm93.0 CFM (2.63m³/min)RoHS
EEC0381B1-000U-A99EEC0381B1-000U-A99FAN AXIAL 120X38MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38mm138.0 CFM (3.90m³/min)RoHS
EEC0381B2-000U-A99EEC0381B2-000U-A99FAN AXIAL 120X38MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38mm116.0 CFM (3.28m³/min)RoHS
EE60251B1-000U-999EE60251B1-000U-999FAN 60X25MM 12VDC 23.5 CFM 12VDCSquare - 60mm L x 60mm H25mm23.5 CFM (0.665m³/min)RoHS
EB60251S1-000U-999EB60251S1-000U-999FAN AXIAL 60X25MM 12VDC 12VDCSquare - 60mm L x 60mm H25mm23.5 CFM (0.665m³/min)RoHS
EB40201S2-000U-999EB40201S2-000U-999FAN AXIAL 40X20MM 12VDC 12VDCSquare - 40mm L x 40mm H20.00mm7.7 CFM (0.218m³/min)RoHS
EEC0252B3-000U-A99EEC0252B3-000U-A99FAN AXIAL 120X25MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H25mm75.0 CFM (2.12m³/min)RoHS
EEC0252B2-000U-A99EEC0252B2-000U-A99FAN AXIAL 120X25MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H25mm93.0 CFM (2.63m³/min)RoHS
EEC0382B1-000U-A99EEC0382B1-000U-A99FAN AXIAL 120X38MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38mm138.0 CFM (3.90m³/min)RoHS
EEC0382B3-000U-A99EEC0382B3-000U-A99FAN AXIAL 120X38MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38mm93.0 CFM (2.63m³/min)RoHS
EEC0382B2-000U-A99EEC0382B2-000U-A99FAN AXIAL 120X38MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38mm116.0 CFM (3.28m³/min)RoHS
EE80252B1-000U-A99EE80252B1-000U-A99FAN AXIAL 80X25MM 24VDC WIRE 24VDCSquare - 80mm L x 80mm H25mm41.0 CFM (1.15m³/min)RoHS
EEC0252B1-000U-A99EEC0252B1-000U-A99FAN AXIAL 120X25MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H25mm108.2 CFM (3.06m³/min)RoHS
EEC0252B1-000U-G99EEC0252B1-000U-G99FAN AXIAL 120X25MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H25mm108.2 CFM (3.06m³/min)RoHS
EE60252B1-000U-A99EE60252B1-000U-A99FAN 60X25MM 24VDC 23.5 CFM 24VDCSquare - 60mm L x 60mm H25mm23.5 CFM (0.665m³/min)RoHS
EB60252B1-000U-999EB60252B1-000U-999FAN AXIAL 60X25MM 24VDC 23.5CFM 24VDCSquare - 60mm L x 60mm H25mm23.5 CFM (0.665m³/min)RoHS
EEC0382B1-000U-F99EEC0382B1-000U-F99FAN AXIAL 120X38MM 24VDC 24VDCSquare - 120mm L x 120mm H38mm138.0 CFM (3.90m³/min)RoHS
EEC0384B3-000U-A99EEC0384B3-000U-A99FAN AXIAL 120X38MM 48VDC WIRE 48VDCSquare - 120mm L x 120mm H38mm93.0 CFM (2.63m³/min)RoHS
EEC0384B1-000U-A99EEC0384B1-000U-A99FAN AXIAL 120X38MM 48VDC WIRE 48VDCSquare - 120mm L x 120mm H38mm138.0 CFM (3.90m³/min)RoHS
EEC0384B2-000U-A99EEC0384B2-000U-A99FAN AXIAL 120X38MM 48VDC WIRE 48VDCSquare - 120mm L x 120mm H38mm116.0 CFM (3.28m³/min)RoHS

View in Parametric Search

Associated Product
Sunon Fans FG-5
Category: Thermal Products-Finger Guards and Filters
Keystone Electronics 8466
Category: Thermal Products-Finger Guards and Filters
Keystone Electronics 8450
Category: Thermal Products-Finger Guards and Filters
Essentra Components RCP-120-T
Category: Thermal Products-Finger Guards and Filters
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Sunon Fans's DR (E), DRMagLev® Series Tubeaxial

(0/1000)