Print Print this page
 
Freescale Semiconductor - NXP
MMA955xL
Kionix Inc.
Digital Accelerometers
 
Kionix Inc.
Multiplexed Analog Accelerometers

Digital Accelerometers

Tri-axis Digital Accelerometer

Kionix Inc.

The Directional Tap/Double-Tap™ detection feature recognizes single-tap and double-tap input and reports the acceleration axis and direction from which each tap originated, enabling up to 12, user-defined, function commands.

Features
  • User-selectable output data rate
  • FIFO/FILO memory buffer
  • Digital high-pass filter outputs
  • Low power consumption
  • Lead-free solderability
  • Excellent temperature performance
  • High shock survivability
  • Factory programmable offset and sensitivity
  • Self-test function
Applications:
  • Mobile phones and mobile internet devices
  • Game controllers and computer peripherals
  • Health care and fitness
  • Personal navigation devices
Specifications
  • Axis:X, Y, Z
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Package / Case:10-VFLGA ~ 16-VFLGA
  • Type:Digital
Parts

View in Parametric Search

KXTIK-1004-FRKXTIK-1004-FRIC ACCELEROMETER TRI-AXIS 16-LGADigitalX, Y, Z±2g, 4g, 8g1024 (±2g) ~ 256 (±8g)16-VFLGARoHS
KXCJ9-1008-FRKXCJ9-1008-FRIC ACCELEROMETER TRI-AXIS 10-LGADigitalX, Y, Z±2g, 4g, 8g1024 (±8g)10-VFLGARoHS
KXTIA-1006KXTIA-1006IC ACCELEROMETER TRI-AXIS 10-LGADigitalX, Y, Z±2g, 4g, 8g1024 (±2g) ~ 256 (±8g)10-VFLGARoHS
KXTF9-2050-FRKXTF9-2050-FRIC ACCELEROMETER TRI-AXIS 10-LGADigitalX, Y, Z±2g, 4g, 8g1024 (±2g) ~ 256 (±8g)10-VFLGARoHS
KXTF9-4100KXTF9-4100IC ACCELEROMETER TRI-AXIS 10-LGADigitalX, Y, Z±2g, 4g, 8g1024 (±2g) ~ 256 (±8g)10-VFLGARoHS
KXTJ2-1009-FRKXTJ2-1009-FRIC ACCELEROMETER TRI-AXIS 12-LGADigitalX, Y, Z±2g, 4g, 8g1024 (±8g)12-VFLGARoHS
KXCNL-1010-FRKXCNL-1010-FRIC ACCELEROMETER TRI-AXIS 16-LGADigitalX, Y, Z±2g, 4g, 6g, 8g1024 (±2g) ~ 256 (±8g)16-LGARoHS
KX022-1020-FRKX022-1020-FRACCELEROMETER TRI-AXIS 12LGA DigitalX, Y, Z±2g, 4g, 8g16384 (±2g) ~ 4096 (±8g)12-VFLGARoHS
KX023-1025-FRKX023-1025-FRACCELEROMETER TRI-AXIS 16LGA DigitalX, Y, Z±2g, 4g, 8g16384 (±2g) ~ 4096 (±8g)16-LGARoHS
KX123-1039KX123-1039ACCELEROMETER TRI-AXIS 16LGA DigitalX, Y, Z±2g, 4g, 8g16384 (±2g) ~ 4096 (±8g)16-VFLGARoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Kionix Inc.'s Digital Accelerometers Accelerometers

(0/1000)