Print Print this page
 
Digi International
CC-9P-NET ConnectCore 9P 9360 Digi JumpStart Kit
Digi International
Digi Connect ME® 9210 Evaluation Boards
 
Digi International
Digi Connect ME® Digi JumpStart Kit
  • Images

Digi Connect ME® 9210 Evaluation Boards

Digi Connect ME® 9210 Digi JumpStart Kits

Digi International

Evaluation boards for Digi Connect ME 9210.

Product Description

The Digi Connect ME 9210 is an ultra-compact embedded system-on-module (SoM) with 10/100 Ethernet support based on Digi's new and powerful 32-bit NS9210 processor (ARM9). The module allows customers to implement the next generation of leading network-enabled products and maintains full form factor and pin-compatibility with the existing Digi Connect ME family. Digi's own NET+ARM processor technology also delivers the true long-term availability that is a key requirement for embedded applications.

The Digi Connect ME 9210 family features the development and operational benefits of the iDigi® Device Cloud™. This secure, highly-scalable platform seamlessly ties enterprise applications and remote devices together.

iDigi Manager Pro empowers IT, network operations and customer support organizations to conquer the challenges of managing equipment in their device networks. Network managers can remotely configure, upgrade, monitor and troubleshoot remote devices, and create applications that improve productivity, speed and efficiency.

The Digi Connect ME 9210 can provide future application-specific interface options (CAN, 1-Wire, UART, etc.) through its unique on-chip Flexible Interface Module (FIM), while still keeping the main serial port or other peripheral interfaces available. The module is also suitable for more advanced main application processor applications with its support of up to ten shared GPIOs, external IRQs and an extended set of peripheral interface options such as I²C and SPI. The system-on-module also offers an industrial operating temperature.

Digi JumpStart Kits® are cost-effective, easy-to-use development solutions that minimize product design risks and shorten time-to-market. They leverage the reliability and flexibility of the royalty-free ThreadX-based NET+OS® platform, or the readily available library of software and community support of the Linux® environment.

Features
  • Wired 10/100Base-T network interface
  • RJ-45 form factor
  • Embedded Linux support
  • Industrial operating temperature system-on-module (SoM)
  • Development kits for NET+OS® and Linux®
  • Secure anywhere management using iDigi Manager Pro™
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Cable(s), Power Supply, Accessories
  • Core Processor:ARM9
  • For Use With/Related Products:Digi Connect® ME 9210 Modules
  • Mounting Type:Fixed
  • Operating System:Linux
  • Platform:Digi JumpStart Kit
  • Type:MPU
Parts

View in Parametric Search

DC-ME-9210-LXDC-ME-9210-LXKIT JUMP START ME 9210 LINUX Evaluation PlatformMPUARM9LinuxRoHS
DC-ME-9210-NETDC-ME-9210-NETKIT JUMP START ME 9210 NET+OS 7 Evaluation PlatformMPUARM9-RoHS

View in Parametric Search