Print Print this page
 
Panasonic - BSG
BR (Pin) Series
Panasonic - BSG
CR (Coin) Series
 
Panasonic - BSG
CR (Photo) Series
Product Description

Panasonic coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3V in these high energy batteries is about twice that of conventional dry batteries. The CR series coin type batteries are manganese dioxide lithium batteries for users requiring high voltage and strong load pulse characteristics. The batteries are available with and without PC pins.

Features
  • High voltage of 3V - twice that of conventional dry batteries
  • Extremely small self-discharge for long service and shelf life
  • Compact and lightweight; extremely high energy density per unit weight
  • Extremely strong load pulse characteristics
Applications:
  • Calculators
  • Cameras
  • Compact, low power consuming cordless appliances
  • Memory back-up in all types of devices (with tab terminals)
Specifications
  • Battery Chemistry:Lithium
  • Capacity:25mAh ~ 1Ah
  • Discharge Rate:100µA ~ 200µA
  • Shipping Info:Due to restrictions, only ground shipment is allowed.
  • Voltage - Rated:3V
  • Weight:0.7g ~ 10.5g
Parts

View in Parametric Search

CR2032CR2032BATTERY LITHIUM 3V COIN 20MM LithiumCoin, 20.0mm3V225mAh
CR-2025L/BNCR-2025L/BNBATTERY LITHIUM 3V COIN 20MM LithiumCoin, 20.0mm3V165mAh
CR-2016/BNCR-2016/BNBATTERY LITHIUM 3V COIN 20MM LithiumCoin, 20.0mm3V90mAh
CR1616CR1616BATTERY LITHIUM 3V COIN 16MM LithiumCoin, 16.0mm3V55mAh
CR-1620/BNCR-1620/BNBATTERY LITHIUM 3V COIN 16MM LithiumCoin, 16.0mm3V75mAh
CR1220CR1220BATTERY LITHIUM 3V COIN 12.5MM LithiumCoin, 12.5mm3V35mAh
CR-2016/F2NCR-2016/F2NBATTERY LITHIUM 3V COIN 20MM LithiumCoin, 20.0mm3V90mAh
CR-1025/BNCR-1025/BNBATTERY LITHIUM 3V COIN 10MM LithiumCoin, 10.0mm3V30mAh
CR-1216/BNCR-1216/BNBATTERY LITHIUM 3V COIN 12.5MM LithiumCoin, 12.5mm3V25mAh
CR-2032/F2NCR-2032/F2NBATTERY LITHIUM 3V COIN 20MM LithiumCoin, 20.0mm3V225mAh
CR2450CR2450BATTERY LITHIUM 3V COIN 24.5MM LithiumCoin, 24.5mm3V620mAh
CR-2032L/F1NCR-2032L/F1NBATTERY LITHIUM 3V COIN 20MM LithiumCoin, 20.0mm3V225mAh
CR-2032/HSNCR-2032/HSNBATTERY LITHIUM 3V COIN 20MM LithiumCoin, 20.0mm3V225mAh
CR-2032/HFNCR-2032/HFNBATTERY LITHIUM 3V COIN 20MM LithiumCoin, 20.0mm3V225mAh
CR-1220/HFNCR-1220/HFNBATTERY LITHIUM 3V COIN 12.5MM LithiumCoin, 12.5mm3V35mAh
CR-1616/F2NCR-1616/F2NBATTERY LITHIUM 3V COIN 16MM LithiumCoin, 16.0mm3V55mAh
CR-1220/FCNCR-1220/FCNBATTERY LITHIUM 3V COIN 12.5MM LithiumCoin, 12.5mm3V35mAh
CR2354CR2354BATTERY LITHIUM 3V COIN 23MM LithiumCoin, 23.0mm3V560mAh
CR2330CR2330BATTERY LITHIUM 3V COIN 23MM LithiumCoin, 23.0mm3V265mAh
CR-1632/V1ANCR-1632/V1ANBATTERY LITHIUM 3V COIN 16MM LithiumCoin, 16.0mm3V140mAh
CR-2450/G1ANCR-2450/G1ANBATTERY LITHIUM 3V COIN 24.5MM LithiumCoin, 24.5mm3V620mAh
CR-2450/H1ANCR-2450/H1ANBATTERY LITHIUM 3V COIN 24.5MM LithiumCoin, 24.5mm3V620mAh
CR-2354/VCNCR-2354/VCNBATTERY LITHIUM 3V COIN 23MM LithiumCoin, 23.0mm3V560mAh
CR-2354/GUNCR-2354/GUNBATTERY LITHIUM 3V COIN 23MM LithiumCoin, 23.0mm3V560mAh
CR2477CR2477BATTERY LITHIUM 3V COIN 24.5MM LithiumCoin, 24.5mm3V1Ah
CR3032CR3032BATTERY LITHIUM 3V COIN 30MM LithiumCoin, 30.0mm3V500mAh
CR-2412/BNCR-2412/BNBATTERY LITHIUM 3V COIN 24.5MM LithiumCoin, 24.5mm3V100mAh
CR-2477/F2NCR-2477/F2NBATTERY LITHIUM 3V COIN 24.5MM LithiumCoin, 24.5mm3V1Ah
CR-2477/HFNCR-2477/HFNBATTERY LITHIUM 3V COIN 24.5MM LithiumCoin, 24.5mm3V1Ah
CR-2477/VCNCR-2477/VCNBATTERY LITHIUM 3V COIN 24.5MM LithiumCoin, 24.5mm3V1Ah
CR1632CR1632BATTERY LITHIUM 3V COIN 16MM LithiumCoin, 16.0mm3V140mAh
CR-2032/HF1NCR-2032/HF1NBATTERY LITHIUM 3V COIN 20MM LithiumCoin, 20.0mm3V225mAh
CR-2032/VCNCR-2032/VCNBATTERY LITHIUM 3V COIN 20MM LithiumCoin, 20.0mm3V225mAh
CR-2354/HFNCR-2354/HFNBATTERY LITHIUM 3V COIN 23MM LithiumCoin, 23.0mm3V560mAh

View in Parametric Search

Associated Product
MPD BCAA
Category: Test, Tools, Other Products-Battery Products-Battery Holders, Clips, Contacts
Keystone Electronics 5225
Category: Test, Tools, Other Products-Battery Products-Battery Holders, Clips, Contacts
TE Connectivity AMP Connectors Battery Holder
Category: Test, Tools, Other Products-Battery Products-Battery Holders, Clips, Contacts
Harwin Inc. EZ-BoardWare
Category: Test, Tools, Other Products-Battery Products-Battery Holders, Clips, Contacts
Linx Technologies Inc. Battery Holder
Category: Test, Tools, Other Products-Battery Products-Battery Holders, Clips, Contacts