Print Print this page
 
Isocom Components 2004 LTD
Gate Drivers
IXYS Integrated Circuits Division
Gate Drivers
 
Silicon Labs
Gate Drivers
  • Images
  • Drawings

Gate Drivers

IGBT and MOSFET Drivers

IXYS Integrated Circuits Division

Features
  • Bidirectional Buffers Both I²C Signals
  • Glitch-Free Operation
  • Extends and Isolates I²C Interfaces
  • Standard- and Fast-mode I²C
  • Very Low EM and RF Generation - No Internal Clock
  • SMBus Compatible VDDB = 3.3V
  • Slew-Limited Drivers Reduce EMI
  • Power down to Hi-Z Doesn't Load I²C
Applications
  • Isolated Signal Monitoring and Control
  • Power-over-Ethernet
  • Power Supply High Side Interface
  • I²C Bus Length Extenders
  • I²C Logic Level Translation
Specifications
  • Common Mode Transient Immunity (Min):10kV/µs ~ 25kV/µs
  • Current - DC Forward (If) (Max):5mA ~ 50mA
  • Current - Output High, Low:2A, 2A
  • Current - Peak Output:2.5A
  • Number of Channels:1 ~ 2
  • Pulse Width Distortion (Max):65ns ~ 300ns
  • Supplier Device Package:8-DIP ~ 8-SMD
  • Technology:Optical Coupling
  • Voltage - Forward (Vf) (Typ):1.24V ~ 1.35V
  • Voltage - Isolation:3750Vrms
Parts

View in Parametric Search

CPC1580PTRCPC1580PTROPTOISO 3.75KV GATE DRVR 8FLTPCKOptical Coupling13750Vrms-8-SMD, Gull WingRoHS
IX3120GIX3120GOPTOISO 3.75KV GATE DRIVER 8DIP Optical Coupling13750Vrms25kV/µs8-DIP (0.300", 7.62mm)RoHS
CPC1590PCPC1590POPTOISO 3.75KV GATE DRVR 8FLTPCKOptical Coupling13750Vrms-8-SMD, Gull WingRoHS
FDA217SFDA217SOPTOISO 3.75KV GATE DRIVER 8SMD Optical Coupling23750Vrms-8-SMD, Gull WingRoHS
IX3180GSIX3180GSOPTOISO 3.75KV GATE DRIVER 8SMD Optical Coupling13750Vrms10kV/µs8-SMD, Gull WingRoHS
IX3180GIX3180GOPTOISO 3.75KV GATE DRIVER 8DIP Optical Coupling13750Vrms10kV/µs8-DIP (0.300", 7.62mm)RoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
IXYS Integrated Circuits Division's Gate Drivers Gate Drivers

(0/1000)