Print Print this page
 
IXYS Integrated Circuits Division
CPC1831
IXYS Integrated Circuits Division
CPC1832
 
MikroElektronika
MIKROE-651
  • Images
  • Drawings

CPC1832

8V Output Solar Cell

IXYS Integrated Circuits Division

The CPC1832 is a monolithic photovoltaic string of solar cells with switching circuitry. When operating in sunlight or a bright artificial light environment the optical energy will activate the cell array and generate a voltage at the output. The solar cells are capable of generating a floating source voltage and current sufficient to drive and power CMOS ICs, logic gates and/or provide “trickle charge” for battery applications.

Datasheets:
Features
  • 8V Output
  • Triggers with Natural Sunlight
  • Provides True Wireless Power
  • No EMI/RFI Generation
  • Wave Solderable
  • Replacement of Discrete Components
  • Solid State Reliability
  • Portable Electronics
  • Solar Battery Chargers
  • Battery Operated Equipment
  • Consumer Electronics
  • Off-Grid Installation
  • Wireless Sensors and Detection
  • Flame Detection
  • Self Powered Sunlight/ Light Detection
  • Self Powered Products
  • Remote Installation
Specifications
  • Current Short Circuit (Isc):50µA
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:16-SOIC (0.154", 3.90mm Width)
  • Type:Photovoltaic
  • Voltage - Open Circuit:10V
Parts
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
IXYS Integrated Circuits Division's CPC1832 Solar Cells

(0/1000)