Print Print this page
 
Chemtronics
Flux-Off® Rosin Flux Remover
Chip Quik Inc.
CHIPQUIK® Tacky Flux
 
Kester Solder
TSF-6522

CHIPQUIK® Tacky Flux

Tacky Flux Paste in Syringes, Tubes or Jars

Chip Quik Inc.

With CHIPQUIK® and a soldering iron you can remove any SMD component safely and easily. This allows you to eliminate expensive rework equipment.

Features
  • Non-corrosive, non conductive, no clean (SMD291's)
  • Organic water soluble (SMD4300)
  • Excellent wetting
  • Tacky flux will not run all over PCB when applied
  • Has a pleasant odor
  • Easily cleaned with isopropyl alcohol
  • Used with Lead and Lead-Free applications
  • One year shelf life refrigerated - 6 months at room temperature
Applications
  • Rework, solder, desolder and reflow
Parts

View in Parametric Search

SMD291SMD291FLUX NO-CLEAN 10CC SYR SMD Flux - No Clean Tacky SolderSyringe, 10cc, 35g (1.2 oz)--RoHS
SMD291150GSMD291150GTACK FLUX 150 GRAM Flux - No Clean Tacky SolderCan, 150g (5.29 oz)--RoHS
SMD29130CCSMD29130CCTACK FLUX 30CC W/HANDLE & TIP Flux - No Clean Tacky SolderSyringe, 30cc--RoHS
SMD29175GSMD29175GTACK FLUX 75 GRAM Flux - No Clean Tacky SolderCan, 75g (2.6 oz)--RoHS
SMD291NLSMD291NLFLUX NO-CLEAN LEAD-FREE 5CC SYR Flux - No Clean Lead FreeSyringe, 5cc, 15g (0.5 oz)--RoHS
SMD291ST2CC6SMD291ST2CC6TACK FLUX 6 PACK, 2CC TUBES Flux - No CleanTube, 2cc--RoHS
SMD291ST8CCSMD291ST8CCTACK FLUX IN 8CC SQUEEZE TUBE Flux - No Clean Tacky SolderTube, 8cc--RoHS
SMD4300TF10SMD4300TF10TACK FLUX 10CC WATER WASHABLE Flux - Organic Water-Soluble - LiquidSyringe, 10cc, 35g (1.2 oz)Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.-RoHS

View in Parametric Search

Associated Product
Chip Quik Inc. Solder Accessories
Category: Test, Tools, Other Products-Solder, Desoldering Equipment-Accessories