Print Print this page
 
Triad Magnetics
C2 Split Pack™
Triad Magnetics
Chassis Mount: World Series™ Series
 
Triad Magnetics
Class 2 Series

Chassis Mount: World Series™ Series

Power Transformers Chassis Mount: Quick Connect

Triad Magnetics

The transformers consist of a dual bobbin design positioned inside an insulating shroud and constructed with UL approved high temperature material. This design eliminates the need for electrostatic shielding since there is minimal capacitance between coils when using a dual bobbin configuration. The primary and secondary are both electrically isolated from each other, and from the core itself.

Features
  • Equipped with convenient quick connect terminations
  • Voltage regulation: 25% typical @ full load to no load
  • Temperature rise: 30°C typical (45°C max allowed)
  • Insulation resistance: 100MΩ
Specifications
  • Center Tap:No
  • Height - Seated (Max):36.52mm ~ 95.25mm
  • Mounting Type:Chassis Mount
  • Power - Max:5.0 VA ~ 2500 VA
  • Primary Winding(s):Dual
  • Secondary Winding(s):Dual
  • Voltage - Isolation:3500Vrms ~ 4000Vrms
  • Voltage - Primary:115V, 230V
Parts

View in Parametric Search

VPS230-110VPS230-110XFRMR LAMINATED 25VA CHAS MOUNT Laminated Core115V, 230VParallel 115V, Series 230VParallel 220mA, Series 110mARoHS
VPS12-3400VPS12-3400XFRMR LAMINATED 43VA CHAS MOUNT Laminated Core115V, 230VParallel 6.3V, Series 12.6VParallel 6.8A, Series 3.4ARoHS
VPS20-2200VPS20-2200XFRMR LAMINATED 43VA CHAS MOUNT Laminated Core115V, 230VParallel 10V, Series 20VParallel 4.4A, Series 2.2ARoHS
VPS24-1800VPS24-1800XFRMR LAMINATED 43VA CHAS MOUNT Laminated Core115V, 230VParallel 12V, Series 24VParallel 3.6A, Series 1.8ARoHS
VPS230-350VPS230-350XFRMR LAMINATED 80VA CHAS MOUNT Laminated Core115V, 230VParallel 115V, Series 230VParallel 700mA, Series 350mARoHS
VPS16-5000VPS16-5000XFRMR LAMINATED 80VA CHAS MOUNT Laminated Core115V, 230VParallel 8V, Series 16VParallel 10A, Series 5ARoHS
VPS24-5400VPS24-5400XFRMR LAMINATED 130VA CHAS MOUNTLaminated Core115V, 230VParallel 12V, Series 24VParallel 10.8A, Series 5.4ARoHS
VPS28-6250VPS28-6250XFRMR LAMINATED 175VA CHAS MOUNTLaminated Core115V, 230VParallel 14V, Series 28VParallel 12.5A, Series 6.25ARoHS
VPS24-1000VPS24-1000XFRMR LAMINATED 25VA CHAS MOUNT Laminated Core115V, 230VParallel 12V, Series 24VParallel 2A, Series 1ARoHS
VPS12-2000VPS12-2000XFRMR LAMINATED 25VA CHAS MOUNT Laminated Core115V, 230VParallel 6.3V, Series 12.6VParallel 4A, Series 2ARoHS
VPS16-2700VPS16-2700XFRMR LAMINATED 43VA CHAS MOUNT Laminated Core115V, 230VParallel 8V, Series 16VParallel 5.4A, Series 2.7ARoHS
VPS230-190VPS230-190XFRMR LAMINATED 43VA CHAS MOUNT Laminated Core115V, 230VParallel 115V, Series 230VParallel 380mA, Series 190mARoHS
VPS20-4000VPS20-4000XFRMR LAMINATED 80VA CHAS MOUNT Laminated Core115V, 230VParallel 10V, Series 20VParallel 8A, Series 4ARoHS
VPS24-3300VPS24-3300XFRMR LAMINATED 80VA CHAS MOUNT Laminated Core115V, 230VParallel 12V, Series 24VParallel 6.6A, Series 3.3ARoHS
VPS28-4600VPS28-4600XFRMR LAMINATED 130VA CHAS MOUNTLaminated Core115V, 230VParallel 14V, Series 28VParallel 9.2A, Series 4.6ARoHS
VPS36-3600VPS36-3600XFRMR LAMINATED 130VA CHAS MOUNTLaminated Core115V, 230VParallel 18V, Series 36VParallel 7.2A, Series 3.6ARoHS
VPS230-570VPS230-570XFRMR LAMINATED 130VA CHAS MOUNTLaminated Core115V, 230VParallel 115V, Series 230VParallel 1.14A, Series 570mARoHS
VPS10-13000VPS10-13000XFRMR LAMINATED 130VA CHAS MOUNTLaminated Core115V, 230VParallel 5V, Series 10VParallel 26A, Series 13ARoHS
VPS16-8100VPS16-8100XFRMR LAMINATED 130VA CHAS MOUNTLaminated Core115V, 230VParallel 8V, Series 16VParallel 16.2A, Series 8.1ARoHS
VPS24-7300VPS24-7300XFRMR LAMINATED 175VA CHAS MOUNTLaminated Core115V, 230VParallel 12V, Series 24VParallel 14.6A, Series 7.3ARoHS
VPS36-4800VPS36-4800XFRMR LAMINATED 175VA CHAS MOUNTLaminated Core115V, 230VParallel 18V, Series 36VParallel 9.6A, Series 4.8ARoHS
VPS230-760VPS230-760XFRMR LAMINATED 175VA CHAS MOUNTLaminated Core115V, 230VParallel 115V, Series 230VParallel 1.52A, Series 760mARoHS
VPS12-14000VPS12-14000XFRMR LAMINATED 175VA CHAS MOUNTLaminated Core115V, 230VParallel 6.3V, Series 12.6VParallel 28A, Series 14ARoHS
VPS10-17500VPS10-17500XFRMR LAMINATED 175VA CHAS MOUNTLaminated Core115V, 230VParallel 5V, Series 10VParallel 35A, Series 17.5ARoHS
VPS16-1600VPS16-1600XFRMR LAMINATED 25VA CHAS MOUNT Laminated Core115V, 230VParallel 8V, Series 16VParallel 3.2A, Series 1.6ARoHS
VPS28-900VPS28-900XFRMR LAMINATED 25VA CHAS MOUNT Laminated Core115V, 230VParallel 14V, Series 28VParallel 1.8A, Series 900mARoHS
VPS20-1250VPS20-1250XFRMR LAMINATED 25VA CHAS MOUNT Laminated Core115V, 230VParallel 10V, Series 20VParallel 2.5A, Series 1.25ARoHS
VPS10-2500VPS10-2500XFRMR LAMINATED 25VA CHAS MOUNT Laminated Core115V, 230VParallel 5V, Series 10VParallel 5A, Series 2.5ARoHS
VPS36-700VPS36-700XFRMR LAMINATED 25VA CHAS MOUNT Laminated Core115V, 230VParallel 18V, Series 36VParallel 1.4A, Series 700mARoHS
VPS36-1200VPS36-1200XFRMR LAMINATED 43VA CHAS MOUNT Laminated Core115V, 230VParallel 18V, Series 36VParallel 2.4A, Series 1.2ARoHS
VPS28-1500VPS28-1500XFRMR LAMINATED 43VA CHAS MOUNT Laminated Core115V, 230VParallel 14V, Series 28VParallel 3A, Series 1.5ARoHS
VPS12-6300VPS12-6300XFRMR LAMINATED 80VA CHAS MOUNT Laminated Core115V, 230VParallel 6.3V, Series 12.6VParallel 12.6A, Series 6.3ARoHS
VPS28-2800VPS28-2800XFRMR LAMINATED 80VA CHAS MOUNT Laminated Core115V, 230VParallel 14V, Series 28VParallel 5.6A, Series 2.8ARoHS
VPS36-2200VPS36-2200XFRMR LAMINATED 80VA CHAS MOUNT Laminated Core115V, 230VParallel 18V, Series 36VParallel 4.4A, Series 2.2ARoHS
VPS12-10300VPS12-10300XFRMR LAMINATED 130VA CHAS MOUNTLaminated Core115V, 230VParallel 6.3V, Series 12.6VParallel 26A, Series 13ARoHS
VPS20-8800VPS20-8800XFRMR LAMINATED 175VA CHAS MOUNTLaminated Core115V, 230VParallel 10V, Series 20VParallel 17.6A, Series 8.8ARoHS
VPL10-1000VPL10-1000XFRMR PWR 10V 1A CHASSIS Laminated Core115V, 230V10V1.0ARoHS
VPL10-2500VPL10-2500XFRMR PWR 10V 2.5A CHASSIS Laminated Core115V, 230V10V2.5ARoHS
VPL10-500VPL10-500XFRMR PWR 10V 0.5A CHASSIS Laminated Core115V, 230V10V0.5ARoHS
VPL10-5000VPL10-5000XFRMR PWR 10V 5A CHASSIS Laminated Core115V, 230V10V5.0ARoHS
VPL12-2000VPL12-2000XFRMR PWR 12.6V 1.98A CHASSIS Laminated Core115V, 230V12.6V1.98ARoHS
VPL12-400VPL12-400XFRMR PWR 12.6V 0.39A CHASSIS Laminated Core115V, 230V12.6V0.39ARoHS
VPL12-4000VPL12-4000XFRMR PWR 12.6V 3.97A CHASSIS Laminated Core115V, 230V12.6V3.97ARoHS
VPL12-800VPL12-800XFRMR PWR 12.6V 0.79A CHASSIS Laminated Core115V, 230V12.6V0.79ARoHS
VPL14-360VPL14-360XFRMR PWR 14V 0.36A CHASSIS Laminated Core115V, 230V14V0.36ARoHS
VPL16-1600VPL16-1600XFRMR PWR 16V 1.57A CHASSIS Laminated Core115V, 230V16V1.57ARoHS
VPL16-3100VPL16-3100XFRMR PWR 16V 3.125A CHASSIS Laminated Core115V, 230V16V3.125ARoHS
VPL16-600VPL16-600XFRMR PWR 16V 0.63A CHASSIS Laminated Core115V, 230V16V0.63ARoHS
VPL20-1200VPL20-1200XFRMR PWR 20V 1.25A CHASSIS Laminated Core115V, 230V20V1.25ARoHS
VPL20-250VPL20-250XFRMR PWR 20V 0.25A CHASSIS Laminated Core115V, 230V20V0.25ARoHS
VPL20-2500VPL20-2500XFRMR PWR 20V 2.5A CHASSIS Laminated Core115V, 230V20V2.5ARoHS
VPL20-500VPL20-500XFRMR PWR 20V 0.5A CHASSIS Laminated Core115V, 230V20V0.5ARoHS
VPL2-10000VPL2-10000XFRMR PWR 2.5V 10A CHASSIS Laminated Core115V, 230V2.5V10.0ARoHS
VPL2-4000VPL2-4000XFRMR PWR 2.5V 4A CHASSIS Laminated Core115V, 230V2.5V4.0ARoHS
VPL24-1100VPL24-1100XFRMR PWR 24V 1.04A CHASSIS Laminated Core115V, 230V24V1.04ARoHS
VPL24-2000VPL24-2000XFRMR PWR 24V 2.083A CHASSIS Laminated Core115V, 230V24V2.083ARoHS
VPL24-210VPL24-210XFRMR PWR 24V 0.21A CHASSIS Laminated Core115V, 230V24V0.21ARoHS
VPL24-400VPL24-400XFRMR PWR 24V 0.41A CHASSIS Laminated Core115V, 230V24V0.41ARoHS
VPL25-1000VPL25-1000XFRMR PWR 25.2V 0.99A CHASSIS Laminated Core115V, 230V25.2V0.99ARoHS
VPL25-1900VPL25-1900XFRMR PWR 25.2V 1.984A CHASSIS Laminated Core115V, 230V25.2V1.984ARoHS
VPL26-1800VPL26-1800XFRMR PWR 26.8V 1.866A CHASSIS Laminated Core115V, 230V26.8V1.866ARoHS
VPL26-190VPL26-190XFRMR PWR 26.8V 0.19A CHASSIS Laminated Core115V, 230V26.8V0.19ARoHS
VPL26-930VPL26-930XFRMR PWR 26.8V 0.93A CHASSIS Laminated Core115V, 230V26.8V0.93ARoHS
VPL28-1700VPL28-1700XFRMR PWR 28V 1.786A CHASSIS Laminated Core115V, 230V28V1.786ARoHS
VPL28-180VPL28-180XFRMR PWR 28V 0.18A CHASSIS Laminated Core115V, 230V28V0.18ARoHS
VPL28-2000VPL28-2000XFRMR PWR 28V 2A CHASSIS Laminated Core115V, 230V28V2.0ARoHS
VPL28-350VPL28-350XFRMR PWR 28V 0.35A CHASSIS Laminated Core115V, 230V28V0.35ARoHS
VPL28-900VPL28-900XFRMR PWR 28V 0.89A CHASSIS Laminated Core115V, 230V28V0.89ARoHS
VPL36-140VPL36-140XFRMR PWR 36V 0.14A CHASSIS Laminated Core115V, 230V36V0.14ARoHS
VPL36-1400VPL36-1400XFRMR PWR 36V 1.389A CHASSIS Laminated Core115V, 230V36V1.389ARoHS
VPL36-300VPL36-300XFRMR PWR 36V 0.28A CHASSIS Laminated Core115V, 230V36V0.28ARoHS
VPL36-700VPL36-700XFRMR PWR 36V 0.7A CHASSIS Laminated Core115V, 230V36V0.7ARoHS
VPL16-300VPL16-300XFRMR PWR 16V 0.31A CHASSIS Laminated Core115V, 230V16V0.31ARoHS
VPT30-1670VPT30-1670XFRMR TOROIDAL 50VA CHAS MOUNT Toroidal115V, 230VParallel 15V, Series 30VParallel 3.34A, Series 1.67ARoHS
VPT230-1090VPT230-1090XFRMR TOROIDAL 250VA CHAS MOUNT Toroidal115V, 230VParallel 115V, Series 230VParallel 2.18A, Series 1.09ARoHS
VPT230-2170VPT230-2170XFRMR TOROIDAL 500VA CHAS MOUNT Toroidal115V, 230VParallel 115V, Series 230VParallel 4.34A, Series 2.17ARoHS
VPT24-1040VPT24-1040XFRMR TOROIDAL 25VA CHAS MOUNT Toroidal115V, 230VParallel 12V, Series 24VParallel 2.08A, Series 1.04ARoHS
VPT18-1390VPT18-1390XFRMR TOROIDAL 25VA CHAS MOUNT Toroidal115V, 230VParallel 9V, Series 18VParallel 2.78A, Series 1.39ARoHS
VPT230-110VPT230-110XFRMR TOROIDAL 25VA CHAS MOUNT Toroidal115V, 230VParallel 115V, Series 230VParallel 220mA, Series 110mARoHS
VPT36-690VPT36-690XFRMR TOROIDAL 25VA CHAS MOUNT Toroidal115V, 230VParallel 18V, Series 36VParallel 1.38A, Series 690mARoHS
VPT24-2080VPT24-2080XFRMR TOROIDAL 50VA CHAS MOUNT Toroidal115V, 230VParallel 12V, Series 24VParallel 4.16A, Series 2.08ARoHS
VPT36-1390VPT36-1390XFRMR TOROIDAL 50VA CHAS MOUNT Toroidal115V, 230VParallel 18V, Series 36VParallel 2.78A, Series 1.39ARoHS
VPT48-1040VPT48-1040XFRMR TOROIDAL 50VA CHAS MOUNT Toroidal115V, 230VParallel 24V, Series 48VParallel 2.08A, Series 1.04ARoHS
VPT12-4170VPT12-4170XFRMR TOROIDAL 50VA CHAS MOUNT Toroidal115V, 230VParallel 6V, Series 12VParallel 8.34A, Series 4.17ARoHS
VPT230-220VPT230-220XFRMR TOROIDAL 50VA CHAS MOUNT Toroidal115V, 230VParallel 115V, Series 230VParallel 440mA, Series 220mARoHS
VPT36-2780VPT36-2780XFRMR TOROIDAL 100VA CHAS MOUNT Toroidal115V, 230VParallel 18V, Series 36VParallel 5.56A, Series 2.78ARoHS
VPT48-2080VPT48-2080XFRMR TOROIDAL 100VA CHAS MOUNT Toroidal115V, 230VParallel 24V, Series 48VParallel 4.16A, Series 2.08ARoHS
VPT12-8330VPT12-8330XFRMR TOROIDAL 100VA CHAS MOUNT Toroidal115V, 230VParallel 6V, Series 12VParallel 16.66A, Series 8.33ARoHS
VPT24-4170VPT24-4170XFRMR TOROIDAL 100VA CHAS MOUNT Toroidal115V, 230VParallel 12V, Series 24VParallel 8.34A, Series 4.17ARoHS
VPT18-5560VPT18-5560XFRMR TOROIDAL 100VA CHAS MOUNT Toroidal115V, 230VParallel 9V, Series 18VParallel 11.12A, Series 5.56ARoHS
VPT230-430VPT230-430XFRMR TOROIDAL 100VA CHAS MOUNT Toroidal115V, 230VParallel 115V, Series 230VParallel 860mA, Series 430mARoHS
VPT36-4440VPT36-4440XFRMR TOROIDAL 160VA CHAS MOUNT Toroidal115V, 230VParallel 18V, Series 36VParallel 8.88A, Series 4.44ARoHS
VPT30-5330VPT30-5330XFRMR TOROIDAL 160VA CHAS MOUNT Toroidal115V, 230VParallel 15V, Series 30VParallel 10.66A, Series 5.33ARoHS
VPT12-13300VPT12-13300XFRMR TOROIDAL 160VA CHAS MOUNT Toroidal115V, 230VParallel 6V, Series 12VParallel 26.6A, Series 13.3ARoHS
VPT48-3300VPT48-3300XFRMR TOROIDAL 160VA CHAS MOUNT Toroidal115V, 230VParallel 24V, Series 48VParallel 6.66A, Series 3.33ARoHS
VPT24-6670VPT24-6670XFRMR TOROIDAL 160VA CHAS MOUNT Toroidal115V, 230VParallel 12V, Series 24VParallel 13.34A, Series 6.67ARoHS
VPT18-8800VPT18-8800XFRMR TOROIDAL 160VA CHAS MOUNT Toroidal115V, 230VParallel 9V, Series 18VParallel 17.6A, Series 8.8ARoHS
VPT36-6940VPT36-6940XFRMR TOROIDAL 250VA CHAS MOUNT Toroidal115V, 230VParallel 18V, Series 36VParallel 13.88A, Series 6.94ARoHS
VPT24-10420VPT24-10420XFRMR TOROIDAL 250VA CHAS MOUNT Toroidal115V, 230VParallel 12V, Series 24VParallel 20.84A, Series 10.42ARoHS
VPT48-5200VPT48-5200XFRMR TOROIDAL 250VA CHAS MOUNT Toroidal115V, 230VParallel 24V, Series 48VParallel 10.4A, Series 5.20ARoHS
VPT48-10400VPT48-10400XFRMR TOROIDAL 500VA CHAS MOUNT Toroidal115V, 230VParallel 24V, Series 48VParallel 20.8A, Series 10.4ARoHS
VPT230-4350VPT230-4350XFRMR TOROIDAL 1000VA CHAS MOUNTToroidal115V, 230VParallel 115V, Series 230VParallel 8.7A, Series 4.35ARoHS
VPT48-20830VPT48-20830XFRMR TOROIDAL 1000VA CHAS MOUNTToroidal115V, 230VParallel 24V, Series 48VParallel 41.66A, Series 20.83ARoHS
VPT100-10000VPT100-10000XFRMR TOROIDAL 1000VA CHAS MOUNTToroidal115V, 230VParallel 50V, Series 100VParallel 20A, Series 10ARoHS
VPT48-520VPT48-520XFRMR TOROIDAL 25VA CHAS MOUNT Toroidal115V, 230VParallel 24V, Series 48VParallel 1.04A, Series 520mARoHS
VPT12-2080VPT12-2080XFRMR TOROIDAL 25VA CHAS MOUNT Toroidal115V, 230VParallel 6V, Series 12VParallel 4.16A, Series 2.08ARoHS
VPT30-830VPT30-830XFRMR TOROIDAL 25VA CHAS MOUNT Toroidal115V, 230VParallel 15V, Series 30VParallel 1.66A, Series 830mARoHS
VPT18-2780VPT18-2780XFRMR TOROIDAL 50VA CHAS MOUNT Toroidal115V, 230VParallel 9V, Series 18VParallel 5.56A, Series 2.78ARoHS
VPT30-3330VPT30-3330XFRMR TOROIDAL 100VA CHAS MOUNT Toroidal115V, 230VParallel 15V, Series 30VParallel 6.66A, Series 3.33ARoHS
VPT230-700VPT230-700XFRMR TOROIDAL 160VA CHAS MOUNT Toroidal115V, 230VParallel 115V, Series 230VParallel 1.40A, Series 700mARoHS
VPT12-20800VPT12-20800XFRMR TOROIDAL 250VA CHAS MOUNT Toroidal115V, 230VParallel 6V, Series 12VParallel 41.60A, Series 20.8ARoHS
VPT18-13800VPT18-13800XFRMR TOROIDAL 250VA CHAS MOUNT Toroidal115V, 230VParallel 9V, Series 18VParallel 27.6A, Series 13.8ARoHS
VPT100-5000VPT100-5000XFRMR TOROIDAL 500VA CHAS MOUNT Toroidal115V, 230VParallel 50V, Series 100VParallel 10A, Series 5ARoHS
VPT100-25000VPT100-25000XFRMR TOROIDAL 2500VA CHAS MOUNTToroidal115V, 230VParallel 50V, Series 100VParallel 50A, Series 25ARoHS

View in Parametric Search

Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Triad Magnetics's Chassis Mount: World Series™ Series Power

(0/1000)