Print Print this page
 
Microchip Technology
Atmel-ICE Development Tool
Microchip Technology
AVR Dragon Programmer/Debugger ATAVRDRAGON
 
Microchip Technology
AVR ONE! Programmer/Debugger ATAVRONEKIT
  • Images

AVR Dragon Programmer/Debugger ATAVRDRAGON

ATAVRDRAGON Programmer/Debugger

Microchip Technology

The ATAVRDRAGON Starter Kit Supports On-chip Debugging and Programming for AVR devices.

Product Description

The ATAVRDRAGON sets a standard for low cost development tools for 8-bit and 32-bit AVR devices with On Chip Debug capability. It can perform a symbolic debug on all devices with OCD with SPI, JTAG, PDI, high voltage serial programming, parallel programming, and aWire modes, and supports debugging using SPI, JTAG, PDI interfaces.

A development area lets designers build their own circuitry or add sockets for the desired device footprint. The debugger also supports NanoTrace, depending on the OCD module on the AVR device, using the target device's memory.

Features
  • Supports up to 3 hardware program breakpoints or 1 maskable data breakpoint (depending on the OCD module)
  • Supports up to 32 software breakpoints
  • On-board 128kB SRAM for fast statement-level stepping
  • Robust level converters support 1.8V to 5.5V target operation
  • Uploads 256Kb code in ~60 seconds (XMEGA using JTAG interface)
  • Full-speed USB 2.0 compliant host interface (12 MB/s)
  • Firmware upgradeable for supporting future AVR devices
  • Supports NanoTrace (depending on the OCD module on the AVR device; uses target device's memory)
  • USB powered, and capable of sourcing power to an external target
Applications:
  • Automotive
    • Car Access
    • Infotainment
    • Microcontrollers
    • Motor Control Systems
    • Networking
  • Building Automation
    • Comfort and Control
    • Fire and Security
    • Telecare
  • Home Appliances
    • Cooking
    • Motor Control
    • Refrigeration
    • Washing
  • Home Entertainment
    • Audio
    • Remote Control
  • Industrial Automation
    • Human Machine Interface
    • Industrial Communications
    • Instruments
    • PLC and I/O Modules
    • Sensors
  • Lighting
    • Lighting Control
  • Metering
    • In-Home Display Units
  • Mobile Electronics
    • Cameras
    • Netbooks
  • PC Peripherals
    • Audio I/O Devices
    • PC Accessories
    • PC Peripherals - Small I/O Devices
Specifications
  • Contents:Programmer/Debugger
  • For Use With/Related Products:ATmega128, 168, 32, 48, 8, 88, ATtiny13, 2313, 24, 25, 45, 85
  • Type:AVR® In-System
Parts

View in Parametric Search

ATAVRDRAGONATAVRDRAGONKIT DRAGON FLASH MEM AVR AVR® In-SystemATmega128, 168, 32, 48, 8, 88, ATtiny13, 2313, 24, 25, 45, 85Programmer/DebuggerRoHS

View in Parametric Search

Associated Product
Microchip Technology AVR® ATmega 32KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATmega 4KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Samtec Inc. IDSD-03-D-06.00-T
Category: Interconnect, Wire-Cable Assemblies-Rectangular-Socket to Socket
Microchip Technology AVR® ATmega 8KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATtiny 1KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATtiny 2KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATtiny 4KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology ATTINY9-MAHR
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® 90USB
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATmega 16KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR