Print Print this page
 
Microchip Technology
AVR® ATtiny 4KB Flash
Microchip Technology
AVR® ATtiny 8KB Flash
 
Microchip Technology
AVR® ATtiny 16KB Flash
Product Description

Atmel tinyAVR devices are optimized for applications that require performance, power efficiency, and ease of use in a small package. All tinyAVR devices are based on the same architecture and compatible with other AVR devices. Integrated ADC, EEPROM memory and Brown out detector let you build applications without adding external components. tinyAVR offers flash memory and on-chip debug for fast, secure, cost-effective in-circuit upgrades that significantly cuts your time to market.

Specifications
  • Core Processor:AVR
  • Core Size:8-Bit
  • Number of I/O:4 ~ 28
  • Oscillator Type:Internal
  • Program Memory Type:FLASH
  • Speed:8MHz ~ 20MHz
Parts

View in Parametric Search

ATTINY9-MAHRATTINY9-MAHRIC MCU 8BIT 1KB FLASH 8UDFN AVR8-Bit12MHz-8-UFDFN Exposed PadRoHS
ATTINY84A-SSURATTINY84A-SSURIC MCU 8BIT 8KB FLASH 14SOIC AVR8-Bit20MHzUSI14-SOIC (0.154", 3.90mm Width)RoHS
ATTINY84A-MURATTINY84A-MURIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit20MHzUSI20-WFQFN Exposed PadRoHS
ATTINY84A-MMHRATTINY84A-MMHRIC MCU 8BIT 8KB FLASH 20VQFN AVR8-Bit20MHzUSI20-VFQFN Exposed PadRoHS
ATTINY88-AURATTINY88-AURIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit12MHzI²C, SPI32-TQFPRoHS
ATTINY861A-XURATTINY861A-XURIC MCU 8BIT 8KB FLASH 20TSSOP AVR8-Bit20MHzUSI20-TSSOP (0.173", 4.40mm Width)RoHS
ATTINY85-20SUATTINY85-20SUIC MCU 8BIT 8KB FLASH 8SOIC AVR8-Bit20MHzUSI8-SOIC (0.209", 5.30mm Width)RoHS
ATTINY85-20MUATTINY85-20MUIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit20MHzUSI20-WFQFN Exposed PadRoHS
ATTINY84A-SSUATTINY84A-SSUIC MCU 8BIT 8KB FLASH 14SOIC AVR8-Bit20MHzUSI14-SOIC (0.154", 3.90mm Width)RoHS
ATTINY85-20PUATTINY85-20PUIC MCU 8BIT 8KB FLASH 8DIP AVR8-Bit20MHzUSI8-DIP (0.300", 7.62mm)RoHS
ATTINY84A-MUATTINY84A-MUIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit20MHzUSI20-WFQFN Exposed PadRoHS
ATTINY84A-CCUATTINY84A-CCUIC MCU 8BIT 8KB FLASH 15UFBGA AVR8-Bit20MHzUSI15-UFBGARoHS
ATTINY84A-PUATTINY84A-PUIC MCU 8BIT 8KB FLASH 14DIP AVR8-Bit20MHzUSI14-DIP (0.300", 7.62mm)RoHS
ATTINY84A-MMHATTINY84A-MMHIC MCU 8BIT 8KB FLASH 20VQFN AVR8-Bit20MHzUSI20-VFQFN Exposed PadRoHS
ATTINY87-XUATTINY87-XUIC MCU 8BIT 8KB FLASH 20TSSOP AVR8-Bit16MHzI²C, LIN, SPI, UART/USART, USI20-TSSOP (0.173", 4.40mm Width)RoHS
ATTINY88-AUATTINY88-AUIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit12MHzI²C, SPI32-TQFPRoHS
ATTINY87-MUATTINY87-MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit16MHzI²C, LIN, SPI, UART/USART, USI32-VFQFN Exposed PadRoHS
ATTINY88-PUATTINY88-PUIC MCU 8BIT 8KB FLASH 28DIP AVR8-Bit12MHzI²C, SPI28-DIP (0.300", 7.62mm)RoHS
ATTINY861A-MUATTINY861A-MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit20MHzUSI32-VFQFN Exposed PadRoHS
ATTINY88-MMHATTINY88-MMHIC MCU 8BIT 8KB FLASH 28VQFN AVR8-Bit12MHzI²C, SPI28-VFQFN Exposed PadRoHS
ATTINY861A-PUATTINY861A-PUIC MCU 8BIT 8KB FLASH 20DIP AVR8-Bit20MHzUSI20-DIP (0.300", 7.62mm)RoHS
ATTINY828R-AUATTINY828R-AUIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATTINY85V-10SUATTINY85V-10SUIC MCU 8BIT 8KB FLASH 8SOIC AVR8-Bit10MHzUSI8-SOIC (0.209", 5.30mm Width)RoHS
ATTINY85V-10SHATTINY85V-10SHIC MCU 8BIT 8KB FLASH 8SOIC AVR8-Bit10MHzUSI8-SOIC (0.209", 5.30mm Width)RoHS
ATTINY85V-10MUATTINY85V-10MUIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit10MHzUSI20-WFQFN Exposed PadRoHS
ATTINY85V-10PUATTINY85V-10PUIC MCU 8BIT 8KB FLASH 8DIP AVR8-Bit10MHzUSI8-DIP (0.300", 7.62mm)RoHS
ATTINY85-15ST1ATTINY85-15ST1IC MCU 8BIT 8KB FLASH 8SOIC AVR8-Bit16MHzUSI8-SOIC (0.209", 5.30mm Width)RoHS
ATTINY85-15SZATTINY85-15SZIC MCU 8BIT 8KB FLASH 8SOIC AVR8-Bit16MHzUSI8-SOIC (0.209", 5.30mm Width)RoHS
ATTINY84V-10SSUATTINY84V-10SSUIC MCU 8BIT 8KB FLASH 14SOIC AVR8-Bit10MHzUSI14-SOIC (0.154", 3.90mm Width)RoHS
ATTINY84-20SSUATTINY84-20SSUIC MCU 8BIT 8KB FLASH 14SOIC AVR8-Bit20MHzUSI14-SOIC (0.154", 3.90mm Width)RoHS
ATTINY84V-10MUATTINY84V-10MUIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit10MHzUSI20-WFQFN Exposed PadRoHS
ATTINY84-20MUATTINY84-20MUIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit20MHzUSI20-WFQFN Exposed PadRoHS
ATTINY84V-10PUATTINY84V-10PUIC MCU 8BIT 8KB FLASH 14DIP AVR8-Bit10MHzUSI14-DIP (0.300", 7.62mm)RoHS
ATTINY84-20PUATTINY84-20PUIC MCU 8BIT 8KB FLASH 14DIP AVR8-Bit20MHzUSI14-DIP (0.300", 7.62mm)RoHS
ATTINY861V-10MUATTINY861V-10MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit10MHzUSI32-VFQFN Exposed PadRoHS
ATTINY861-20SUATTINY861-20SUIC MCU 8BIT 8KB FLASH 20SOIC AVR8-Bit20MHzUSI20-SOIC (0.295", 7.50mm Width)RoHS
ATTINY861V-10SUATTINY861V-10SUIC MCU 8BIT 8KB FLASH 20SOIC AVR8-Bit10MHzUSI20-SOIC (0.295", 7.50mm Width)RoHS
ATTINY861-20MUATTINY861-20MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit20MHzUSI32-VFQFN Exposed PadRoHS
ATTINY861V-10PUATTINY861V-10PUIC MCU 8BIT 8KB FLASH 20DIP AVR8-Bit10MHzUSI20-DIP (0.300", 7.62mm)RoHS
ATTINY85-20SHRATTINY85-20SHRIC MCU 8BIT 8KB FLASH 8SOIC AVR8-Bit20MHzUSI8-SOIC (0.209", 5.30mm Width)RoHS
ATTINY85-20MURATTINY85-20MURIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit20MHzUSI20-WFQFN Exposed PadRoHS
ATTINY84A-SSFRATTINY84A-SSFRIC MCU 8BIT 8KB FLASH 14SOIC AVR8-Bit20MHzUSI14-SOIC (0.154", 3.90mm Width)RoHS
ATTINY84A-MFRATTINY84A-MFRIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit20MHzUSI20-WFQFN Exposed PadRoHS
ATTINY87-XURATTINY87-XURIC MCU 8BIT 8KB FLASH 20TSSOP AVR8-Bit16MHzI²C, LIN, SPI, UART/USART, USI20-TSSOP (0.173", 4.40mm Width)RoHS
ATTINY87-MURATTINY87-MURIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit16MHzI²C, LIN, SPI, UART/USART, USI32-VFQFN Exposed PadRoHS
ATTINY861A-SURATTINY861A-SURIC MCU 8BIT 8KB FLASH 20SOIC AVR8-Bit20MHzUSI20-SOIC (0.295", 7.50mm Width)RoHS
ATTINY88-MURATTINY88-MURIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit12MHzI²C, SPI32-VFQFN Exposed PadRoHS
ATTINY828-AURATTINY828-AURIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATTINY861A-MURATTINY861A-MURIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit20MHzUSI32-VFQFN Exposed PadRoHS
ATTINY88-MMURATTINY88-MMURIC MCU 8BIT 8KB FLASH 28VQFN AVR8-Bit12MHzI²C, SPI28-VFQFN Exposed PadRoHS
ATTINY88-MMHRATTINY88-MMHRIC MCU 8BIT 8KB FLASH 28VQFN AVR8-Bit12MHzI²C, SPI28-VFQFN Exposed PadRoHS
ATTINY828R-AURATTINY828R-AURIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATTINY85V-10SURATTINY85V-10SURIC MCU 8BIT 8KB FLASH 8SOIC AVR8-Bit10MHzUSI8-SOIC (0.209", 5.30mm Width)RoHS
ATTINY85V-10SHRATTINY85V-10SHRIC MCU 8BIT 8KB FLASH 8SOIC AVR8-Bit10MHzUSI8-SOIC (0.209", 5.30mm Width)RoHS
ATTINY85V-10MURATTINY85V-10MURIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit10MHzUSI20-WFQFN Exposed PadRoHS
ATTINY87-A15MZATTINY87-A15MZIC MCU 8BIT 8KB FLASH 32QFN AVR8-Bit16MHzI²C, LIN, SPI, UART/USART, USI32-VFQFN Exposed PadRoHS
ATTINY87-A15XZATTINY87-A15XZIC MCU 8BIT 8KB FLASH 20TSSOP AVR8-Bit16MHzI²C, LIN, SPI, UART/USART, USI20-TSSOP (0.173", 4.40mm Width)RoHS
ATTINY87-A15SZATTINY87-A15SZIC MCU 8BIT 8KB FLASH 20SOIC AVR8-Bit16MHzI²C, LIN, SPI, UART/USART, USI20-SOIC (0.295", 7.50mm Width)RoHS
ATTINY88-15MZATTINY88-15MZIC MCU 8BIT 8KB FLASH 32QFN AVR8-Bit16MHzI²C, SPI32-VFQFN Exposed PadRoHS
ATTINY88-15AZATTINY88-15AZIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit16MHzI²C, SPI32-TQFPRoHS
ATTINY84-20SSURATTINY84-20SSURIC MCU 8BIT 8KB FLASH 14SOIC AVR8-Bit20MHzUSI14-SOIC (0.154", 3.90mm Width)RoHS
ATTINY84V-10SSURATTINY84V-10SSURIC MCU 8BIT 8KB FLASH 14SOIC AVR8-Bit10MHzUSI14-SOIC (0.154", 3.90mm Width)RoHS
ATTINY84-20MURATTINY84-20MURIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit20MHzUSI20-WFQFN Exposed PadRoHS
ATTINY84V-10MURATTINY84V-10MURIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit10MHzUSI20-WFQFN Exposed PadRoHS
ATTINY861V-10SURATTINY861V-10SURIC MCU 8BIT 8KB FLASH 20SOIC AVR8-Bit10MHzUSI20-SOIC (0.295", 7.50mm Width)RoHS
ATTINY861-15MAZATTINY861-15MAZIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit16MHzUSI20-WFQFN Exposed PadRoHS
ATTINY861-15MZATTINY861-15MZIC MCU 8BIT 8KB FLASH 32QFN AVR8-Bit16MHzUSI32-VFQFN Exposed PadRoHS
ATTINY861-15XZATTINY861-15XZIC MCU 8BIT 8KB FLASH 20TSSOP AVR8-Bit16MHzUSI20-TSSOP (0.173", 4.40mm Width)RoHS
ATTINY861-15SZATTINY861-15SZIC MCU 8BIT 8KB FLASH 20SOIC AVR8-Bit16MHzUSI20-SOIC (0.295", 7.50mm Width)RoHS
ATTINY85V-15MTATTINY85V-15MTIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit8MHzUSI20-WFQFN Exposed PadRoHS
ATTINY85V-15STATTINY85V-15STIC MCU 8BIT 8KB FLASH 8SOIC AVR8-Bit8MHzUSI8-SOIC (0.209", 5.30mm Width)RoHS
ATTINY85-15STATTINY85-15STIC MCU 8BIT 8KB FLASH 8SOIC AVR8-Bit16MHzUSI8-SOIC (0.209", 5.30mm Width)RoHS
ATTINY861-15MDATTINY861-15MDIC MCU 8BIT 8KB FLASH 32QFN AVR8-Bit16MHzUSI32-VFQFN Exposed PadRoHS
ATTINY861-15XDATTINY861-15XDIC MCU 8BIT 8KB FLASH 20TSSOP AVR8-Bit16MHzUSI20-TSSOP (0.173", 4.40mm Width)RoHS
ATTINY85-15MTATTINY85-15MTIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit16MHzUSI20-WFQFN Exposed PadRoHS
ATTINY85-15MT1ATTINY85-15MT1IC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit16MHzUSI20-WFQFN Exposed PadRoHS
ATTINY861V-10MURATTINY861V-10MURIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit10MHzUSI32-VFQFN Exposed PadRoHS
ATTINY84-15MZATTINY84-15MZIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit16MHzUSI20-WFQFN Exposed PadRoHS
ATTINY85-15MZATTINY85-15MZIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit16MHzUSI20-WFQFN Exposed PadRoHS
ATTINY85-20SHATTINY85-20SHIC MCU 8BIT 8KB FLASH 8SOIC AVR8-Bit20MHzUSI8-SOIC (0.209", 5.30mm Width)RoHS
ATTINY828-AUATTINY828-AUIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATTINY88-MMUATTINY88-MMUIC MCU 8BIT 8KB FLASH 28VQFN AVR8-Bit12MHzI²C, SPI28-VFQFN Exposed PadRoHS
ATTINY87-SURATTINY87-SURIC MCU 8BIT 8KB FLASH 20SOIC AVR8-Bit16MHzI²C, LIN, SPI, UART/USART, USI20-SOIC (0.295", 7.50mm Width)RoHS
ATTINY85-20SURATTINY85-20SURIC MCU 8BIT 8KB FLASH 8SOIC AVR8-Bit20MHzUSI8-SOIC (0.209", 5.30mm Width)RoHS
ATTINY828-MURATTINY828-MURIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATTINY84A-MFATTINY84A-MFIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit20MHzUSI20-WFQFN Exposed PadRoHS
ATTINY88-MUATTINY88-MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit12MHzI²C, SPI32-VFQFN Exposed PadRoHS
ATTINY828-MUATTINY828-MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATTINY861A-SUATTINY861A-SUIC MCU 8BIT 8KB FLASH 20SOIC AVR8-Bit20MHzUSI20-SOIC (0.295", 7.50mm Width)RoHS
ATTINY861A-XUATTINY861A-XUIC MCU 8BIT 8KB FLASH 20TSSOP AVR8-Bit20MHzUSI20-TSSOP (0.173", 4.40mm Width)RoHS
ATTINY841-MMHRATTINY841-MMHRIC MCU 8BIT 8KB FLASH 20VQFN AVR8-Bit16MHzI²C, SPI, UART/USART20-VFQFN Exposed PadRoHS
ATTINY841-MUATTINY841-MUIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit16MHzI²C, SPI, UART/USART20-WFQFN Exposed PadRoHS
ATTINY841-SSUATTINY841-SSUIC MCU 8BIT 8KB FLASH 14SOIC AVR8-Bit16MHzI²C, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
ATTINY84A-SSFATTINY84A-SSFIC MCU 8BIT 8KB FLASH 14SOIC AVR8-Bit20MHzUSI14-SOIC (0.154", 3.90mm Width)RoHS
ATTINY814-SSFRATTINY814-SSFRIC MCU 8BIT 8KB FLASH 14SOIC AVR8-Bit20MHzI²C, IrDA, LIN, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
ATTINY814-SSNRATTINY814-SSNRIC MCU 8BIT 8KB FLASH 14SOIC AVR8-Bit20MHzI²C, IrDA, LIN, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
ATTINY816-MFRATTINY816-MFRIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit20MHzI²C, IrDA, LIN, SPI, UART/USART20-VFQFN Exposed PadRoHS
ATTINY816-MNRATTINY816-MNRIC MCU 8BIT 8KB FLASH 20QFN AVR8-Bit20MHzI²C, IrDA, LIN, SPI, UART/USART20-VFQFN Exposed PadRoHS
ATTINY816-SFRATTINY816-SFRIC MCU 8BIT 8KB FLASH 20SOIC AVR8-Bit20MHzI²C, IrDA, LIN, SPI, UART/USART20-SOIC (0.295", 7.50mm Width)RoHS
ATTINY816-SNRATTINY816-SNRIC MCU 8BIT 8KB FLASH 20SOIC AVR8-Bit20MHzI²C, IrDA, LIN, SPI, UART/USART20-SOIC (0.295", 7.50mm Width)RoHS
ATTINY817-MFRATTINY817-MFRIC MCU 8BIT 8KB FLASH 24QFN AVR8-Bit20MHzI²C, IrDA, LIN, SPI, UART/USART24-VFQFN Exposed PadRoHS
ATTINY817-MNRATTINY817-MNRIC MCU 8BIT 8KB FLASH 24QFN AVR8-Bit20MHzI²C, IrDA, LIN, SPI, UART/USART24-VFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Microchip Technology ATSTK600
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
Microchip Technology ATAVRDRAGON
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
RPM Systems Corp MPQ MCU Programmers
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Microchip Technology ATSTK600-RC64
Category: Semiconductors, Development Tools-Programmers, Development Systems-Adapters, Sockets
Microchip Technology ATAVRBC100
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management