Print Print this page
 
Atmel
AVR® ATtiny 16KB Flash
Atmel
AVR® ATmega 4KB Flash
 
Atmel
AVR® ATmega 8KB Flash

AVR® ATmega 4KB Flash

8-Bit AVR

Atmel

Based on industry leading, proven technology, the megaAVR family offers Atmel's widest selection of devices in terms of memories, pin counts and peripherals. Choose from general-purpose devices to models with specialized peripherals like USB, or LCD controllers, or CAN, LIN and Power Stage Controllers. It's easy to find the perfect fit for your project in the megaAVR product family.

Product Description

When your designs need some extra muscle, you need the megaAVR. Ideal for applications requiring large amounts of code, the megaAVR offers substantial program and data memories with performance up to 20 MIPS. Innovative picoPower technology minimizes power consumption. All megaAVRs offer self-programmability for fast, secure, cost-effective in-circuit upgrades. You can even upgrade the flash while running your application.

Features
  • Broad family — megaAVR offers Atmel's widest selection of devices in terms of memories, pin counts and peripherals, enabling reuse of code and knowledge across projects.
  • picoPower technology — Selected megaAVR features ultra low power consumption and individually selectable low-power sleep modes that make it ideal for battery powered applications.
  • High integration — The megaAVR features on-chip flash, SRAM, internal EEPROM, SPI, TWI, and USART, USB, CAN, and LIN, watchdog timer, a choice of internal or external precision oscillator, and general purpose I/O pins, simplifying your design and reducing bill-of-materials.
  • Analog functions — Advanced analog capabilities, such as ADC, DAC, built-in temperature sensor and internal voltage reference, brown out detector, a fast analog comparator and a programmable analog gain amplifier. The high level of integration allows designs with fewer external analog components.
  • Rapid development — megaAVR microcontrollers speed development with powerful in-system programming and on-chip debug. In addition, in-system programming simplifies production line programming and field upgrades.
Specifications
  • Connectivity:I²C, SPI, UART/USART
  • Core Processor:AVR
  • Core Size:8-Bit
  • EEPROM Size:256 x 8
  • Number of I/O:23
  • Oscillator Type:Internal
  • Peripherals:Brown-out Detect/Reset, POR, PWM, WDT
  • Program Memory Size:4KB (2K x 16)
  • Program Memory Type:FLASH
  • RAM Size:512 x 8
  • Speed:10MHz ~ 20MHz
Parts

View in Parametric Search

ATMEGA48A-MMHATMEGA48A-MMHIC MCU 8BIT 4KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA48A-CCUATMEGA48A-CCUIC MCU 8BIT 4KB FLASH 32UFBGA AVR8-Bit20MHzI²C, SPI, UART/USART32-UFBGARoHS
ATMEGA48PA-AUATMEGA48PA-AUIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48PA-MNATMEGA48PA-MNIC MCU 8BIT 4KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48PA-ANATMEGA48PA-ANIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48PA-MMHATMEGA48PA-MMHIC MCU 8BIT 4KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA48PA-CCUATMEGA48PA-CCUIC MCU 8BIT 4KB FLASH 32UFBGA AVR8-Bit20MHzI²C, SPI, UART/USART32-UFBGARoHS
ATMEGA48PA-PNATMEGA48PA-PNIC MCU 8BIT 4KB FLASH 28PDIP AVR8-Bit20MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA48PA-MMNATMEGA48PA-MMNIC MCU 8BIT 4KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA48-20AUATMEGA48-20AUIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48V-10AUATMEGA48V-10AUIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit10MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48-20MUATMEGA48-20MUIC MCU 8BIT 4KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48V-10MUATMEGA48V-10MUIC MCU 8BIT 4KB FLASH 32VQFN AVR8-Bit10MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48-20PUATMEGA48-20PUIC MCU 8BIT 4KB FLASH 28PDIP AVR8-Bit20MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA48V-10PUATMEGA48V-10PUIC MCU 8BIT 4KB FLASH 28PDIP AVR8-Bit10MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA48-20MMHATMEGA48-20MMHIC MCU 8BIT 4KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA48V-10MMHATMEGA48V-10MMHIC MCU 8BIT 4KB FLASH 28VQFN AVR8-Bit10MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA48-20MMUATMEGA48-20MMUIC MCU 8BIT 4KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA48P-20AUATMEGA48P-20AUIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48PV-10MUATMEGA48PV-10MUIC MCU 8BIT 4KB FLASH 32VQFN AVR8-Bit10MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48P-20MUATMEGA48P-20MUIC MCU 8BIT 4KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48P-20PUATMEGA48P-20PUIC MCU 8BIT 4KB FLASH 28PDIP AVR8-Bit20MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA48PV-10PUATMEGA48PV-10PUIC MCU 8BIT 4KB FLASH 28PDIP AVR8-Bit10MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA48PV-10MMUATMEGA48PV-10MMUIC MCU 8BIT 4KB FLASH 28VQFN AVR8-Bit10MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA48P-20MMUATMEGA48P-20MMUIC MCU 8BIT 4KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA48A-MURATMEGA48A-MURIC MCU 8BIT 4KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48A-AURATMEGA48A-AURIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48A-MMHRATMEGA48A-MMHRIC MCU 8BIT 4KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA48A-CCURATMEGA48A-CCURIC MCU 8BIT 4KB FLASH 32UFBGA AVR8-Bit20MHzI²C, SPI, UART/USART32-UFBGARoHS
ATMEGA48PA-MURATMEGA48PA-MURIC MCU 8BIT 4KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48PA-AURATMEGA48PA-AURIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48PA-MNRATMEGA48PA-MNRIC MCU 8BIT 4KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48PA-ANRATMEGA48PA-ANRIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48PA-MMHRATMEGA48PA-MMHRIC MCU 8BIT 4KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA48PA-CCURATMEGA48PA-CCURIC MCU 8BIT 4KB FLASH 32UFBGA AVR8-Bit20MHzI²C, SPI, UART/USART32-UFBGARoHS
ATMEGA48PA-MMNRATMEGA48PA-MMNRIC MCU 8BIT 4KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA48-20MURATMEGA48-20MURIC MCU 8BIT 4KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48V-10AURATMEGA48V-10AURIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit10MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48-20AURATMEGA48-20AURIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48V-10MURATMEGA48V-10MURIC MCU 8BIT 4KB FLASH 32VQFN AVR8-Bit10MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48V-10MMURATMEGA48V-10MMURIC MCU 8BIT 4KB FLASH 28VQFN AVR8-Bit10MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA48PV-10MURATMEGA48PV-10MURIC MCU 8BIT 4KB FLASH 32VQFN AVR8-Bit10MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48P-20MURATMEGA48P-20MURIC MCU 8BIT 4KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48PV-10AURATMEGA48PV-10AURIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit10MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48P-20AURATMEGA48P-20AURIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48P-20MMURATMEGA48P-20MMURIC MCU 8BIT 4KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA48PV-10MMURATMEGA48PV-10MMURIC MCU 8BIT 4KB FLASH 28VQFN AVR8-Bit10MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA48-15AZVATMEGA48-15AZVIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit16MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48PA-15MZATMEGA48PA-15MZIC MCU 8BIT 4KB FLASH 32QFN AVR8-Bit16MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48PA-15AZATMEGA48PA-15AZIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit16MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48A-MUATMEGA48A-MUIC MCU 8BIT 4KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48A-AUATMEGA48A-AUIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48PA-MUATMEGA48PA-MUIC MCU 8BIT 4KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA48PV-10AUATMEGA48PV-10AUIC MCU 8BIT 4KB FLASH 32TQFP AVR8-Bit10MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA48A-PUATMEGA48A-PUIC MCU 8BIT 4KB FLASH 28PDIP AVR8-Bit20MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA48PA-PUATMEGA48PA-PUIC MCU 8BIT 4KB FLASH 28PDIP AVR8-Bit20MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS

View in Parametric Search

Associated Product
Atmel ATSTK600
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU
Atmel ATAVRDRAGON
Category: Semiconductors, Development Tools-Programmers, Development Systems-In-Circuit Programmers, Emulators, Debuggers
RPM Systems Corp MPQ MCU Programmers
Category: Semiconductors, Development Tools-Programmers, Development Systems-Stand Alone Programmers
Atmel ATSTK600-RC64
Category: Semiconductors, Development Tools-Programmers, Development Systems-Adapters
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Atmel's AVR® ATmega 4KB Flash AVR

(0/1000)