Print Print this page
 
Microchip Technology
ATXMEGA384C3 Evaluation Kit
Microchip Technology
AVR and AVR32 Evaluation Board
 
Microchip Technology
AVR Butterfly Evaluation Board
Product Description

The ATSTK600 is a complete starter kit and development system for the 8-bit and 32-bit AVR microcontrollers that gives designers a quick start to develop code on the AVR, with advanced features for prototyping and testing designs.

The AVR device connects to the STK600 using an innovative routing and socket card sandwich system, which routes the signals from the device to the appropriate hardware.

The system consists of a generic socket card, on which the AVR device is inserted, and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependent on the device. This design simplifies hardware setup when switching from one AVR device to another, since all connections from the device to the motherboard are determined by the routing card, a custom board for each device. The routing system is purely passive; no electronic components route the signals, so all I/O pins are directly accessible on the connectors with no altering of the electrical behavior.

The kit offers access to all device pins, and several useful hardware functions such as pushbuttons, LEDs, and DataFLASH to create a complete system for prototyping and testing designs. Free AVR Studio or AVR32 Studio lets designers write and compile firmware in either assembly or C language, and download the code to the target AVR device.

The board also has adjustable voltage supply and adjustable clock to the target AVR device. The VCC level and clock frequency can be adjusted on the fly from AVR Studio or AVR32 Studio, giving designers the ability to test the performance at different voltage levels and clock frequencies with just the click of a button.

Features
  • AVR Studio 4/AVR32 Studio compatible
  • USB Interface to PC for programming and control
  • Powered from USB bus or from an external 10-15V DC power supply
  • Adjustable target VCC (0-5.5V)
  • Two adjustable reference voltages with high accuracy (0-5.0V, 10mV res)
  • Clock oscillator, adjustable on the fly from AVR Studio (0-50MHz, 0.1% res)
  • Serial ISP of tinyAVR and megaAVR devices
  • PDI Programming of AVR XMEGA devices
  • JTAG programming of 8-bit megaAVR, 8/16-bit AVR XMEGA and 32-bit AVR UC3 devices
  • Wire Programming of 32-bit AVR UC3 devices
Applications:
  • Automotive
    • Car Access
    • Microcontrollers
    • Motor Control Systems
    • Networking
  • Building Automation
    • Comfort and Control
    • Fire and Security
    • Telecare
  • Home Appliances
    • Cooking
    • Motor Control
    • Refrigeration
    • Washing
  • Home Entertainment
    • Remote Control
  • Industrial Automation
    • Human Machine Interface
    • Industrial Communications
    • Instruments
    • PLC and I/O Modules
    • Sensors
  • Lighting
    • Lighting Control
  • Metering
    • In-Home Display Units
  • Mobile Electronics
    • Cameras
    • Netbooks
  • PC Peripherals
    • PC Accessories
    • PC Peripherals - Small I/O Devices
Specifications
  • Board Type:Evaluation Platform
  • Core Processor:AVR
  • Mounting Type:Fixed
  • Type:MCU 32-Bit
Parts

View in Parametric Search

ATSTK600ATSTK600DEV KIT FOR AVR/AVR32 Evaluation PlatformMCU 32-BitAVR-RoHS
AT32UC3L-EKAT32UC3L-EKKIT EVAL AVR32 UC3 MCU Evaluation PlatformMCU 32-BitAVR-RoHS

View in Parametric Search

Associated Product
Microchip Technology AVR® ATmega 32KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATmega 4KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATmega 64KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATtiny 1KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology ATSTK600-RC64
Category: Semiconductors, Development Tools-Programmers, Development Systems-Adapters, Sockets
Microchip Technology AVR® ATtiny 2KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATtiny 4KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology ATTINY9-MAHR
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology AVR® ATtiny 16KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology ATxmega16A4U, ATxmega32A4U, ATxmega64A4U and ATxmega128A4U
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8/16-Bit-AVR
Microchip Technology ATxmega256A3BU
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8/16-Bit-AVR
Microchip Technology ATxmega8E5, ATxmega16E5 and ATxmega32E5
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8/16-Bit-AVR
Microchip Technology ATxmega16D4, ATxmega32D4, ATxmega64D4 and ATxmega128D4
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8/16-Bit-AVR
Microchip Technology ATxmega32D3, ATxmega64D3, ATxmega128D3, ATxmega192D3, ATxmega256D3 and ATxmega384D3
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8/16-Bit-AVR
Microchip Technology AVR® ATmega 8KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology ATxmega32C3, ATxmega64C3, ATxmega128C3, ATxmega192C3 and ATxmega256C3
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8/16-Bit-AVR
Microchip Technology ATxmega64A1U and ATxmega128A1U
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8/16-Bit-AVR
Microchip Technology ATxmega64A3U, ATxmega128A3U, ATxmega192A3U and ATxmega256A3U
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8/16-Bit-AVR
Microchip Technology ATxmega64B1 and ATxmega128B1
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8/16-Bit-AVR
Microchip Technology AVR® ATmega 128KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR