Print Print this page
 
Arduino
Arduino Prototyping Board A000081
Arduino
Arduino Prototyping Board A000082
 
Arduino
Arduino Prototyping Board A000083
  • Images

Arduino Prototyping Board A000082

A000082 Shield - Proto PCB Rev3

Arduino

The A000082 is a prototyping board for Arduino.

Product Description

The Arduino Prototyping Shield PCB makes it easy for you to design custom circuits for your next Arduino project.

You can solder parts to the prototyping area to create your project, or use it with a small solderless breadboard (not included) to quickly test circuit ideas without having to solder. It's got extra connections for all of the Arduino I/O pins, and it's got space to mount through-hole and surface mount integrated circuits if you need to as well. It's a convenient way to make your custom circuit and Arduino into a single module.

The 1.0 standard pinout consist in 4 additional pins: 2 of them placed near the AREF pin, that are used for TWI communication, and the other 2 are placed near the RESET pin. The IOREF pin is used to adapt the shield to the board on which is mounted. The last one is not connected and is reserved for future uses.

Features
  • Requires an Arduino board (not included)
  • Arduino 1.0 pinout
  • Large 0.1 prototyping area
  • Reset button
  • 14 pin SMD footprint (50 mils pitch)
  • 20 pin Trough Hole footprint (100 mils pitch)
  • SPI header
  • long and easy-to-solder ground / 5V rails
Specifications
  • Accessory Type:Prototyping Board
  • For Use With/Related Products:Arduino Boards or other MCU Boards
Parts
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Arduino's Arduino Prototyping Board A000082 Accessories

(0/1000)