Print Print this page
 
Dynastream Innovations Inc.
ANT Development Kits
Electric Imp Inc.
April Development Board
 
Enocean
Dolphin Developer’s Kit
  • Images

April Development Board

April Development Board

Electric Imp Inc.

The April is a handy companion for your Electric Imp card. This breakout board provides just the bare minimum for Imp life support - a socket, an ID chip, and a 3.3V buck power supply for high power efficiency. Small and it's easy to integrate into products for demos or even use in low-volume production. Power can be supplied using a USB-Mini-B cable from a USB Charger or standard USB Port, though the data lines are not connected to anything. Optionally, a battery connector can be soldered to the battery pads, P+, P-.

Product Description

April can operate from any DC voltage from 3.3 to 17 Volts, and tolerates voltages down to -12 Volts. This is helpful for any application with removable batteries where they may be inserted backwards by the user. You may select between USB power and battery power by placing a shunt on the power select header. Please note that April does not have any circuitry for charging a battery and you should never short USB power to the battery pack. April uses the TI TPS62172 DC/DC Buck Power supply for 3.3V. It can provide an additional 100mA@3V3 to any boards connected to April, however if your application requires more than 100mA@3V3, it must have its own supply. The 3 pin jumper allows selection of the DC input source; jumper between the middle pin and the side labeled USB for USB power, and the other way for battery pack power (soldering the input leads onto the P+ and P- pads).

Specifications
  • For Use With/Related Products:Imp
  • Frequency:2.4GHz
  • Supplied Contents:Board
  • Type:Transceiver; 802.11 b/g/n (WiFi, WLAN)
Parts
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Electric Imp Inc.'s April Development Board Evaluation, Development Kits, Boards

(0/1000)