Print Print this page
 
Broadcom Limited
APDS-9007
Broadcom Limited
APDS-9190
 
Broadcom Limited
APDS-9250
  • Images

APDS-9190

Digital Proximity Sensor

Broadcom Limited

The APDS-9190 provides IR LED and a complete digital proximity detection system in a single 8 pin package. The proximity function offers plug and play detection to 100mm (without front glass) thus eliminating the need for factory calibration of the end equipment or sub-assembly. The proximity detection feature operates well from bright sunlight to dark rooms. The wide dynamic range also allows for operation in short distance detection behind dark glass such as a cell phone.

Datasheets:
Features
  • IR LED and Proximity Detector in an Optical Module
  • Proximity Detection
  • Programmable Wait Timer
  • I²C Interface Compatible
  • Sleep Mode Power - 2.5µA Typical
  • Small Package L3.94 x W2.36 x H1.35 mm
Applications:
  • Cell Phone Touch-screen Disable
  • Notebook/Monitor Security
  • Automatic Speakerphone Enable
  • Automatic Menu Pop-up
  • Digital Camera Eye Sensor
Specifications
  • Mounting Type:Surface Mount
  • Operating Temperature:-30°C ~ 85°C
  • Output Type:I²C
  • Package / Case:8-SMD Module
  • Packaging:Tape & Reel (TR)
  • Proximity Detection:Yes
  • Type:IR
  • Voltage - Supply:2.5 V ~ 3.6 V
  • Wavelength:850nm
Parts
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
Broadcom Limited's APDS-9190 Ambient Light

(0/1000)