Print Print this page
 
TE Connectivity AMP Connectors
AMPMODU MT Series
TE Connectivity AMP Connectors
AMPMODU MTE Series
 
TE Connectivity AMP Connectors
AMPMODU Series

AMPMODU MTE Series

0.100" (2.54mm) Pitch Free Hanging Connector, Plug and Receptacle Housings

TE Connectivity AMP Connectors

The AMPMODU MTE Interconnection System offers both wire to board and wire to wire connectors using .025 [0.64] sq. post technology.

Product Description

The AMPMODU MTE Interconnection System consists of single-row housings with contacts preloaded on .100 [2.54] centers. Housings are furnished with contacts partially inserted, leaving the termination areas exposed. Final contact insertion can be accomplished automatically with Tyco Electronics application equipment, and manually when terminated with the Tyco Electronics pistol grip hand tool.

The heart of the system is the insulation displacement contact design, featured in both pin and receptacle contacts. The receptacle contact, available in either standard or high-pressure, features dual cantilever beams in an enclosed "box". The post stop helps prevent a mating post from disturbing the wire termination and also limits the mating depth of a long post to protect a wrap-type termination at the base of the post. The forward contact stop helps prevent contact over insertion prior to termination. All contacts are furnished on carrier strips which are interlocked for stability and positive location during termination.

Single-row housings are available in sizes 2 through 25 positions. Included are three styles of receptacle housings—plain, polarized/latching and ribbed and two styles of pin housings, shrouded with polarizing/latching feature and ribbed.

Features
  • Insulation Displacement technology
  • Integral latch provides positive retention between header and receptacle housing
Specifications
  • Color:Black
  • Contact Termination:Crimp
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Provided
  • Number of Positions:2 ~ 20
  • Number of Rows:1
  • Packaging:Bulk
  • Pitch:0.100" (2.54mm)
Parts

View in Parametric Search

104503-2104503-2CONN PIN HSG 3POS .100 UNLOADED HeaderMale Pin30.100" (2.54mm)RoHS
104503-3104503-3CONN PIN HSG 4POS .100 UNLOADED HeaderMale Pin40.100" (2.54mm)RoHS
104503-6104503-6CONN PIN HSG 7POS .100 UNLOADED HeaderMale Pin70.100" (2.54mm)RoHS
103653-4103653-4CONN PLUG 5POS .1" POL UNLOAD PlugMale Pin50.100" (2.54mm)RoHS
103653-1103653-1CONN PLUG 2POS .1" POL UNLOAD PlugMale Pin20.100" (2.54mm)RoHS
103653-2103653-2CONN PLUG 3POS .1" POL UNLOAD PlugMale Pin30.100" (2.54mm)RoHS
103653-3103653-3CONN PLUG 4POS .1" POL UNLOAD PlugMale Pin40.100" (2.54mm)RoHS
103653-5103653-5CONN PLUG 6POS .1" POL UNLOAD PlugMale Pin60.100" (2.54mm)RoHS
103653-8103653-8CONN PLUG 9POS .1" POL UNLOAD PlugMale Pin90.100" (2.54mm)RoHS
103653-7103653-7CONN PLUG 8POS .1" POL UNLOAD PlugMale Pin80.100" (2.54mm)RoHS
103653-9103653-9CONN PLUG 10POS .1" POL UNLOAD PlugMale Pin100.100" (2.54mm)RoHS
1-103653-41-103653-4CONN PLUG 15POS .1" POL UNLOAD PlugMale Pin150.100" (2.54mm)RoHS
103653-6103653-6CONN PLUG 7POS .1" POL UNLOAD PlugMale Pin70.100" (2.54mm)RoHS
1-103653-11-103653-1CONN PLUG 12POS .1" POL UNLOAD PlugMale Pin120.100" (2.54mm)RoHS
104257-1104257-1CONN RECPT 2POS .1" POL UNLOAD ReceptacleFemale Socket20.100" (2.54mm)RoHS
104257-2104257-2CONN RECPT 3POS .1" POL UNLOAD ReceptacleFemale Socket30.100" (2.54mm)RoHS
104257-3104257-3CONN RECPT 4POS .1" POL UNLOAD ReceptacleFemale Socket40.100" (2.54mm)RoHS
104257-4104257-4CONN RECPT 5POS .1" POL UNLOAD ReceptacleFemale Socket50.100" (2.54mm)RoHS
104257-5104257-5CONN RECPT 6POS .1" POL UNLOAD ReceptacleFemale Socket60.100" (2.54mm)RoHS
104257-6104257-6CONN RECPT 7POS .1" POL UNLOAD ReceptacleFemale Socket70.100" (2.54mm)RoHS
104257-7104257-7CONN RECPT 8POS .1" POL UNLOAD ReceptacleFemale Socket80.100" (2.54mm)RoHS
104257-8104257-8CONN RECPT 9POS .1" POL UNLOAD ReceptacleFemale Socket90.100" (2.54mm)RoHS
103688-6103688-6CONN RECEPTACLE 7POS .1" UNLOAD ReceptacleFemale Socket70.100" (2.54mm)RoHS
103688-8103688-8CONN RECEPTACLE 9POS .1" UNLOAD ReceptacleFemale Socket90.100" (2.54mm)RoHS
104257-9104257-9CONN RECPT 10POS .1" POL UNLOAD ReceptacleFemale Socket100.100" (2.54mm)RoHS
1-104257-11-104257-1CONN RECPT 12POS .1" POL UNLOAD ReceptacleFemale Socket120.100" (2.54mm)RoHS
1-104257-91-104257-9CONN RECPT 20POS .1" POL UNLOAD ReceptacleFemale Socket200.100" (2.54mm)RoHS
1-104257-31-104257-3CONN RECPT 14POS .1" POL UNLOAD ReceptacleFemale Socket140.100" (2.54mm)RoHS
1-104257-41-104257-4CONN RECPT 15POS .1" POL UNLOAD ReceptacleFemale Socket150.100" (2.54mm)RoHS
1-104257-51-104257-5CONN RECPT 16POS .1" POL UNLOAD ReceptacleFemale Socket160.100" (2.54mm)RoHS
1-104257-61-104257-6CONN RECPT 17POS .1" POL UNLOAD ReceptacleFemale Socket170.100" (2.54mm)RoHS
103688-1103688-1CONN RECEPTACLE 2POS .1" UNLOAD ReceptacleFemale Socket20.100" (2.54mm)RoHS
103688-2103688-2CONN RECEPTACLE 3POS .1" UNLOAD ReceptacleFemale Socket30.100" (2.54mm)RoHS
103688-3103688-3CONN RECEPTACLE 4POS .1" UNLOAD ReceptacleFemale Socket40.100" (2.54mm)RoHS
103688-5103688-5CONN RECEPTACLE 6POS .1" UNLOAD ReceptacleFemale Socket60.100" (2.54mm)RoHS
103688-7103688-7CONN RECEPTACLE 8POS .1" UNLOAD ReceptacleFemale Socket80.100" (2.54mm)RoHS
1-103688-01-103688-0CONN RECEPTACLE 11POS .1" UNLOADReceptacleFemale Socket110.100" (2.54mm)RoHS
103648-6103648-6CONN RECEPT 7POS .100 UNLOADED ReceptacleFemale Socket70.100" (2.54mm)RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors AMPMODU Short Point
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Contacts
TE Connectivity AMP Connectors AMPMODU MTE
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Contacts
TE Connectivity AMP Connectors AMPMODU MTE Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Free Hanging, Panel Mount
TE Connectivity AMP Connectors AMPMODU MTE Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
TE Connectivity AMP Connectors AMPMODU Mod II Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch