Print Print this page
 
TE Connectivity AMP Connectors
AMPMODU Mod II Series
TE Connectivity AMP Connectors
AMPMODU Mod IV Series
 
TE Connectivity AMP Connectors
FP Series
  • Images
  • Drawings

AMPMODU Mod IV Series

0.100" (2.54mm) Pitch Through Hole Connector Receptacles

TE Connectivity AMP Connectors

TE Connectivity features the AMPMODU interconnection system with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Datasheets:
Specifications
  • Color:Black
  • Connector Type:Receptacle, Bottom or Top Entry
  • Contact Finish:Gold
  • Contact Finish Thickness:30µin (0.76µm)
  • Height Above Board:0.265" (6.73mm)
  • Mounting Type:Through Hole
  • Number of Positions:14 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Packaging:Tube
  • Pitch:0.100" (2.54mm)
  • Row Spacing:0.100" (2.54mm)
  • Termination:Solder
Parts

View in Parametric Search

1-534267-91-534267-9CONN RCPT 16POS T/H GOLD 2.54MM Receptacle, Bottom or Top Entry16All0.100" (2.54mm)
5-534267-25-534267-2CONN RECEPT 20POS .100 VERT DUALReceptacle, Bottom or Top Entry20All0.100" (2.54mm)RoHS
1-534267-21-534267-2CONN RECEPT 30POS .100 VERT DUALReceptacle, Bottom or Top Entry30All0.100" (2.54mm)
6-534267-26-534267-2CONN RECEPT 30POS .100 VERT DUALReceptacle, Bottom or Top Entry30All0.100" (2.54mm)RoHS
1-534267-51-534267-5CONN RECEPT 36POS .100 VERT DUALReceptacle, Bottom or Top Entry36All0.100" (2.54mm)
6-534267-56-534267-5CONN RECEPT 36POS .100 VERT DUALReceptacle, Bottom or Top Entry36All0.100" (2.54mm)RoHS
5-534267-75-534267-7CONN RECEPT 40POS .100 VERT DUALReceptacle, Bottom or Top Entry40All0.100" (2.54mm)RoHS
534267-7534267-7CONN RECEPT 40POS .100 VERT DUALReceptacle, Bottom or Top Entry40All0.100" (2.54mm)
5-534267-15-534267-1CONN RECEPT 14POS .100 VERT DUALReceptacle, Bottom or Top Entry14All0.100" (2.54mm)RoHS
534267-1534267-1CONN RECEPT 14POS .100 VERT DUALReceptacle, Bottom or Top Entry14All0.100" (2.54mm)
534267-2534267-2CONN RECEPT 20POS .100 VERT DUALReceptacle, Bottom or Top Entry20All0.100" (2.54mm)

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors AMPMODU Mod II Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
Comments
Every product in the Online Catalog is connected to TechXchange, Digi-Key’s community technology forum. Ask a question, post a comment, and let your voice be heard in discussions about this product.
Log In or Register to comment Be the first to Comment.
TE Connectivity AMP Connectors's AMPMODU Mod IV Series Headers, Receptacles, Female Sockets

(0/1000)