Print Print this page
 
TE Connectivity AMP Connectors
AMP-Latch Series
TE Connectivity AMP Connectors
AMPMODU HE13/HE14 Series
 
TE Connectivity AMP Connectors
AMPMODU Mod II Series

AMPMODU HE13/HE14 Series

0.100" (2.54mm) Pitch Through Hole Connector Header

TE Connectivity AMP Connectors

The multi-contact connector range is designed to reliably meet today's electronic circuit interconnection requirements for signal transmission in a variety of applications for computer industries, telecommunications and industrial equipment. These low-cost headers are designed to be wave soldered on 0.063" (1.6mm) thick printed circuit boards with a hole drill layout of 0.100" x 0.100" (2.54mm x 2.54mm)

Features
  • Receptacle plugs preloaded with Insulation Displacement Contacts (IDC) to terminate discrete wires or 0.100" (2.54mm) centerline ribbon cables
  • Polarized housings
  • Headers provided with exit pins to be soldered onto 1.6mm [.063"] thick printed circuit boards
  • Protective shrouds feature an integrated detent latching device
  • Compliant to CEI IEC 603-8 International Standard
Specifications
  • Connector Type:Header
  • Contact Length - Mating:0.276" (7.00mm)
  • Contact Type:Male Pin
  • Insulation Color:Blue
  • Number of Positions:2 ~ 16
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Packaging:Bulk
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded
  • Termination:Solder
Parts

View in Parametric Search

281698-3281698-3CONN HEADER 3POS R/A T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
281695-2281695-2CONN HEADER 2POS STR T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
281698-4281698-4CONN HEADER 4POS R/A T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
281695-3281695-3CONN HEADER 3POS TIN PCB BulkHeaderMale Pin0.100" (2.54mm)RoHS
281698-6281698-6CONN HEADER 6POS R/A T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
281698-5281698-5CONN HEADER 5POS R/A T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
281695-4281695-4CONN HEADER 4POS STR T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
281695-5281695-5CONN HEADER 5POS VERT TIN T/H BulkHeaderMale Pin0.100" (2.54mm)RoHS
281698-8281698-8CONN HEADER 8POS R/A T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
281695-6281695-6CONN HEADER 6POS VERT T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
281742-3281742-3CONN HEADER 6POS R/A T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
281742-8281742-8CONN HEADER 16POS R/A T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
1-281698-01-281698-0CONN HEADER 10POS R/A T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
1-281698-21-281698-2CONN HEADER 12POS R/A T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
281696-3281696-3CONN HEADER 3POS STR T/H AU BulkHeaderMale Pin0.100" (2.54mm)RoHS
281696-4281696-4CONN HEADER 4POS STR T/H AU BulkHeaderMale Pin0.100" (2.54mm)RoHS
281739-3281739-3CONN HEADER 6POS DUAL VERT TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
281695-8281695-8CONN HEADER 8POS VERT TIN T/H BulkHeaderMale Pin0.100" (2.54mm)RoHS
281739-4281739-4CONN HEADER VERTICAL DUAL 8POS BulkHeaderMale Pin0.100" (2.54mm)RoHS
281742-5281742-5CONN HEADER 10POS R/A T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
1-281695-01-281695-0CONN HEADER 10POS VERT T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
281739-5281739-5CONN HEADER VERTICAL DUAL 10POS BulkHeaderMale Pin0.100" (2.54mm)RoHS
281742-6281742-6CONN HEADER 12POS R/A TIN T/H BulkHeaderMale Pin0.100" (2.54mm)RoHS
1-281695-21-281695-2CONN HEADER 12POS VERT T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS
281739-6281739-6CONN HEADER VERTICAL DUAL 12POS BulkHeaderMale Pin0.100" (2.54mm)RoHS
281742-4281742-4CONN HEADER 8POS R/A T/H TIN BulkHeaderMale Pin0.100" (2.54mm)RoHS

View in Parametric Search