Print Print this page
 
Grayhill Inc.
62SG Series
Grayhill Inc.
63R
 
Grayhill Inc.
65 Series
  • Images
  • Drawings

63R

Optical Encoders

Grayhill Inc.

High Resolution, ball bearing, 5-pin (polarized connection) 128 cycles, quadrature.

Product Training Modules:
Features
  • Sealed version available
  • Rugged construction
  • Cable or pin versions
  • 300 million rotational cycles
  • 5000 RPM shaft rotation
  • Index pulse available
Specifications
  • Actuator Type:1/4" Dia Flatted End
  • Built in Switch:No
  • Detent:No
  • Encoder Type:Optical
  • Mounting Type:PCB, Through Hole
  • Orientation:Vertical
  • Output Type:Quadrature (Incremental)
  • Pulses per Revolution:64 ~ 256
  • Rotational Life (Cycles Min):300M
  • Termination Style:PC Pin
  • Voltage - Supply:5V
Parts

View in Parametric Search

63R25663R256ENCODER OPTICAL 256PPR PC MNT OpticalQuadrature (Incremental)2565VRoHS
63R12863R128ENCODER OPTICAL 128PPR PC MNT OpticalQuadrature (Incremental)1285VRoHS
63R6463R64ENCODER OPTICAL 64PPR PC MNT OpticalQuadrature (Incremental)645VRoHS

View in Parametric Search