Print Print this page
 
Everlight Electronics Co Ltd
3mm Infrared LED Emitters
Everlight Electronics Co Ltd
5mm Infrared LED Emitters
 
Everlight Electronics Co Ltd
High Power Infrared Piranha LEDs

5mm Infrared LED Emitters

5mm Infrared LED, T-1 3/4

Everlight Electronics Co Ltd

Everlight's infrared emitting diode is a high intensity diode, molded in a blue or yellow transparent plastic package or water clear plastic package. The device is spectrally matched with phototransistor, photodiode and infrared receiver module.

Features
  • High radiant intensity
  • 5mm through-hole packages
  • 2.54mm lead spacing
  • Low forward voltage
Applications:
  • Consumer
  • IR Touch-Panel
  • Industrial equipment
  • Other Infrared application systems
Specifications
  • Current - DC Forward (If) (Max):100mA
  • Mounting Type:Through Hole
  • Orientation:Top View
  • Package / Case:Radial
  • Packaging:Bulk
  • Type:Infrared (IR)
  • Viewing Angle:20° ~ 60°
  • Voltage - Forward (Vf) (Typ):1.2V ~ 1.45V
  • Wavelength:850nm ~ 940nm
Parts

View in Parametric Search

IR533CIR533CEMITTER IR 940NM 100MA RADIAL Infrared (IR)100mA4mW/sr @ 20mA940nmRadialRoHS
IR333-AIR333-AEMITTER IR 940NM 100MA RADIAL Infrared (IR)100mA7.8mW/sr @ 20mA940nmRadialRoHS
IR383IR383EMITTER IR 940NM 100MA RADIAL Infrared (IR)100mA7.8mW/sr @ 20mA940nmRadialRoHS
IR333C/H0/L10IR333C/H0/L10EMITTER IR 940NM 100MA RADIAL Infrared (IR)100mA11mW/sr @ 20mA940nmRadialRoHS
IR7373CIR7373CEMITTER IR 940NM 100MA RADIAL Infrared (IR)100mA5.6mW/sr @ 20mA940nmRadialRoHS
SIR383SIR383EMITTER IR 875NM 100MA RADIAL Infrared (IR)100mA11mW/sr @ 20mA875nmRadialRoHS
SIR383CSIR383CEMITTER IR 875NM 100MA RADIAL Infrared (IR)100mA11mW/sr @ 20mA875nmRadialRoHS
IR7393CIR7393CEMITTER IR 940NM 100MA RADIAL Infrared (IR)100mA4mW/sr @ 20mA940nmRadialRoHS
HIR323CHIR323CEMITTER IR 850NM 100MA RADIAL Infrared (IR)100mA15mW/sr @ 20mA850nmRadialRoHS
HIR7393CHIR7393CEMITTER IR 850NM 100MA RADIAL Infrared (IR)100mA7.8mW/sr @ 20mA850nmRadialRoHS
HIR323C/H0HIR323C/H0EMITTER IR 850NM 100MA RADIAL Infrared (IR)100mA7.8mW/sr @ 20mA850nmRadialRoHS
HIR333/H0HIR333/H0EMITTER IR 850NM 100MA RADIAL Infrared (IR)100mA7.8mW/sr @ 20mA850nmRadialRoHS
HIR8323/C16HIR8323/C16EMITTER IR 850NM 100MA RADIAL Infrared (IR)100mA20mW/sr @ 20mA850nmRadialRoHS
IR1503IR1503EMITTER IR 940NM 100MA RADIAL Infrared (IR)100mA21mW/sr @ 20mA940nmRadialRoHS
SIR323-5SIR323-5EMITTER IR 875NM 100MA RADIAL Infrared (IR)100mA4mW/sr @ 20mA875nmRadialRoHS
IR8353-14CIR8353-14CEMITTER IR 940NM 100MA RADIAL Infrared (IR)100mA7.8mW/sr @ 20mA940nmRadialRoHS
HIR7373CHIR7373CEMITTER IR 850NM 100MA RADIAL Infrared (IR)100mA7.8mW/sr @ 20mA850nmRadialRoHS

View in Parametric Search