Print Print this page
 
Pomona Electronics
5144 and 6235 Surface Mount Microtip Test Probes
Pomona Electronics
5519A Replacement Test Leads for Sheathed Style DMM’s
 
Pomona Electronics
5898 Replacement Test Lead Sets
  • Images
  • Drawings

5519A Replacement Test Leads for Sheathed Style DMM’s

Replacement Test Leads for Sheathed Style Digital Multimeters IEC61010 Compliant

Pomona Electronics

The 5519A model was designed for multiple DMM's with a safety style sheathed banana jack. The 5519A probe test leads are designed with overvoltage spike protection of up to 6kV.

Datasheets:
Product Training Modules:
Features
  • Probe body incorporates a two step mold process. First step is polypropylene for probe rigidity. Second step is Santoprene® rubber for handling comfort, added insulation protection and wire strain relief.
  • Probe test leads are designed with overvoltage spike protection of up to 6kV
  • Probe body inner insulation is fire retardant polypropylene for added safety
  • Probe body and banana plug are molded directly to the wire for robust pull strength
  • Wire is a high strand count silicone wire for extreme flexibility and high temperature resistance
  • Banana plug spring is nickel plated beryllium copper for long insertion life
  • UL rated test accessory
Materials:
  • Probe body outer insulation: Santoprene® rubber. Color: Gray
  • Probe body inner insulation: Polypropylene, fire retardant. Color: One black, one red
  • Probe tip: Nickel plated brass
  • Wire: 18 AWG, 65 x 36 tinned copper stand, silicone insulation. Length: 48" (122cm). Outside diameter: 0.144" (3.66mm)
  • Banana plug body: Brass, nickel plated
  • Banana plug spring: Beryllium copper, nickel plated
  • Banana plug insulation: PVC. Color: One black, one red.
Specifications
  • 1st Connector:Banana Plug, Single, Sheathed, Right Angle
  • 2nd Connector:Test Probe
  • Cable Length:48.0" (1219.20mm)
  • Configuration:Banana to Test Probe
  • Contents:2 Leads, Black and Red
  • Current Rating:10A
  • Material - Insulation:Silicone
  • Ratings:CAT III 1000V
  • Stacking Method:Non Stackable
  • Type:DMM Test Leads
  • Voltage - Rated:1000VAC, DC (1kV)
  • Wire Gauge:18 AWG
Parts

View in Parametric Search

5519A5519ATEST LEAD BANANA TO PROBE 48" DMM Test LeadsBanana to Test ProbeBanana Plug, Single, Sheathed, Right AngleTest Probe

View in Parametric Search

Associated Product
Fluke Electronics FLUKE-117
Category: Test, Tools, Other Products-Test and Measurement-Test Equipment-Multimeters
Fluke Electronics FLUKE-77-4
Category: Test, Tools, Other Products-Test and Measurement-Test Equipment-Multimeters
Fluke Electronics FLUKE-114
Category: Test, Tools, Other Products-Test and Measurement-Test Equipment-Multimeters
Fluke Electronics FLUKE-289
Category: Test, Tools, Other Products-Test and Measurement-Test Equipment-Multimeters
Fluke Electronics FLUKE-179 ESFP
Category: Test, Tools, Other Products-Test and Measurement-Test Equipment-Multimeters
Fluke Electronics FLUKE-87-5
Category: Test, Tools, Other Products-Test and Measurement-Test Equipment-Multimeters